AIG Crystals Auto/Ind Grade Flyer Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
mm m: I . . Frequency Range Frequency Tolerance@25° C Operating perature Ran 740T to +125 ”C ABMllAIG 16 to SOMHZ ABMlOAIG 12 to 625MHz ABMBAIG 10 to 54MHz 740T to +125 ”C 2.0x1.6x0.55mm 2.5x2.0x0.55mm 3.2x2.5x0.8mm links: 6 http://www.abracon‘com/AIGcrystals/ABSO7AIG.pdf IG httD://www.abracon.com/A|GcrvstaIs/ABMllAIG.pdf IG httD://www.abracon.com/A|GcrvstaIs/ABMIOAIG.pdf http://www‘abracon.com/AIGcrvstals/ABMSAIG‘Ddf EABRACONE ,1" I’trwrr u/meg mm”
High Reliability Crystals
Abracon Corporation,
2 Faraday, Suite# B | Irvine | CA 92618
www.abracon.com | 949.546.8000
LL C
Features:
• PPAP ready and supported
• TS16949 certified production lines
• Miniature size and low profile package
• AEC-Q200 qualified
• Hermetically sealed ceramic package assures high precision
and reliability
• Extended operating temperature range: -40°C to +125°C
• RoHS compliant and Pb free
Abracon has introduced 4 new series of miniature SMD automotive & industrial grade kHz and MHz crystals
designed and manufactured for high reliability: ABS07AIG, ABM11AIG, ABM10AIG and ABM8AIG.
These crystals are AEC-Q200 qualified and produced from TS16949 certified production lines. They are available in
compact hermetically sealed SMD ceramic packages and are built to operate at -40°C to +125°C.
These crystals are ideal to provide timing solutions in a wide range of automotive and industrial applications, such
as GPS navigation system, display and audio system, instrument panel, industrial control, automation system, and
applications where high reliability is a must.
Application:
• Navigation
• Comfort control
• Car entertainment system
• Instrument panel
• COTS Military
• Medical Electronics (non-life dependent)
• Test equipment
• Telematics
• Industrial control
• Industrial automation
Datasheet links:
ABS07AIG http://www.abracon.com/AIGcrystals/ABS07AIG.pdf
ABM11AIG http://www.abracon.com/AIGcrystals/ABM11AIG.pdf
ABM10AIG http://www.abracon.com/AIGcrystals/ABM10AIG.pdf
ABM8AIG http://www.abracon.com/AIGcrystals/ABM8AIG.pdf
AEC-Q200, TS16949 Certified, and PPAP ready
Automotive and Industrial Grade kHz and MHz
Series Frequency
Range
Frequency
Tolerance@25
°
C
Frequency
Stability
Operating
Temperature Rang
Package Size
ABS07AIG 32.768kHz ±10/±20/±30ppm - -40°C to +85 °C
-40°C to +125 °C
3.2x1.5x0.9mm
ABM11AIG
16 to 50MHz
±10/±20/±30
/±50ppm ±50/±100ppm
-40°C to +85 °C
-40°C to +105 °C
-40°C to +125 °C
2.0x1.6x0.55mm
ABM10AIG
12 to 62.5MHz
2.5x2.0x0.55mm
ABM8AIG
10 to 54MHz
3.2x2.5x0.8mm
High Reliability Crystals
ABM10AIG
ABM11AIG
ABS07AIG ABM8AIG

Products related to this Datasheet

CRYSTAL 27.1200MHZ 10PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 14.7456MHZ 12PF SMD
CRYSTAL 25.0000MHZ 12PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 10PF SMD
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 27.0000MHZ 12PF SMD
CRYSTAL 30.0000MHZ 12PF SMD
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 14.7456MHZ 12PF SMD
CRYSTAL 20.0000MHZ 10PF SMD
CRYSTAL 27.0000MHZ 10PF SMD
CRYSTAL 19.2000MHZ 10PF SMD
CRYSTAL 12.0000MHZ 10PF SMD
CRYSTAL 20.0000MHZ 12PF SMD
CRYSTAL 24.5760MHZ 10PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
CRYSTAL 30.0000MHZ 10PF SMD
CRYSTAL 27.0000MHZ 10PF SMD
CRYSTAL 16.3840MHZ 12PF SMD
CRYSTAL 24.5760MHZ 12PF SMD
CRYSTAL 10.0000MHZ 12PF SMD
CRYSTAL 22.1184MHZ 12PF SMD
CRYSTAL 12.0000MHZ 8PF SMD
CRYSTAL 33.0000MHZ 12PF SMD
CRYSTAL 30.0000MHZ 12PF SMD
CRYSTAL 12.0000MHZ 18PF SMD