”Although eleanroom requlremems vary, Staflree® “Talelances: Mamhg malerlals have a |endency lo shlmk slrghlly when hrsl uaned In applrcauohs where lenglh ls ermeal‘ allow malenal lo relax «or al leasl 4 hours helare cumhg lo 5le Uslng care, always mm wllh a sharp khlle or lam! blade DESCD
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
DATE:
May
2020
STATFREE UC2™
DRAWING PM-131
STATFREE UC2™ DISSIPATIVE DUAL LAYER ULTRA CLEAN RUBBER
© 2020 DESCO INDUSTRIES INC
Employee Owned
Disclaimer:
All statements, technical data, and
recommendations contained herein are based
upon tests we believe to be reliable. However,
the accuracy or completeness thereof is not
guaranteed. The proper and correct applications
of products and data is the responsibility of
the user. Statements or recommendations not
contained herein shall have no force or effect
unless embodied in a written agreement signed by
authorized officers of DESCO INDUSTRIES INC.
*Rubber material is vulcanized and may contain sulfur
Limited Lifetime Warranty:
Desco warrants for one year that Statfree® matting
products will be free of defects in materials and
workman ship and will guarantee dissipative/conductive
mat properties for the life of the mat. Damage to matting
caused by misuse of any kind, including using inappropriate
cleaners is not covered by Desco Limited Warranty.
RoHS 2, REACH, and Conflict Minerals Statement
None of the RoHS 2 restricted materials, or REACH
substances of very high concern as of 2015/06/15, or
Conflict Minerals are intentionally added in manufacturing
this product. Ref: European Union Directive 2011/65/
EU and Regulation (EC) No. 1907/2006/CE. See Desco
Limited Warranty at Desco.com.
Specifications and procedures subject to change without notice.
Blue
0.080"
**Tolerances:
Width ± .0250"
Length ± .0250" every 1 linear foot of running material.
Thickness ±10%
Matting materials have a tendency to shrink slightly when
first unrolled. In applications where length is critical, allow the
material to relax for at least 4 hours before cutting to size.
Using care, always trim with a sharp knife or razor blade.
Mat Item Numbers Clean Pack Item Numbers
Electrical Properties:
Property Test Method Value
Rtt Resistance (Blue top layer): ANSI/ESD S4.1 1 x 106 to < 1 x 109 ohms
Rtt Resistance (Black bottom layer): ANSI/ESD S4.1 < 1 x 105 ohms
Specifications:
Construction: Dual-layer Rubber¹
Thickness: 0.080" (2mm)
Texture:² Slight Emboss
Colors:² Blue
¹Rubber material is vulcanized and may contain sulfur.
²Color and texture may vary between lots and mils
No Detectable Levels of Silicone or DOP: Approved* for used in Class 100 cleanrooms. Request a sample to test
to your requirements.
Grounding: This material must be properly grounded for optimum electrical performance. See Tech Bulletin TB-2000
for mat grounding instructions.
Cleaning: For optimum electrical performance, surface must be cleaned regularly using an ESD mat cleaner. We
suggest using our Reztore Surface & Mat Cleaner. Do not use cleaners with silicone. Silicone buildup will create an
insulative film on the surface.
Compatible with Workstation Continuous Monitors
Made in the
United States of America
Mat Top Kit Includes
1 Mat, size as specified
1 14213 Grounding Kit
1 Sample (4oz) of
Reztore Mat Cleaner
Cleaned and Packaged in a Class 1000
Controlled Environment. Click HERE to learn more.
* Although cleanroom requirements vary, Statfree®
UC2 material will most likely meet the requirements
for a class 100 or higher clean room.
Item Size**
66320 30" x 40'
66321 16" x 24"
66322 24" x 36"
66323 24" x 48"
66324 30" x 60"
66325 30" x 72"
ItemSize**
66326 16" x 24"
66327 24" x 36"
66328 24" x 48"
66329 30" x 60"
66330 30" x 72"
STATFREE UC2™ DISSIPATIVE DUAL LAYER ULTRA CLEAN RUBBER

Products related to this Datasheet

TABLE MAT RUBBER BLUE 3' X 2'
TABLE MAT RUBBER BLUE 6' X 2.5'
TABLE MAT RUBBER BLUE 2' X 1.33'
TABLE MAT RUBBER BLUE 4' X 2'
TABLE MAT RUBBER BLUE 2' X 4'
TABLE MAT RUBBER BLUE 6' X 2.5'
TABLE MAT RUBBER BLUE 5' X 2.5'
TABLE MAT RUBBER BLUE 3' X 2'
TABLE MAT RUBBER BLUE 5' X 2.5'
TABLE RUNNR RUBBER BLUE 40'X2.5'
TABLE MAT RUBBER BLUE 2' X 1.33'