Aluminum Electrolytic Capacitors Guide Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
mmmmmmmmmmmmmm
Large and Screw Terminal
Snap-In Design
Product Family Series Focus
Series Voltage Capacitance Temperature Useful Life Case Size Additional
Features
Low voltage
only 2 pin
Vishay BCcomponents
256 PMG-SI 16 V to
100 V 820 µF to 47 000 µF 105 °C up to
5000 h
20 mm x 25 mm to
35 mm x 45 mm
RoHs
compliant
2 and 3 pin
Vishay BCcomponents 156 PUM-SI 10 V to
100 V 1000 µF to 22 000 µF 85 °C ≥ 5000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
056 PSM-SI 10 V to
100 V 470 µF to 68 000 µF 85 °C ≥ 12 000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
158 PUL-SI 16 V to
100 V 560 µF to 47 000 µF 105 °C ≥ 5000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
090 PUL-SI 25 to
100 V 560 µF to 47 000 µF 105 °C ≥ 5000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant,
small case
sizes, high
ripple current
058 PLL-SI 10 V to
100 V 330 µF to 47 000 µF 105 °C up to
10 000 h
22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
High voltage
only 2 pin
Vishay BCcomponents 093 PMG-SI 200 V to
450 V 68 µF to 2200 µF 85 °C ≥ 2000 h 22 mm x 25 mm to
35 mm x 50 mm
RoHs
compliant
094 PME-SI 200 V to
450 V 56 µF to 2200 µF 105 °C ≥ 2000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
193 PUR-SI
solar
450 V to
500 V 220 µF to 560 µF 105 °C up to
6000 h
35 mm x 30 mm to
35 mm x 60 mm
RoHs
compliant,
designed
for PV solar
inverters
2 and 3 pin
Vishay BCcomponents 157 PUM-SI 200 V to
500 V 47 µF to 2200 µF 85 °C ≥ 5000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
057 PSM-SI 200 V to
450 V 47 µF to 1500 µF 85 °C up to
12 000 h
22 mm x 25 to
35 mm x 60 mm
RoHs
compliant
198 PHR-SI 400 V to
450 V 56 µF to 680 µF 85 °C ≥ 15 000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant,
longest life
time, high
ripple current
159 PUL-SI 200 V to
500 V 56 µF to 1800 µF 105 °C up to
5000 h
22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
059 PLL-SI 200 V to
400 V 33 µF to 1000 µF 105 °C ≥ 10 000 h 22 mm x 25 mm to
35 mm x 60 mm
RoHs
compliant
4-pin
Vishay BCcomponents 096 PLL-
4TSI 350 V to
500 V 390 µF to 2700 µF 85 °C ≥ 5000 h 35 mm x 50 mm to
45 mm x 100 mm
RoHs
compliant
095 PLL-
4TSI
350 V to
450 V 390 µF to 2200 µF 85 °C ≥ 10 000 h 35 mm x 50 mm to
45 mm x 100 mm
RoHs
compliant
ALUMINUM ELECTROLYTIC CAPACITORS
VISHAY INTERTECHNOLOGY, INC.
A WORLD OF
SOLUTIONS
SELECTOR GUIDE
www.vishay.com
VMN-SG2194-1504
1/2
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND
THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
_ VISHAY. I i |t| \HHHH ishay aceompone
Large and Screw Terminal
Screw-Terminal Design
Product Family Series Focus
Series Voltage Capacitance Temperature Useful Life Case Size Additional
Features
Low voltage
Screw terminal
Vishay BCcomponents
101 PHR-ST 25 V to
100 V 2200 µF to 1 F 85 °C ≥ 15 000 h 35 mm x 60 mm to
90 mm x 220 mm
RoHs
compliant
106 PED-ST 25 V to
100 V
1000 µF to
330 000 µF 85 °C ≥ 20 000 h 35 mm x 60 mm to
90 mm x 220 mm
RoHs
compliant
High voltage
Vishay BCcomponents
500 PGP-ST 400 V to
450 V
1000 µF to
15 000 µF 85 °C ≥ 2000 h 50 mm x 80 mm to
90 mm x 220 mm
RoHs
compliant
102 PHR-ST 200 V to
450 V
220 µF to
33 000 µF 85 °C ≥ 10 000 h 35 mm x 60 mm to
90 mm x 220 mm
RoHs
compliant
110 PHT-ST 250 V to
450 V 6000 µF 85 °C ≥ 10 000 h 76 mm x 146 mm to
76 mm x 220 mm
RoHs
compliant,
designed
for traction
applications
104 PHL-ST 200 V to
450 V
150 µF to
33 000 µF 105 °C ≥ 5000 h 35 mm x 60 mm to
90 mm x 220 mm
RoHs
compliant
DIN-PW Design
Product Family Series Focus
Series Voltage Capacitance Temperature Useful Life Case Size Additional
Features
Low voltage
Solder lug
Vishay BCcomponents
050 PED-PW 10 V to
100 V
470 µF to
68 000 µF 85 °C ≥ 15 000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
Printed wiring
Vishay BCcomponents
051 PEC-PW 10 V to
100 V
680 µF
150 000 µF 85 °C ≥ 12 000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
050 PED-PW 10 V to
100 V
470 µF to
68 000 µF 85 °C ≥ 15 000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
162 PLL-PW 10 V to
100 V
470 µF to
150 000 µF 105 °C ≥ 5000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
High voltage
Printed wiring
Vishay BCcomponents
096 PLL-PW 350 V to
500 V
390 µF to
2700 µF 85 °C ≥ 5000 h 35 mm x 50 mm to
45 mm x 100 mm
RoHs
compliant
095 PLL-PW 350 V to
450 V
390 µF to
2200 µF 85 °C ≥ 10 000 h 35 mm x 50 mm to
45 mm x 100 mm
RoHs
compliant
053 PEC-PW 200 V to
400 V
68 µF to
2200 µF 85 °C ≥ 12 000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
052 PED-PW 250 V to
400 V
47 µF to
1000 µF 85 °C ≥ 15 000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
163 PLL-PW 200 V to
400 V
68 µF to
3300 µF 105 °C ≥ 5000 h 25 mm x 30 mm to
40 mm x 100 mm
RoHs
compliant
ALUMINUM ELECTROLYTIC CAPACITORS
VISHAY INTERTECHNOLOGY, INC.
SELECTOR GUIDE
www.vishay.com
VMN-SG2194-1504
2/2
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND
THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000

Products related to this Datasheet

CAP ALUM 220UF 20% 200V SNAP
CAP ALUM 220UF 20% 250V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 220UF 20% 450V SNAP
CAP ALUM 470UF 20% 100V SNAP
CAP ALUM 47UF 20% 500V SNAP
CAP ALUM 330UF 20% 400V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 220UF 20% 400V SNAP
CAP ALUM 100UF 20% 500V SNAP
CAP ALUM 470UF 20% 200V SNAP
CAP ALUM 4700UF 20% 40V SNAP
CAP ALUM 4700UF 20% 63V T/H
CAP ALUM 150UF 20% 500V SNAP
CAP ALUM 4700UF 20% 40V T/H
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 150UF 20% 450V SNAP
CAP ALUM 330UF 20% 450V SNAP
CAP ALUM 330UF 20% 500V SNAP
CAP ALUM 220UF 20% 500V SNAP
CAP ALUM 470UF 20% 500V SNAP
CAP ALUM 4700UF 20% 100V SNAP
CAP ALUM 470UF 20% 450V SNAP
CAP ALUM 470UF 20% 400V SNAP
CAP ALUM 10000UF 20% 40V SNAP
CAP ALUM 4700UF 20% 40V SNAP
CAP ALUM 6800UF 20% 63V SNAP
CAP ALUM 120UF 20% 500V SNAP
CAP ALUM 470UF 20% 250V SNAP
CAP ALUM 330UF 20% 500V SNAP