SlimStack Hybrid Power Connectors Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex
Achieve up to 10A of power and electrical reliability in
an ultra-compact design with SlimStack Hybrid Power
connectors, designed for battery and other power
applications for mobile devices such as cellphones,
Tablet PCs and portable medical equipment
Delivers up to 10A of power
Narrow pitch and width, ultra-low
profile and short length
Dual-contact design for both power
and signal contacts
Armor metal covers on housing
corners (10A version)
Wide guiding area on housing
wall ends
Compact hybrid interface with
high-strength power and signal
contacts
Audible click during mating
Low contact resistance
Meets the growing power needs of
mobile applications
Offers maximum space savings
Assures contact reliability;
withstands shock and vibration
Prevent damage to the housing
even when misaligned during
mating
Provides mating alignment for
more efficient operator assembly
while avoiding housing damage
Combines extra signal lines into
power connector footprint for
space savings
Provides operators with maximum
mating assurance
Offers up to ten milliohms of
contact resistance for electrical
current stability
Features and Benefits
Mobile Devices
– Smart Phones
– Tablet PCs
Consumer
– Portable Audio
– Portable Navigation Equipment
Medical
– Portable Patient Monitoring
– Portable Endoscopy Light Source
– Portable Battery Device
Markets and Applications
SlimStack™
Hybrid Power SMT
Board-to-Board
Connectors,
0.40mm Pitch
Armor Cover Type
(0.60mm Height,
10 Amps Power)
505473 Receptacle
505476 Plug
Standard Type
(0.75mm Height,
6 Amps Power)
505004 Receptacle
505006 Plug
SlimStack™ Hybrid Power
Armor Cover Type, 0.60mm Height,
10 Amps of Power
(505473 Receptacle, below;
505476 Plug, above)
Medical Equipment
Portable Audio PlayerSmart Phone
SlimStack™ Hybrid Power,
Standard Type 0.75mm Height,
6 Amps of Power
(505004 Receptacle, above;
505006 Plug, below)
moleX‘
www.molex.com/link/slimstack035.html
Specifications
©2015 Molex
Order No. 987651-2484, Rev. 3 Printed in Singapore/.pdf/RS/2015.11
REFERENCE INFORMATION
Packaging: Embossed tape
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
ELECTRICAL
Voltage (max.): 50V
Current (max.):
505473/505476
For Signal Pin: 0.5A/Pin
For Power Pin: 5.0A/Pin*
505004/505006
For Signal Pin: 0.3A/Pin
For Power Pin: 3.0A/Pin*
Contact Resistance:
505473/505476
For Signal Pin: 60 milliohm max./Pin
For Power Pin: 10 milliohm max./Pin
505004/505006
For Signal Pin: 80 milliohm max./Pin
For Power Pin: 10 milliohm max./Pin
Additional Product Features
By incorporating a dual contact design for all terminals, this
assures that one pair of the power and signal contacts will
remain connected if subjected to shock or vibration. This is
critical to maintain functionality in mobile applications, which
are always at risk being dropped or shaken.
Reliable Dual Contact Interface
Mated pair view 3.0A each
Reliable Dual Contact
Design for Both Power and
Signal Contacts
Wide alignment area helps operators guide the connectors
together for mating more easily.
Large Alignment Area
Flat roofs
Alignment area
0.33mm 0.33mm
Pitch direction Span direction
SlimStack™
Hybrid Power SMT
Board-to-Board
Connectors,
0.40mm Pitch
Armor Cover Type
(0.60mm Height,
10 Amps Power)
505473 Receptacle
505476 Plug
Standard Type
(0.75mm Height,
6 Amps Power)
505004 Receptacle
505006 Plug
Dielectric Withstanding Voltage:
250V AC (rms)
Insulation Resistance:
100 Megohm min.
MECHANICAL
Durability (min.): 10 cycles
PHYSICAL
Housing: LCP, black
Contact: Copper Alloy
Plating:
Contact Area — Gold
Solder Tail Area — Gold
Underplating — Nickel
Operating Temperature:
-40 to +85°C
(505004/505006 shown)
(505004/505006 shown)
Ordering Information
Circuit Size Mated Height Mated Width Metal Armor
Housing Cover Current Receptacle
Order No.
Plug
Order No.
8 (Four signal; four power) 0.60mm 2.00mm Ye s 10A* 505473-0810 505476-0810
10 (Six signal; four power) 0.60mm 2.00mm Ye s 10A* 505473-1010 505476-1010
8 (Four signal; four power) 0.75mm 2.50mm No 6A* 505004-1010 505006-1010
*10A of current per circuit is applicable if the circuit was constructed by two power pins via a PWB/FPC circuit. The same applies for the 6A version.

Products related to this Datasheet

CONN PLUG 4POS SMD GOLD
CONN PLUG 4POS SMD GOLD
CONN PLUG 6POS SMD GOLD
CONN PLUG 6POS SMD GOLD
CONN RCPT 4POS SMD GOLD
CONN RCPT 6POS SMD GOLD
CONN RCPT 4POS SMD GOLD
CONN RCPT 6POS SMD GOLD
CONN RCPT 4POS SMD GOLD
CONN RCPT 6POS SMD GOLD
CONN PLUG 4POS SMD GOLD
CONN PLUG 6POS SMD GOLD