3240089 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT Er Er Er
https://www.phoenixcontact.com/us/products/3240089
12/16/2015Page1/3
Ring cable lug-C-RC 10/M5 DIN-3240089
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Ring cable lug, non-insulated, 10 mm², M5
Product Features
The CRIMPFOX-RC... tools from our CRIMPFOX range of crimping pliers are available for optimum crimping
The ring cable lugs without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion
The hard-soldered press zone enables maximum conductor pull-out values to be achieved
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Weight per Piece (excluding packing) 5.2 g
Custom tariff number 85369010
Country of origin China
Technical data
Dimensions
Length (b) 21 mm
Width (a) 10 mm
Maximum stripping length 11 mm
Length of insulation sleeve (c) 8 mm
Inner dimension of the insulating collar (d) 4.5 mm
Distance between the center and the insulation sleeve (e) 8 mm
Inner diameter (f) 5.3 mm
Material thickness (g) 1.1 mm
Ambient conditions
Ambient temperature (operation) 110 °C
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/3240089
12/16/2015Page2/3
Ring cable lug-C-RC 10/M5 DIN-3240089
Technical data
General
Color silver
Stripping length 11 mm
Material Copper
Coating Tin-plated
Classifications
eCl@ss
eCl@ss 4.0 27060701
eCl@ss 4.1 27060701
eCl@ss 5.0 27400201
eCl@ss 5.1 27400201
eCl@ss 6.0 27400201
eCl@ss 7.0 27400201
eCl@ss 8.0 27400204
ETIM
ETIM 2.0 EC000005
ETIM 3.0 EC000005
ETIM 4.0 EC001052
ETIM 5.0 EC001052
UNSPSC
UNSPSC 6.01 30211923
UNSPSC 7.0901 27121703
UNSPSC 11 27121703
UNSPSC 12.01 27121703
UNSPSC 13.2 27121703
Approvals
Approvals
Approvals
EAC / EAC
Ex Approvals
PHENIX
https://www.phoenixcontact.com/us/products/3240089
12/16/2015Page3/3
Ring cable lug-C-RC 10/M5 DIN-3240089
Approvals
Approvals submitted
Approval details
EAC
EAC
Drawings
Dimensional drawing
b
ec
g
a
f
d
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN RING CIRC 8AWG M5 CRIMP