APHBM2012LZGKSYKC Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght PolariKy Mavk ,r’ o,45(o.m 8) uswnz) I mm 047) [1' Green “I 7777777 7,, 2 o—KI—o 1 EL 4 Yellow 3 b—Kl—o 4 Vech I 3(0 051) Mums) \ u,4s(0.mB)Max 0.15m 006) 0.5(0.02> f 06 ‘ 0:5 m A m (23
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO4529 / 1203015152 Rev No: V.3B Date: 07/06/2017 Page 1 / 4
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 2mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APHBM2012LZGKSYKC
Green (InGaN)
Water Clear
50 90
120°
Super Bright Yellow
(AlGaInP)
6 10
DESCRIPTIONS
The Green source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
The Super Bright Yellow device is made with
AlGaInP (on GaAs substrate) light emitting diode chip
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
2.0 mm x 1.25 mm SMD LED, 0.45 mm max. thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
APHBM2012LZGKSYKC
2.0 x 1.25 mm SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ght
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO4529 / 1203015152 Rev No: V.3B Date: 07/06/2017 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APHBM2012LZGKSYKC
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Parameter Symbol Emitting Color
Value
Unit
Min. Typ. Max.
Wavelength at Peak Emission IF = 2mA λpeak Green
Super Bright Yellow - 515
590 - nm
Dominant Wavelength IF = 2mA λdom [1] Green
Super Bright Yellow - 525
590 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 2mA Δλ Green
Super Bright Yellow - 35
20 - nm
Capacitance C Green
Super Bright Yellow - 45
20 - pF
Forward Voltage IF = 2mA VF [2] Green
Super Bright Yellow
2.2
1.5
2.65
1.85
3.1
2.1 V
Reverse Current (VR = 5V) IR Green
Super Bright Yellow - - 50
10 uA
Parameter Symbol
Value
Unit
Green Super Bright Yellow
Power Dissipation PD 102.5 75 mW
Reverse Voltage VR 5 5 V
Junction Temperature TJ 115 115 °C
Operating Temperature Top -40 To +85 °C
Storage Temperature Tstg -40 To +85 °C
DC Forward Current IF 25 30 mA
Peak Forward Current IFM [1] 150 175 mA
Electrostatic Discharge Threshold (HBM) - 450 3000 V
Kl'ngbr iiii
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO4529 / 1203015152 Rev No: V.3B Date: 07/06/2017 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Wavelength (nm)
Relative Intensity (a. u.)
Green Yellow
RELATIVE INTENSITY vs. WAVELENGTH
GREEN
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
APHBM2012LZGKSYKC
SUPER BRIGHT YELLOW
0
2
4
6
8
10
1.7 1.8 1.9 2.0 2.1 2.2
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
2.0
4.0
6.0
8.0
10.0
0246810
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
2 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
0
2
4
6
8
10
2.3 2.5 2.7 2.9 3.1 3.3
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
2.0
4.0
6.0
8.0
10.0
0246810
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
2 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
0
2
4
6
8
10
2.3 2.5 2.7 2.9 3.1 3.3
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
2.0
4.0
6.0
8.0
10.0
0246810
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
2 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Kl'ngbrl'ght 410.1 TAPE ‘ Ziflfl QT 5:0.1 300 b 255"( I - I - a ave I57 1501 max. 175:0,1 \ Q 305 max ‘7 25:; womaxv 3-51 3 2 3"U§max.4- a 0.2 ‘ E. FET$ 6“(/s max, \ 4 1 A 2007 % 1.4:m “Id; 150 7 ¥ ‘2 mo warheanng g 15mm)": above 217“: F 60420: 60-4505 5:: zs-c o I I I I I n 5n mu I50 mm 250 :00 me 4. (sec) Uxer D'Irecfian of Feed Label [9:33:12 @V LaheI \ «u I ms n v” v.» Z,000p($/ Reel . . WWW ”"95"!”me xxxmmfi IIIIIIIIIIIIXX IIIIIIIIIIIIIIm IIIIIIIIIIIII .1»,an 1 . my Imam!" WW III||||||||||III|||IIIIIIIII|||I|||||||I||||||I|||||I|||||||| (23 -EU ‘lReeI “Sag SGK/SSII Box make sme me product I5 being opeva|ed w spunsmls my any subsequent Issues homes apphcauons n cusxomers apphca m vevresemahve mr mnnev asswsvznce ransmmed wunum pewssm by ngbngm Mg waw ngbngmuSA cum/AgghcahonNoIes 60K / 56% Box OulsIde ¢/mr
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO4529 / 1203015152 Rev No: V.3B Date: 07/06/2017 Page 4 / 4
APHBM2012LZGKSYKC
TECHNICAL DATA TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
PACKING & LABEL SPECIFICATIONS
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN/YELLOW CLEAR 4SMD
LED GREEN/YELLOW CLEAR 4SMD
LED GREEN/YELLOW CLEAR 4SMD