800A Series Datasheet by American Technical Ceramics

View All Related Products | Download PDF Datasheet
AMERICAN TECHNICAL CERAMIGS [mg ATC Nonh America ATC Europe ATC Asia Engages- salesflalceramiuxom saleseurfiatceramicsxom salesfiatceramiuisia com ‘50 gm" newsman COMPANY
THE ENGINEERS’ CHOICE® www.atceramics.com
ATC 800 A Series
NPO Ceramic, High RF Power
Ultra-Low ESR
Multilayer Capacitors
• Case A Size • Capacitance Range
(.055” x .055”) 0.1 pF to 100 pF
• Rugged, reliable • Lowest ESR
NPO dielectric Capable of highest
• Case optimized for RF Power
highest self resonant • RoHS Compliant / Lead Free
frequency
ATC’s 800 A Series offers superb performance in demanding high RF
power applications requiring consistent and reliable operation. The
combination of highly conductive metal electrode systems, optimized
case geometries, and proprietary dielectrics, yields the lowest ESR.
ATC’s new NPO low loss rugged dielectrics are designed to provide
superior heat transfer in high RF power applications. Ultra-low ESR and
superior thermal performance insure that the 800 A Series products
are your best choice for high RF power applications from UHF through
microwave frequencies.
Typical applications: UHF and Microwave Communications Systems,
Wireless Communications, Public Safety Radio, Telecom, WiMAX, and
Satellite Systems.
Typical circuit applications: High RF Power Filter Networks, Combiners,
Couplers, Matching Networks, Output Coupling, Antenna Coupling, and
DC Blocking and Bypassing.
ENVIRONMENTAL TESTS
ATC 800 A Series Capacitors are designed and manufactured to
meet and exceed the requirements of EIA-198, MIL-PRF-55681 and
MIL-PRF-123.
THERMAL SHOCK:
MIL-STD-202, Method 107, Condition A
MOISTURE RESISTANCE:
MIL-STD-202, Method 106
LOW VOLTAGE HUMIDITY:
MIL-STD-202, Method 103, Condition A, with 1.5 Volts DC applied
while subjected to an environment of 85°C with 85% relative humid-
ity for 240 hours min.
LIFE TEST:
MIL-STD-202, Method 108, for 2000 hours, at 125°C
200% WVDC applied
ELECTRICAL AND MECHANICAL
SPECIFICATIONS
QUALITY FACTOR (Q): . 2000 @ 1 MHz
TEMPERATURE COEFFICIENT OF CAPACITANCE (TCC):
0 ±30 PPM/°C (-55°C to +125°C)
INSULATION RESISTANCE (IR):
0.1 pF to 100 pF:
105 Megohms min. @ +25°C at rated WVDC
104 Megohms min. @ +125°C at rated WVDC
WORKING VOLTAGE (WVDC):
See Capacitance Values Table, page 2
DIELECTRIC WITHSTANDING VOLTAGE (DWV):
Case A: 250% of rated WVDC for 5 secs. (625 VDC)
RETRACE: Less than ±(0.02% or 0.02 pF), whichever is greater
AGING EFFECTS: None
PIEZOELECTRIC EFFECTS: None
(No capacitance variation with voltage or pressure)
CAPACITANCE DRIFT: ±(0.02% or 0.02 pF), whichever is greater
OPERATING TEMPERATURE RANGE:
From -55°C to +125°C (No derating of working voltage)
TERMINATION STYLE: RoHS Compliant and Solder Plate
See Mechanical Configurations, page 3
TERMINAL STRENGTH: Terminations for chips withstand a pull of
5 lbs. min., 10 lbs. typical, for 5 seconds in direction perpendicular
to the termination surface of the capacitor. Test per MIL-STD-202,
method 211.
ATC # 001-1032 Rev. J, 1/18
0R2 0.2 0R4 0.4 5R2 6,2 9m 91 TC A 10 0 J I X j ,—1—| www.3tceramics.com
2
ATC PART NUMBER CODE
ATC800 A 10 0 J T 250 X T
Series
Case Size
Capacitance Code:
First 2 significant digits for capacitance.
R=Decimal Point
Indicates number of zeros following digits
of capacitance in picofarads except for decimal values.
Capacitance Tolerance
Laser Marking
Termination Code
WVDC
Packaging
T - Tape & Reel: 500 and 4000 pc. qty.
std.*
TV - Vertical Orientation of Product,
Tape & Reel: 500 and 4000 pc. qty. std.*
I - Special Packaging. Consult Factory.
*Consult ATC for other quantities
ATC 800 A Capacitance Values
VRMS = 0.707 X WVDC
SPECIAL VALUES, TOLERANCES AND MATCHING AVAILABLE. PLEASE CONSULT FACTORY.
CAPACITANCE TOLERANCE
Code B C D F G JK M
Tol. ±0.1 pF ±0.25 pF ±0.5 pF ±1% ±2% ±5% ±10% ±20%
CAP. CAP. CAP. CAP. CAP. CAP.
CODE (pF) TOL. RATED WVDC CODE (pF) TOL. RATED WVDC CODE (pF) TOL. RATED WVDC
0R1 0.1 2R2 2.2 160 16
0R2 0.2 2R4 2.4 180 18
0R3 0.3 2R7 2.7 200 20
0R4 0.4 3R0 3.0 220 22
0R5 0.5 3R3 3.3 240 24
0R6 0.6 3R6 3.6 270 27
0R7 0.7 3R9 3.9 300 30
0R8 0.8 4R3 4.3 330 33
0R9 0.9 4R7 4.7 360 36
1R0 1.0 5R1 5.1 390 39
1R1 1.1 250 5R6 5.6 250 430 43 250
1R2 1.2 6R2 6.2 470 47
1R3 1.3 6R8 6.8 510 51
1R4 1.4 7R5 7.5 560 56
1R5 1.5 8R2 8.2 620 62
1R6 1.6 9R1 9.1 680 68
1R7 1.7 100 10 750 75
1R8 1.8 110 11 820 82
1R9 1.9 120 12 910 91
2R0 2.0 130 13 101 100
2R1 2.1 150 15
B
B, C
B, C,
D
B, C,
D
B, C,
J, K,
M
F, G,
J, K,
M
F, G,
J, K,
M
The above part number refers to a 800 A Series (case size A) 10 pF capacitor,
J tolerance (±5%), 150 WVDC, with T termination (Tin Plated over Nickel Barrier, RoHS Compliant), laser marking and tape and reel packaging.
For additional information and catalogs contact your ATC
representative or call direct at (+1-631) 622-4700.
Consult factory for additional performance data.
ATC accepts orders for our parts using designations with or without the
“ATC” prefix. Both methods of defining the part number are equivalent,
i.e., part numbers referenced with the “ATC” prefix are interchangeable
to parts referenced without the “ATC” prefix. Customers arefree to use
either in specifying or procuring parts from American Technical Ceramics.
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
9 “HP i ID] 7 I A Max M \/ L/ \r\ \/ f w 9/ 1 Normal Honmnla‘ Ve . n ma ngh Density F ~{ FB% T ngh Density A kc» 7+7 4% www.3tceramics.com
3
Vertical
Electrode Orientation
Horizontal
Electrode Orientation
B
A C
D
B
T
W
T
L
W
100
100
L
100A
Normal
High Density
.070
.050
.050
.030
.030
.030 .090
.130
A Min. B Min. C Min. D Min.
Pad Size
Normal
High Density
.080
.060
.050
.030
.030
.030 .090
.130
Vertical Mount
Horizontal Mount
Case A
Suggested Mounting Pad Dimensions
ATC 800 A Capacitors: Mechanical Configurations
ATC
TERM.
CODE
CASE SIZE
& TYPE
OUTLINES
W/T IS A
TERMINATION SURFACE
BODY DIMENSIONS
Inches (mm)
LENGTH
(L)
WIDTH
(W)
THICKNESS
(T)
OVERLAP
(Y) MATERIAL
LEAD AND TERMINATION
DIMENSIONS AND MATERIALS
T
A
Solder Plate
.055
+.015 -.010
(1.40
+0.38 -0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
RoHS Compliant
Tin Plated over
Nickel Barrier Termination
Tin/Lead Solder Plated over
Nickel Barrier Termination
LT
W
Y
ATC
SERIES
& CASE
SIZE
800A
W
A
Solderable
Nickel Barrier
.055
+.015 -.010
(1.40
+0.38 -0.25)
.055 ±.015
(1.40
±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
LT
W
Y
800A
ATC 800 A Non-Magnetic Capacitors: Mechanical Configurations
ATC
TERM.
CODE
CASE SIZE
& TYPE
OUTLINES
W/T IS A
TERMINATION SURFACE
BODY DIMENSIONS
Inches (mm)
LENGTH
(L)
WIDTH
(W)
THICKNESS
(T)
OVERLAP
(Y) MATERIAL
LEAD AND TERMINATION
DIMENSIONS AND MATERIALS
TN
.055
+.015 -.010
(1.40
+0.38 -0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
RoHS Compliant
Tin Plated over
Non-Magnetic Barrier Termination
LT
W
Y
ATC
SERIES
& CASE
SIZE
800A
A
Non-
Mag
Solderable
Barrier
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
Dimensions are in inches.
Frequency (MHz) Capacitance (pF) www.3tceramics.com
ATC 800 A Performance Data
ATC 800 A Series Data Sheet Test Condition Description
Capacitors horizontally mounted in series microstrip configuration on 23.3-mil thick Rogers RO4350® softboard, 52-mils wide 1/2 oz. Cu traces.
FSR = lowest frequency at which S11 response, referenced at capacitor edge, crosses real axis on Smith Chart.
FPR = lowest frequency at which there is a notch in S21 magnitude response.
800 A FSR & FPR vs. Capacitance
1
10
100
1 10 100
Capacitance (pF)
Frequency (GHz)
Frequency (GHz)
(Typical)
Vert Fpr
Vert Fsr
Horiz Fpr
Horiz Fsr
0.01
0.10
1.00
000010001001
800A - 1.0 pF
800A - 3.3 pF
800A - 10 pF
800A - 33 pF
800A - 100 pF
800 A ESR vs. Frequency
Frequency (MHz)
ESR (Ohms)
4
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
www.3tceramics.c0m
Sales of ATC products are subject to the terms and conditions contained in American Technical Ceramics Corp. Terms and Conditions of Sale (ATC document #001-992). Copies of these terms
and conditions will be provided upon request. They may also be viewed on ATC’s website at www.atceramics.com/productfinder/default.asp. Click on the link for Terms and Conditions of Sale.
ATC has made every effort to have this information as accurate as possible. However, no responsibility is assumed by ATC for its use, nor for any infringements of rights of third parties which
may result from its use. ATC reserves the right to revise the content or modify its product without prior notice.
© 2006 American Technical Ceramics Corp. All Rights Reserved. ATC # 001-1032 Rev. J, 1/18
5
Temperature (Degrees C)
% Change in Capacitance
800A Capacitance Change vs. Temperature
TCC= 0 ±30 PPM/C
1
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
-55 -35 -15 5 25 45 65 85 105 125
ATC 800 A Performance Data
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com

Products related to this Datasheet

CAP CER 3.9PF 250V C0G/NP0 0505
CAP CER 10PF 250V C0G/NP0 0505
CAP CER 1PF 250V C0G/NP0 0505
CAP CER 2PF 250V C0G/NP0 0505
CAP CER 2.2PF 250V C0G/NP0 0505
CAP CER 12PF 250V C0G/NP0 0505
CAP CER 18PF 250V C0G/NP0 0505
CAP CER 2.4PF 250V C0G/NP0 0505
CAP CER 0.6PF 250V C0G/NP0 0505
CAP CER 1.2PF 250V C0G/NP0 0505
CAP CER 3.3PF 250V C0G/NP0 0505
CAP CER 10PF 250V C0G/NP0 0505
CAP CER 1PF 250V C0G/NP0 0505
CAP CER 100PF 250V C0G/NP0 0505
CAP CER 15PF 250V C0G/NP0 0505
CAP CER 0.5PF 250V C0G/NP0 0505
CAP CER 2PF 250V C0G/NP0 0505
CAP CER 3PF 250V C0G/NP0 0505
CAP CER 1.2PF 250V C0G/NP0 0505
CAP CER 47PF 250V C0G/NP0 0505
CAP CER 82PF 250V C0G/NP0 0505
CAP CER 8.2PF 250V C0G/NP0 0505
CAP CER 0.4PF 250V C0G/NP0 0505
CAP CER 8.2PF 250V C0G/NP0 0505
CAP CER 2.7PF 250V C0G/NP0 0505
CAP CER 47PF 250V C0G/NP0 0505
CAP CER 1.5PF 250V C0G/NP0 0505
CAP CER 5.6PF 250V C0G/NP0 0505
CAP CER 39PF 250V C0G/NP0 0505
CAP CER 10PF 250V C0G/NP0 0505