100A Series Datasheet by American Technical Ceramics

View All Related Products | Download PDF Datasheet
AMERICAN TECHNICAL BERAMICS [We ATC Nonh America ATC Europe ATE Asia ENG‘NEERS’ salesaatceramin com sa‘eseurfiatceramicuom salesfia‘ceramisrasiaxom CHO‘CE‘” ISO Biggh’gEJflERED THE ENGINEERS' CHOICETM www.atceramics.com
ATC 100 A Series
Porcelain Superchip®
Multilayer Capacitors
• Case A Size • Capacitance Range
(.055" x .055") 0.1 pF to 100 pF
• High Q • Ultra-Stable Performance
• Low ESR/ESL • High Self-Resonance
• Low Noise • Established Reliability (QPL)
• Extended WVDC
up to 250 VDC
ATC, the industry leader, offers new improved ESR/ESL perform-
ance for the 100 A Series RF/Microwave Capacitors. This is ATC's
most versatile high Q, high self resonant multilayer capacitor.
High density porcelain construction provides a rugged, hermetic
package.
Typical functional applications: Bypass, Coupling, Tuning, Feed-
back, Impedance Matching and DC Blocking.
Typical circuit applications: Microwave/RF/IF Amplifiers, Mixers,
Oscillators, Low Noise Amplifiers, Filter Networks, Timing Cir-
cuits and Delay Lines.
ENVIRONMENTAL TESTS
ATC 100 A Series Capacitors are designed and manufactured to
meet and exceed the requirements of EIA-198, MIL-PRF-55681
and MIL-PRF-123.
THERMAL SHOCK:
MIL-STD-202, Method 107, Condition A.
MOISTURE RESISTANCE:
MIL-STD-202, Method 106.
LOW VOLTAGE HUMIDITY:
MIL-STD-202, Method 103, Condition A, with 1.5 Volts DC ap-
plied while subjected to an environment of 85°C with 85% rela-
tive humidity for 240 hours min.
LIFE TEST:
MIL-STD-202, Method 108, for 2000 hours, at 125°C.
200% WVDC applied.
ELECTRICAL AND MECHANICAL
SPECIFICATIONS
QUALITY FACTOR (Q): greater than 10,000 at 1 MHz.
TEMPERATURE COEFFICIENT OF CAPACITANCE (TCC):
+90 ±20 PPM/°C (-55°C to +125°C)
INSULATION RESISTANCE (IR):
0.1 pF to 100 pF:
106Megohms min. @ +25°C at rated WVDC.
105Megohms min. @ +125°C at rated WVDC.
WORKING VOLTAGE (WVDC):
See Capacitance Values Table, page 2.
DIELECTRIC WITHSTANDING VOLTAGE (DWV):
250% of rated WVDC for 5 secs.
RETRACE: Less than ±(0.02% or 0.02 pF), whichever is greater.
AGING EFFECTS: None
PIEZOELECTRIC EFFECTS: None
(No capacitance variation with voltage or pressure).
CAPACITANCE DRIFT: ±(0.02% or 0.02 pF), whichever is
greater.
OPERATING TEMPERATURE RANGE:
From -55°C to +125°C (No derating of working voltage).
TERMINATION STYLES: Available in various surface mount
styles. See Mechanical Configurations, page 3.
TERMINAL STRENGTH: Terminations for chips and pellets
withstand a pull of 5 lbs. min., 10 lbs. typical, for 5 seconds in
direction perpendicular to the termination surface of the capac-
itor. Test per MIL-STD-202, method 211.
ATC # 001-806 Rev. M 9/14
ATC100A100JW175702
2
ATC PART NUMBER CODE
ATC100 A 10 0 J W 150 X T
Series
Case Size
Capacitance Code:
First 2 significant digits for capacitance.
R=Decimal Point
Indicates number of zeros following digits
of capacitance in picofarads except for decimal values.
Capacitance Tolerance Laser Marking
Termination Code WVDC
ATC 100 A Capacitance Values
VRMS = 0.707 X WVDC
SPECIAL VALUES, TOLERANCES, HIGHER WVDC AND MATCHING AVAILABLE. PLEASE CONSULT FACTORY.
NOTE: EXTENDED WVDC DOES NOT APPLY TO CDR PRODUCTS.
CAPACITANCE TOLERANCE
Code B C D F G JK M
Tol. ±0.1 pF ±0.25 pF ±0.5 pF ±1% ±2% ±5% ±10% ±20%
The above part number refers to a 100 A Series (case size A) 10 pF capacitor,
J tolerance (±5%), 150 WVDC, with W termination (Tin/Lead, Solder Plated over Nickel Barrier), laser marking and ATC Tape and Reel packaging.
For additional information and catalogs contact your ATC
representative or call direct at (+1-631) 622-4700.
Consult factory for additional performance data.
ATC accepts orders for our parts using designations with or without the
“ATC” prefix. Both methods of defining the part number are equivalent,
i.e., part numbers referenced with the “ATC” prefix are interchangeable to
parts referenced without the “ATC” prefix. Customers are free to use either
in specifying or procuring parts from American Technical Ceramics.
CAP.
CODE
CAP.
(pF) TOL. RATED WVDC
STD. EXT.
CAP.
CODE
CAP.
(pF) TOL. RATED WVDC
STD. EXT.
CAP.
CODE
CAP.
(pF) TOL. RATED WVDC
STD. EXT.
0R1
0R2
0R3
0R4
0R5
0R6
0R7
0R8
0R9
1R0
1R1
1R2
1R3
1R4
1R5
1R6
1R7
1R8
1R9
2R0
2R1
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
1.8
1.9
2.0
2.1
B
B, C
B, C, D
150 250
2R2
2R4
2R7
3R0
3R3
3R6
3R9
4R3
4R7
5R1
5R6
6R2
6R8
7R5
8R2
9R1
100
110
120
130
150
2.2
2.4
2.7
3.0
3.3
3.6
3.9
4.3
4.7
5.1
5.6
6.2
6.8
7.5
8.2
9.1
10
11
12
13
15
B, C, D
B, C, J,
K, M
F, G, J,
K, M
150 250
160
180
200
220
240
270
300
330
360
390
430
470
510
560
620
680
750
820
910
101
16
18
20
22
24
27
30
33
36
39
43
47
51
56
62
68
75
82
91
100
F, G, J,
K, M
F, G, J,
K, M
150
250
200
EXTENDED VOLTAGE
EXTENDED VOLTAGE
EXTENDED VOLTAGE
EXTENDED VOLTAGE
EXTENDED VOLTAGE
EXT VOLT
Packaging
T - Tape and Reel, 1000 pc. qty.*
TV - Vertical Orientation of Product,
Tape and Reel, 1000 pc. qty.*
I - Special Packaging. Consult Factory.
*Consult ATC for other quantities
ATC Cap-Pac®packaging (100 pc. qty. std.) is also
available. For this option, leave last field blank.
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
¢ MP E] A w \« ¢ MP E] A w \« ¢ yaw E] A w M ¢ yaw n31 *\ \«H \*
3
ATC 100 A Capacitors: Mechanical Configurations
For a complete military catalog, request American Technical Ceramics document ATC 001-818.
ATC
SERIES
& CASE
SIZE
ATC
TERM.
CODE
MIL-PRF-
55681
CASE SIZE
& TYPE
OUTLINES
W/T IS A
TERMINATION SURFACE
BODY DIMENSIONS
INCHES (mm)
LEAD AND TERMINATION
DIMENSIONS AND MATERIALS
LENGTH
(L)
WIDTH
(W)
THICKNESS
(T)
OVERLAP
(Y) MATERIALS
100A W CDR12BG A
Solder Plate
LT
W
Y
.055
+.015 -.010
(1.40
+0.38
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
Tin/Lead, Solder Plated
over
Nickel Barrier Termination
100A P CDR12BG A
Pellet
LT
W
Y
.055
+.025 -.010
(1.40
+0.64
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
Heavy Tin/Lead Coated,
over
Nickel Barrier Termination
100A T N/A A
Solderable
Nickel Barrier
LT
W
Y
.055
+.015 -.010
(1.40
+0.38
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
RoHS Compliant
Tin Plated over
Nickel Barrier Termination
100A CA CDR11BG A
Gold Chip
LT
W
Y
.055
+.015 -.010
(1.40
+0.38
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
RoHS Compliant
Gold Plated over
Nickel Barrier Termination
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
Honzonlz‘ Vemca‘ E‘eckmde Omentauon E‘ectvode Onemahon P54 P54 Case A Pad Size A Min. 8 Min. C Min. D Min. Normal 070 .050 030 .130 Vemca‘ Mounl High Densi‘y 050 .030 030 .090 Honzoma‘ Mount Normal 000 .050 030 .130 High Densi‘y 060 .030 030 .090
4
ATC 100 A Non-Magnetic Capacitors: Mechanical Configurations
All 100 A Capacitors are available laser marked with ATC's identification, capacitance code and tolerance.
Suggested Mounting Pad Dimensions
ATC
SERIES
& CASE
SIZE
ATC
TERM.
CODE
MIL-PRF-
55681
CASE SIZE
& TYPE
OUTLINES
W/T IS A
TERMINATION SURFACE
BODY DIMENSIONS
INCHES (mm)
LEAD AND TERMINATION
DIMENSIONS AND MATERIALS
LENGTH
(L)
WIDTH
(W)
THICKNESS
(T)
OVERLAP
(Y) MATERIALS
100A WN
Meets
Require-
ments
A
Non-Mag
Solder Plate
LT
W
Y
.055
+.025 -.010
(1.40
+0.64
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
Tin/Lead, Solder Plated
over Non-Magnetic
Barrier Termination
100A PN
Meets
Require-
ments
A
Non-Mag
Pellet
LT
W
Y
.055
+.035 -.010
(1.40
+0.89
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
Heavy Tin/Lead Coated,
over Non-Magnetic
Barrier Termination
100A TN
Meets
Require-
ments
A
Non-Mag
Solderable
Barrier
LT
W
Y
.055
+.025 -.010
(1.40
+0.64
-0.25)
.055 ±.015
(1.40 ±0.38)
.057 (1.45)
max.
.010
+.010 -.005
(0.25
+0.25 -0.13)
RoHS Compliant
Tin Plated over
Non-Magnetic Barrier
Termination
Dimensions are in inches.
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
wan MHz sun MHz SD M mu m ‘ m mun mm Mm mu m: cunt/l '2' /; 5mm mu as c mum-m; m‘ztemd adewtevz'wa‘ mm: mm m cw Mwevdssmahmn“ 5“ mm m a use lmu'a'm n‘ '25 0 ma
5
0.01
0.1
1
110100
500 MHz
150 MHz
(Typical)
10
100
1000
10000
110 100
150 MHz
500 MHz
1000 MHz
(Typical)
0.1
1
10
100
0.1 1 10 100
C
(Typical)
0.1
1
10
0.1 1 10 100
150 MHz
500 MHz
1000 MHz
Dotted line = Power dissipation limited
Solid line = Voltage limited (Vrms)
The current rating is based on a 65°C mounting
surface and a device thermal resistance
of
40°C/W. A power dissipation of 1.5 W will result
in a case temperature of 125°C.
TC= +90 ± 20 PPM/°C
1.2
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
-55 -35 -15 5 25 45 65 85 105 125
ATC 100 A Performance Data
ESR VS. CAPACITANCE
ATC SERIES 100, CASE A
Q VS. CAPACITANCE
ATC SERIES 100, CASE A
CAPACITANCE (pF) CAPACITANCE (pF)
ESR (Ohms)
SERIES RESONANCE VS. CAPACITANCE
ATC SERIES 100, CASE A
CURRENT RATING VS. CAPACITANCE
ATC SERIES 100, CASE A
CAPACITANCE (pF) CAPACITANCE (pF)
FREQUENCY (GHz)
Q
RMS CURRENT (Amps)
CAPACITANCE CHANGE VS. TEMPERATURE
ATC SERIES 100, CASE A
TEMPERATURE (Degrees C)
% CHANGE IN CAPACITANCE
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
w mash/tam or mm m ‘ 5w mu mm! s: lervmlma m ‘25 c mm mm an M an MHz Daren m : Pmm msswa Sam M: : Vnmua mm AMERICAN TECHNICAL CERAMICS m ATC North America ATC Europe ATC Asia ENG\A_Ei5' :ales@at(erami(s.(om sa‘eseur@at(eramics.(om sa\es@axceramics-asia.com CW5” ‘30 900‘ REG‘SIERED (0MPANY THE ENGINEERS’ CHOICETM www.atceramics.com
Sales of ATC products are subject to the terms and conditions contained in American Technical Ceramics Corp. Terms and Conditions of Sale (ATC
document #001-992 Rev. B 12/05). Copies of these terms and conditions will be provided upon request. They may also be viewed on ATC's website at
www.atceramics.com/productfinder/default.asp. Click on the link for Terms and Conditions of Sale.
ATC has made every effort to have this information as accurate as possible. However, no responsibility is assumed by ATC for its use, nor for any infringements of rights
of third parties which may result from its use. ATC reserves the right to revise the content or modify its product without prior notice.
© 1996 American Technical Ceramics Corp. All Rights Reserved. ATC # 001-806 Rev. M 9/14
ATC 100 A Performance Data
o
o
o
C
(Typical)
The current rating is based on a 65°C mounting
surface and a device thermal resistance
of
40°C/W. A power dissipation of 1.5 W will result
in a case temperature of 125°C.
150 MHz
1000 MHz 500 MHz
Dotted line = Power dissipation limited
Solid line = Voltage limited (Vrms)
0.1 1 10 100
0.1
1
10
0.1
1
10
10 100
1000 MHz
Dotted line = Power dissipation limited
(Typical)
150 MHz
500 MHz
The current rating is based on a 65°C mounting
surface and a device thermal resistance
of
40°C/W. A power dissipation of 1.5 W will result
in a case temperature of 125°C.
CURRENT RATING VS. CAPACITANCE
ATC SERIES 100, CASE A, EXTENDED VOLTAGE
CURRENT RATING VS. CAPACITANCE
ATC SERIES 100, CASE A, EXTENDED VOLTAGE
CAPACITANCE (1 TO 56 pF) CAPACITANCE (62 TO 100 pF)
RMS CURRENT (Amps)
RMS CURRENT (Amps)

Products related to this Datasheet

CAP CER 1.2PF 150V P90 0505
CAP CER 30PF 150V P90 0505
CAP CER 33PF 150V P90 0505
CAP CER 0.8PF 150V P90 0505
CAP CER 39PF 150V P90 0505
CAP CER 68PF 150V P90 0505
CAP CER 47PF 150V P90 0505
CAP CER 100PF 150V P90 0505
CAP CER 15PF 150V P90 0505
CAP CER 18PF 150V P90 0505
CAP CER 3PF 150V P90 0505
CAP CER 82PF 150V P90 0505
CAP CER 47PF 150V P90 0505
CAP CER 5.6PF 150V P90 0505
CAP CER 100PF 150V P90 0505
CAP CER 33PF 150V P90 0505
CAP CER 10PF 150V P90 0505
CAP CER 10PF 150V P90 0505
CAP CER 0.3PF 150V P90 0505
CAP CER 6.8PF 150V P90 0505
CAP CER 10PF 150V P90 0505
CAP CER 6.8PF 150V P90 0505
CAP CER 68PF 150V P90 0505
CAP CER 5.6PF 150V P90 0505
CAP CER 47PF 150V P90 0505
CAP CER 22PF 150V P90 0505
CAP CER 22PF 150V P90 0505
CAP CER 12PF 150V P90 0505
CAP CER 8.2PF 150V P90 0505
CAP CER 4.7PF 150V P90 0505