HRG Series Datasheet by Susumu

View All Related Products | Download PDF Datasheet
SS!!!SUSUMU Load Halogen RoHS $.O free Ire: cccccc m HRG 3216 p 1001 B T5 % T b E F—-{}-—-{ [m
Wider bottom terminal enabling higher power capability (short side terminal)
Significantly larger power handling capability than existing same size resistors
Size: 3216, Power rating: 1.0W, Resistance range: 10 ~ 100KΩ
Precision resistance tolerance: ±0.1%, very small TCR: ±25ppm/°C
Thin film structure enabling low noise and anti-sulfur
Power source related devises
DC motors, inverters
Robotics, Industrial control system
Applications
Features
Part numbering system
Electrical Specification
Dimensions
HRG 3216 P - 1001 - B - T5 Packaging quantity:
T1(1,000pcs), T5(5,000pcs)
Resistance tolerance
Series code
Size: HRG3216
Nominal resistance value (E-24, E-96: all 4 digit)Temperature coefficient of resistance
W
t
b b
L
aa
E-24, E-96200V
T1
T5
±25(P)
±50(Q)
Resistance range(Ω)
Resistance tolerance
Power
ratings
Packaging
quantity
Type Maximum
voltage
Resistance
value series
-55℃ ~ 155℃
Operating
temperature
1.0W
47≦R≦1 00 k
47≦R≦1 00 k 10≦R≦1 00 k
±0.1% (B) ±0.5% (D)(ppm/°C)
HRG3216
HRG series
1206
HRG3216
Type
3.20±0.20 1.60±0.20 0.45±0.100.50±0.25 1.10±0.20
Size
(inch) L W t
(unit:mm)
a b
Temperature
coefficient
of resistance
High power thin film chip resistors
(short side terminal)
29
HRG series Thin film surface mount resistors
AEC-Q200 Compliant
gflSUSUMU « RT P
Reliability test data
Derating Curve
Biased life test High temperature high humidity (biased)
Temperature shock High temperature exposure
Reliability specification
Test items
Life (biased)
High temperature high humidity
Temperature shock
High temperature exposure
Resistance to soldering heat
70℃, rated voltage, 90min on 30min off, 1000hours
85℃, 85%RH, 1/10 of rated power, 90min on 30min off, 1000hours
-55℃ (30min) 125℃ (30min) 1000cycles
155℃, no bias, 1000hours
260±5℃, 10 seconds (reflow)
±(0.5%+0.05Ω
±(0.25%+0.05Ω
±(0.25%+0.05Ω
±(0.25%+0.05Ω
±(0.25%+0.05Ω
±(0.25%+0.01Ω
±(0.1%+0.01Ω
±(0.1%+0.01Ω
±(0.1%+0.01Ω
±(0.1%+0.01Ω
≦47Ω ≧47Ω
Standard
Resistance drift(%)
Test duration(h)
0.12
0.10
0.08
0.06
0.04
0.02
0.00
-0.02
-0.04
-0.06
-0.08
-0.10
-0.12
Load Life @ 70℃ at
Rated Power 1.0W n = 4
HRG3216:10kΩ
10           100          1000       10000
Resistance drift(%)
Test duration(h)
0.12
0.10
0.08
0.06
0.04
0.02
0.00
-0.02
-0.04
-0.06
-0.08
-0.10
-0.12
Temperature Humidity Bias
0.1W n = 25
HRG3216:10kΩ
10           100          1000       10000
Resistance drift(%)
Test duration(h)
0.12
0.10
0.08
0.06
0.04
0.02
0.00
-0.02
-0.04
-0.06
-0.08
-0.10
-0.12
Thermal Shock
-55℃ - +125℃ n = 25
HRG3216:10kΩ
10           100          1000       10000
Resistance drift(%)
Test duration(h)
0.12
0.10
0.08
0.06
0.04
0.02
0.00
-0.02
-0.04
-0.06
-0.08
-0.10
-0.12
High Temperature Exposure
at 155℃ with no power n = 25
HRG3216:10kΩ
10           100          1000       10000
*1
*1 Rated voltage is given by E=
R x P
E= rated voltage (V), R=nominal resistance value(Ω), P=rated power(W)
If rated voltage exceeds maximum voltage /element, maximum voltage/element is the rated voltage.
Condition (test methods (JIS C5201-1)
30
HRG series
Thin film surface mount resistors
-55     0     50 70  100     155
Ambient temperature (℃)
100
50
0
Ratio to rated power (%)

Products related to this Datasheet

RES SMD 20 OHM 0.5% 1W 1206
RES SMD 10 OHM 0.5% 1W 1206
RES SMD 51 OHM 0.5% 1W 1206
RES SMD 1K OHM 0.1% 1W 1206
RES SMD 150 OHM 0.1% 1W 1206
RES SMD 1K OHM 0.5% 1W 1206
RES SMD 24 OHM 0.5% 1W 1206
RES SMD 120 OHM 0.5% 1W 1206
RES SMD 2K OHM 0.5% 1W 1206
RES SMD 22 OHM 0.5% 1W 1206
RES SMD 100 OHM 0.5% 1W 1206
RES SMD 3K OHM 0.5% 1W 1206
RES SMD 49.9 OHM 0.5% 1W 1206
RES SMD 10K OHM 0.1% 1W 1206
RES SMD 15K OHM 0.5% 1W 1206
RES SMD 18K OHM 0.5% 1W 1206
RES SMD 560 OHM 0.5% 1W 1206
RES SMD 30 OHM 0.5% 1W 1206
RES SMD 10K OHM 0.5% 1W 1206
RES SMD 100K OHM 0.1% 1W 1206
RES SMD 150 OHM 0.5% 1W 1206
RES SMD 1.5K OHM 0.5% 1W 1206
RES SMD 200 OHM 0.5% 1W 1206
RES SMD 390 OHM 0.5% 1W 1206
RES SMD 499 OHM 0.1% 1W 1206
RES SMD 18 OHM 0.5% 1W 1206
RES SMD 33 OHM 0.5% 1W 1206
RES SMD 300 OHM 0.5% 1W 1206
RES SMD 30 OHM 0.5% 1W 1206
RES SMD 150 OHM 0.5% 1W 1206