TLJ Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
y a /‘\'/) ( n A A mom ems comm RoHS LEADVFREE AIM |
40 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
XXXXX
10 7 J AVX LOGO
Capacitance Value in pF
107 = 100µF Rated Voltage
J = 6.3V
Polarity
Band
(Anode+)
ID Code
Rated Voltage Code
J = 6.3V
J
1 0 6
Capacitance Value in pF
106 = 10µF
Polarity
Band
(Anode+)
AVX LOGO
TLJ Series
High CV Resin Molded Solid Tantalum Chip
Tantalum Solid Electrolytic Chip Capacitors -
High CV Consumer Series
TLJ Series – J-Lead
FEATURES
High Volumetric Efficiency
3x Reflow 260°C Compatible
100% Surge Current Tested
14 Case Sizes Available Including Low Profile Codes
Environmentally Friendly
Consumer Applications (e.g. Mobiles Phones, PDA etc.)
CV Range: 10-1500μF / 2.5-20V
APPLICATIONS
Mobile Phones
MP3/4 Players
STANDARD CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
A, B, F, G, H, K, S, T, V, W, Y CASE
N, P, R CASE
Code EIA
Code
EIA
Metric
L±0.20
(0.008)
W+0.20 (0.008)
-0.10 (0.004)
H+0.20 (0.008)
-0.10 (0.004)
W1±0.20
(0.008)
A+0.30 (0.012)
-0.20 (0.008) S Min.
A1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
F2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
G1206 3216-15 3.20 (0.126) 1.60 (0.063) 1.50 (0.059) max 1.20 0.047) 0.80 (0.031) 1.10 (0.043)
H1210 3528-15 3.50 (0.138) 2.80 (0.110) 1.50 (0.059) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
K1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
N0805 2012-10 2.05 (0.081) 1.30 (0.051) 1.00 (0.039) max 1.00 (0.039) 0.50 (0.020) 0.85 (0.033)
P0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max 1.00±0.10
(0.039±0.004) 0.50 (0.020) 0.85 (0.033)
R0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max 1.00±0.10
(0.039±0.004) 0.50 (0.020) 0.85 (0.033)
S1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.033)
V2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.122) 1.30( 0.051) 4.40 (0.173)
W2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
Y2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
TLJ 157 010W M R 0200
Type Case Size
See table
above
Tolerance
M = ±20% Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
ESR in mΩCapacitance Code
pF code: 1st two
digits represent
significant figures,
3rd digit represents
multiplier (number of
zeros to follow)
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 10 μF to 1500 μF
Capacitance Tolerance: ±20%
Rated Voltage (VR) -55°C ≤ +40°C: 2.5 46.3 10 16 20
Category Voltage (VC) at 85°C: 1.3 2 3.2 5 8 10
Category Voltage (VC) at 125°C: 0.5 0.8 1.3 2 3.2 4
Temperature Range: -55°C to +125°C with category voltage
Reliability: 0.2% per 1000 hours at 85°C, 0.5xVR with 0.1Ω/V series impedance with
60% confidence level
LEAD-FREE COMPATIBLE
COMPONENT
030321
A n A mom snow cowmv
41
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Capacitance Rated Voltage DC to 40°C / 0.5DC to 85°C / 0.2DC to 125°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D)
6.8 685
10 106 N(2500)
R(2000,3000) S(2200) T(1000)
15 156 R(2000)
22 226 N(5400)/R(3500) K(1800)/N(3800)
R(3800) T(1000)
33 336 N(8000)
R(3000)
K(1700)/N(8000)
P(3000)/R(3000)
K(1500)/N(9600)
P(3500)/R(3500)
S(1500)
T(1000)
47 476 K(1500)/N(4000)
P(3000)/R(3000)
K(1500)/N(8300)
P(700,900,1800,2500)
R(3200)/S(1500)
A(600)/G(1500)
P(3200)/R(3200)
S(1500)/T(600)
68 686
K(1200)/N(8000)
P(3000)/R(2900)
S(1500)
A(500)/G(800)
K(2000)/S(1500)
T(600)
A(1500)
100 107
A(500)/G(800)
K(2000)/P(2700)
S(1400)
A(500,800)/G(800)
K(2000)/(5400)/T(800)
A(1400)/ H(900)
T(900)
150 157 A(800)/T(800) A(900)/H(900)
T(1200) B(500)/W(150,200)
220 227 T(1100) A(1100)/G(3000)
H(900)/T(1100)
B(500)/T(2000)
W(200) F(300)
330 337 T(2700)/W(200) F(300)
470 477
680 687 Y(100,150)
1000 108
1500 158 V(100)
Released ratings, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher
voltage ratings in the same case size, to the same reliability standards.
Voltage vs Temperature Rating
100% 100%
33%
67%
50%
20%
80% 80%
0%
20%
40%
60%
80%
100%
120%
-55°C 40°C0°C 60°C 85°C 125°C105°C
rated range
recommended derating
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors -
High CV Consumer Series
033120
y @ /‘\'/) ( n A A mew mus coww
42 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
Maximum
Surge
Current
(A)
DCL
Max.
(μA)
ESR
Max. @
100kHz
(mΩ)
100kHz RMS Current (mA) Product
Category MSL
25ºC 85ºC 125ºC
2.5 Volt @ 40°C
TLJT227M002#1200 T 220 2.5 40 0.5 125 0.8 5.5 1100 270 243 108 2 3
4 Volt @ 40°C
TLJN336M004#8000 N 33 4 40 0.8 125 0.2 1.3 8000 79 71 32 1 3
TLJR336M004#3000 R 33 4 40 0.8 125 0.6 1.3 3000 135 122 54 2 3
TLJK476M004#1500 K47 4 40 0.8 125 1.0 1.9 1500 208 187 83 2 3
TLJN476M004#4000 N47 4 40 0.8 125 0.6 1.9 4000 112 101 45 1 3
TLJP476M004#3000 P 47 4 40 0.8 125 0.6 1.9 3000 141 127 57 2 3
TLJR476M004#3000 R47 4 40 0.8 125 0.6 1.9 3000 135 122 54 2 3
TLJK686M004#1200 K68 4 40 0.8 125 1.2 2.7 1200 233 209 93 2 3
TLJN686M004#8000 N68 4 40 0.8 125 0.2 5.4 8000 79 71 32 1 3
TLJP686M004#3000 P 68 4 40 0.8 125 1.2 2.7 3000 141 127 57 2 3
TLJR686M004#2900 R68 4 40 0.8 125 0.6 2.7 2900 138 124 55 2 3
TLJS686M004#1500 S68 4 40 0.8 125 1.0 2.7 1500 208 187 83 2 3
TLJA107M004#0500 A 100 4 40 0.8 125 2.1 4.0 500 387 349 155 1 3
TLJG107M004#0800 G 100 4 40 0.8 125 1.6 4.0 800 296 266 118 2 3
TLJK107M004#2000 K 100 4 40 0.8 125 0.8 8.0 2000 180 162 72 2 3
TLJP107M004#2700 P 100 4 40 0.8 125 0.6 8.0 2700 149 134 60 2 3
TLJS107M004#1400 S 100 4 40 0.8 125 1.1 4.0 1400 215 194 86 2 3
TLJA157M004#0800 A 150 4 40 0.8 125 1.6 6.0 800 306 276 122 2 3
TLJT157M004#0800 T 150 4 40 0.8 125 1.6 6.0 800 316 285 126 2 3
TLJA227M004#1100 A 220 4 40 0.8 125 1.3 17.6 1100 261 235 104 23
TLJG227M004#3000 G 220 4 40 0.8 125 0.6 17.6 3000 153 137 61 2 3
TLJH227M004#0900 H220 4 40 0.8 125 1.5 8.8 900 298 268 119 2 3
TLJT227M004#1100 T 220 4 40 0.8 125 1.3 17.6 1100 270 243 108 2 3
TLJT337M004#2700 T 330 4 40 0.8 125 0.6 26.4 2700 172 155 69 2 3
TLJW337M004#0200 W 330 4 40 0.8 125 3.1 13.2 200 671 604 268 1 3
6.3 Volt @ 40°C
TLJN226M006#5400 N22 6.3 40 1.3 125 0.5 1.3 5400 96 87 38 1 3
TLJR226M006#3500 R22 6.3 40 1.3 125 0.8 1.3 3500 125 113 50 2 3
TLJK336M006#1700 K 33 6.3 40 1.3 125 1.5 2.0 1700 196 176 78 2 3
TLJN336M006#8000 N 33 6.3 40 1.3 125 0.4 2.0 8000 79 71 32 1 3
TLJP336M006#3000 P 33 6.3 40 1.3 125 0.9 2.0 3000 141 127 57 1 3
TLJR336M006#3000 R 33 6.3 40 1.3 125 0.9 2.0 3000 135 122 54 2 3
TLJK476M006#1500 K47 6.3 40 1.3 125 1.6 2.8 1500 208 187 83 2 3
TLJN476M006#8300 N47 6.3 40 1.3 125 0.4 5.6 8300 78 70 31 1 3
TLJP476M006#0700 P 47 6.3 40 1.3 125 2.7 2.8 700 293 263 117 2 3
TLJP476M006#0900 P 47 6.3 40 1.3 125 2.3 2.8 900 258 232 103 23
TLJP476M006#1800 P 47 6.3 40 1.3 125 1.4 2.8 1800 183 164 73 2 3
TLJP476M006#2500 P 47 6.3 40 1.3 125 1.1 2.8 2500 155 139 62 2 3
TLJR476M006#3200 R47 6.3 40 1.3 125 0.9 2.8 3200 131 118 52 2 3
TLJS476M006#1500 S47 6.3 40 1.3 125 1.6 2.8 1500 208 187 83 2 3
TLJA686M006#0500 A 68 6.3 40 1.3 125 3.3 4.1 500 387 349 155 1 3
TLJG686M006#0800 G 68 6.3 40 1.3 125 1.9 4.1 800 296 266 118 2 3
TLJK686M006#2000 K68 6.3 40 1.3 125 1.3 8.16 2000 180 162 72 2 3
TLJS686M006#1500 S68 6.3 40 1.3 125 1.6 4.1 1500 208 187 83 2 3
TLJT686M006#0600 T 68 6.3 40 1.3 125 3.0 4.1 600 365 329 146 1 3
TLJA107M006#0500 A 100 6.3 40 1.3 125 3.3 6.0 500 387 349 155 2 3
TLJA107M006#0800 A 100 6.3 40 1.3 125 2.5 6.0 800 306 276 122 2 3
TLJG107M006#0800 G 100 6.3 40 1.3 125 2.5 6.0 800 296 266 118 2 3
TLJK107M006#2000 K 100 6.3 40 1.3 125 1.3 12.0 2000 180 162 72 2 3
TLJP107M006#5400 P 100 6.3 40 1.3 125 0.5 12.0 5400 105 95 42 2 3
TLJT107M006#0800 T 100 6.3 40 1.3 125 2.5 6.0 800 316 285 126 2 3
TLJA157M006#0900 A 150 6.3 40 1.3 125 2.3 9.0 900 289 260 115 2 3
TLJH157M006#0900 H150 6.3 40 1.3 125 2.3 9.0 900 298 268 119 2 3
TLJT157M006#1200 T 150 6.3 40 1.3 125 1.9 9.0 1200 258 232 103 23
TLJB227M006#0500 B220 6.3 40 1.3 125 3.3 13.2 500 412 371 165 1 3
TLJT227M006#2000 T 220 6.3 40 1.3 125 1.3 26.4 2000 200 180 80 2 3
TLJW227M006#0200 W220 6.3 40 1.3 125 4.8 13.2 200 671 604 268 1 3
TLJF337M006#0300 F 330 6.3 40 1.3 125 4.2 19.8 300 577 520 231 1 3
TLJY687M006#0100 Y680 6.3 40 1.3 125 5.7 40.8 100 1118 1006 447 1 3
TLJY687M006#0150 Y680 6.3 40 1.3 125 5.7 40.8 150 913 822 365 1 3
TLJV158M006#0100 V1500 6.3 40 1.3 125 5.7 90 100 1581 1423 632 1 3
040120
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors -
High CV Consumer Series
”M A man snow c
43
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
RATINGS & PART NUMBER REFERENCE
AVX
Part No. Case
Size Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
Maximum
Surge
Current
(A)
DCL
Max.
(μA)
ESR
Max.
@
100kHz
(mΩ)
100kHz RMS Current
(mA) Product
Category MSL
25ºC 85ºC 125ºC
10 Volt @ 40°C
TLJN106M010#2500 N 10 10 40 2 125 1.7 1.0 2500 141 127 57 1 3
TLJR106M010#2000 R 10 10 40 2 125 2.0 1.0 2000 166 149 66 1 3
TLJR106M010#3000 R 10 10 40 2 125 1.4 1.0 3000 135 122 54 1 3
TLJR156M010#2000 R15 10 40 2 125 2.0 1.5 2000 166 149 66 1 3
TLJK226M010#1800 K22 10 40 2 125 2.2 2.2 1800 167 150 67 2 3
TLJN226M010#3800 N22 10 40 2 125 1.2 2.2 3800 115 103 46 1 3
TLJR226M010#3800 R22 10 40 2 125 1.2 2.2 3800 120 108 48 2 3
TLJK336M010#1500 K 33 10 40 2 125 2.6 3.3 1500 208 187 83 2 3
TLJN336M010#9600 N 33 10 40 2 125 0.5 6.6 9600 72 65 29 1 3
TLJP336M010#3500 P 33 10 40 2 125 1.3 3.3 3500 131 118 52 2 3
TLJR336M010#3500 R 33 10 40 2 125 1.3 3.3 3500 125 113 50 2 3
TLJS336M010#1500 S 33 10 40 2 125 2.6 3.3 1500 208 187 83 2 3
TLJA476M010#0600 A 47 10 40 2 125 4.8 4.7 600 354 318 141 1 3
TLJG476M010#1500 G 47 10 40 2 125 2.6 4.7 1500 216 194 86 2 3
TLJP476M010#3200 P 47 10 40 2 125 1.4 4.7 3200 137 123 55 2 3
TLJR476M010#3200 R47 10 40 2 125 1.4 9.4 3200 131 118 52 2 3
TLJS476M010#1500 S47 10 40 2 125 2.6 4.7 1500 208 187 83 2 3
TLJT476M010#0600 T 47 10 40 2 125 4.8 4.7 600 365 329 146 1 3
TLJA686M010#1500 A 68 10 40 2 125 2.6 6.8 1500 224 201 89 2 3
TLJA107M010#1400 A 100 10 40 2 125 2.7 10.0 1400 231 208 93 2 3
TLJH107M010#0900 H 100 10 40 2 125 3.7 10.0 900 298 268 119 2 3
TLJT107M010#0900 T 100 10 40 2 125 3.7 10.0 900 298 268 119 2 3
TLJB157M010#0500 B150 10 40 2 125 5.3 15.0 500 412 371 165 1 3
TLJW157M010#0150 W150 10 40 2 125 8.3 15.0 150 775 697 310 1 3
TLJW157M010#0200 W150 10 40 2 125 7.7 15.0 200 671 604 268 1 3
TLJF227M010#0300 F 220 10 40 2 125 6.7 22.0 300 577 520 231 1 3
16 Volt @ 40°C
TLJS106M016#2200 S 10 16 40 3.2 125 3.0 1.6 2200 172 155 69 1 3
TLJT226M016#1000 T 22 16 40 3.2 125 5.5 3.5 1000 283 255 113 1 3
TLJT336M016#1000 T 33 16 40 3.2 125 5.5 5.3 1000 283 255 113 1 3
20 Volt @ 40°C
TLJT106M020#1000 T 10 20 40 4 125 6.9 2.0 1000 283 255 113 1 3
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance is measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts. DCL is
measured at rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalogue limit post mounting
DCL allowed to move up to 2.00 times catalogue limit post mounting
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
040120
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors -
High CV Consumer Series
/A\V/)I(e A wocm emu; commv /;.\V/)I(_ |
44 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE CATEGORY 1
QUALIFICATION TABLE CATEGORY 2
TEST TLJ series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 40ºC and / or category
voltage (Uc) at 85ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
Humidity
Store at 65ºC and 90-95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1+20 15
2 -55 15
3+20 15
4+85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL 2 x IL* n/a 2 x IL* 20 x IL* 25 x IL* IL*
ΔC/C n/a +0/-20% ±5% +20/-0% +25/-0% ±5%
ESR 1.25 xIL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Surge
Voltage
Apply 1.3x rated voltage (Ur) at 40ºC for 1000 cycles
of duration 6 min (30 sec charge, 5 min 30 sec
discharge) through a charge / discharge resistance
of 1000Ω
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±5% of initial value
ESR 1.25 x initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
ESR initial limit
TEST TLJ series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 40ºC and / or category
voltage (Uc) at 85ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within +5/-30% of initial value
ESR 1.25 x initial limit
Humidity
Store at 65ºC and 90-95% relative humidity for 500
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1+20 15
2 -55 15
3+20 15
4+85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL 2 x IL* n/a 2 x IL* 20 x IL* 25 x IL* 2 x IL*
ΔC/C n/a +5/-20% ±10% +20/-0% +25/-0% ±10%
ESR 1.25 xIL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Surge
Voltage
Apply 1.3x rated voltage (Ur) at 40ºC for 1000 cycles
of duration 6 min (30 sec charge, 5 min 30 sec
discharge) through a charge / discharge resistance
of 1000Ω
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±5% of initial value
ESR 1.25 x initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition C
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
ESR initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
ESR initial limit
*Initial Limit
*Initial Limit
060920
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors -
High CV Consumer Series
/.‘.\V/)I(” A man snow cowmv CONDUCTIVE CONVENTIONAL POLYMER TANTALUM Tc Serles m I:> F Series ' F38 CATHODE — Conduc‘ive — Mnoz — MnOZ Polymer D'ELECTR'C E T8205 E: T8205 5': Nbiofi ANODE + Tamalum + Tantalum + Ni?hium Oxide FIVE CAPACITOR CONSTRUCTION STYLES Undertab TAG microchip Q Conformal Helmetic - \ \ f i_ _L+ 7 ‘+ _\
45
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ
175°C auto
TMJ
ultra
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab,
fused
TAJ
THJ
200°C
TLN
undertab
High Rel.
& Special
High Temp
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
030321
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors -
High CV Consumer Series

Products related to this Datasheet

CAP TANT 47UF 20% 10V 1206
CAP TANT 68UF 20% 10V 1206
CAP TANT 330UF 20% 4V 1411
CAP TANT 47UF 20% 4V 0805
CAP TANT 100UF 20% 10V 1411
CAP TANT 100UF 20% 6.3V 1206
CAP TANT 47UF 20% 10V 1206
CAP TANT 33UF 20% 10V 0805
CAP TANT 33UF 20% 10V 1206
CAP TANT 22UF 20% 6.3V 0805
CAP TANT 22UF 20% 10V 0805
CAP TANT 33UF 20% 10V 1206
CAP TANT 47UF 20% 6.3V 0805
CAP TANT 47UF 20% 4V 0805
CAP TANT 47UF 20% 6.3V 0805
CAP TANT 22UF 20% 16V 1411
CAP TANT 47UF 20% 6.3V 0805
CAP TANT 100UF 20% 4V 0805
CAP TANT 220UF 20% 4V 1206
CAP TANT 330UF 20% 4V 1411
CAP TANT 15UF 20% 10V 0805
CAP TANT 100UF 20% 6.3V 1206
CAP TANT 33UF 20% 6.3V 0805
CAP TANT 22UF 20% 10V 0805
CAP TANT 22UF 20% 16V 1411
CAP TANT 150UF 20% 10V 2312
CAP TANT 220UF 20% 6.3V 1411
CAP TANT 100UF 20% 4V 1206
CAP TANT 47UF 20% 6.3V 0805
CAP TANT 100UF 20% 10V 1411