0914(0,2)0603(0,1)3 Datasheet by HARTING

View All Related Products | Download PDF Datasheet
o m :u m m 5: En m an N mnunnu 3c
06
·
73
Han
06
·
73
Features
Suitable for Han D® crimp contacts
High packing density
Technical characteristics
Number of contacts 17
Rated current 10 A
Rated voltage 160 V
Rated impulse voltage 2.5 kV
Pollution degree 3
Rated voltage acc. to UL 250 V
Insulation resistance ≥1010 Ω
Contact resistance ≤3 mΩ
Limiting temperature -40 ... +125 °C
Mating cycles ≥500
Mating cycles with other HMC
components ≥10000
Material (insert) Polycarbonate
Colour (insert) RAL 7032 (pebble grey)
Material (contacts) Copper alloy
Material flammability class acc.
to UL 94 V-0
RoHS compliant, compliant with
exemption
RoHS exemptions 6c: Copper alloy containing up
to 4 % lead by weight
Derating
Current carrying capacity
The current carrying capacity of the connectors is limited by the
thermal load capability of the contact element material including
the connections and the insulating parts. The derating curve
is therefore valid for currents which flow constantly (non-inter-
mittent) through each contact element of the connector evenly,
without exceeding the allowed maximum temperature.
Measuring and testing techniques acc. to IEC 60512-5-2
Operating current (A)
Ambient temperature (°C)
24 B hoods/housings with 6 modules Conductor cross-sec-
tion 1.5 mm²
24 B hoods/housings with 6 modules Conductor cross-sec-
tion 1 mm²
Specifications and approvals
EN 60664-1
IEC 61984
UL 1977 ECBT2.E235076
UL 2237 PVVA2.E318390
CSA-C22.2 No. 182.3 PVVA8.E318390
DNV GL
Details
Crimping tools see chapter 90
Remarks on the crimp technique
The wire gauges mentioned in the catalogue refer to geometric
wire gauges of cables.
Modu-
lar
Han® DDD module

Products related to this Datasheet

FRAME HINGED FOR 2MOD
FRAME HINGED FOR 2MOD