SCS
8800 Series Dissipative Rubber Mats and Rolls meet ANSI/ESD S20.20 required
limit and the recommendation of work surface standard ANSI/ESD S4.1. The
product is constructed using a top color layer of static dissipative neoprene rubber
laminated to a bottom black layer of conductive neoprene rubber. Both layers are
made from vulcanized synthetic rubber, which offers resistance to oil, grease and
most common solvents. They offer increased resistance to heat and hot solder
as compared to vinyl or olefin materials. Non-standard sizes are available on a
custom order basis. Compatible with Continuous or Constant Monitors.
DRAWING
NUMBER
8800
DATE
August
2015
© 2015 DESCO INDUSTRIES INC.
Employee Owned
8800 SERIES DISSIPATIVE RUBBER MATS AND ROLLS
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
8800 Series Dissipative Rubber Mats and Rolls
RoHS 2, REACH, and Conflict Minerals Statement
None of the RoHS 2 restricted materials or REACH substances of very high concern as
of 2014/12/17, or Conflict Minerals are intentionally added in manufacturing this product.
Ref: European Union Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE.
See SCS Warranty, Limitation of Liability and Remedies
Properties Typical Value Test Method
Material
Top and bottom layers - Neoprene
*Thickness
0.065" (1.7 mm)
Hardness 65 Shore A
Color Top Layer Resistances
Surface to Ground (Rtg)
Surface to Surface (Rtt)
1 x 106 to < 1 x 109 ohms
1 x 106 to < 1 x 109 ohms
ANSI/ESD S4.1 & ESD TR53
ANSI/ESD S4.1 & ESD TR53
Tolerance Width +/- 0.250"
Length +/- 0.250"
*Color
Blue and Gray
Floor Mat Kit Item Numbers
Size Blue Gray
4' x 6'
(1.2 m x 1.8 m)
8871 8870
Floor Mat Kit Includes:
1 Table Mat, size as specified
1 3040 15' (4.6 m) Ground Cord
2 3034 Snap Fasteners (installed)
Table Mat Kit Item Numbers
Size Blue Gray
2' x 4'
(0.6 m x 1.2 m)
8811 8810
3' x 4'
(0.9 m x 1.2 m)
8831 8830
2' x 3'
(0.6 m x 0.9 m)
88A1 88A0
Table Mat Kit Includes:
1 Table Mat, size as specified
1 3048 Wrist Strap Grounding System
2 3034 Snap Fasteners (installed)
Floor Runner Item Numbers
Size Blue Gray
4' x 24'
(1.2 m x 7.3 m)
8881 8880
Floor Runner Includes:
1 Floor Runner, size as specified
1 3040 15' (4.6 m) Ground Cord
2 3034 Snap Fasteners
Table Roll Item Numbers
Size Blue Gray
2' x 24'
(0.6 m x 7.3 m)
8841 8840
3' x 24'
(0.9 m x 7.3 m)
8861 8860
Table Roll Includes:
1 Table Roll, size as specified
2 3040 15' (4.6 m) Ground Cord
5 3034 Snap Fasteners (not installed)
Runner Item Numbers
Size Blue Gray
2' x 40'
(0.6 m x 12.2 m)
8801 8800
2.5' x 40'
(0.8 m x 12.2 m)
8821 8820
3' x 40'
(0.9 m x 12.2 m)
8851 8850
4' x 40'
(1.2 m x 12.2 m)
8891 8890
Hardware not included with Runners
Made in the United States of America with Globally Sourced Materials.
Specifications and procedures subject to change without notice.
*Color, texture and thickness may vary between lots and mills.

Products related to this Datasheet

TABLE MAT ESD GRAY 2X4'RUBBER
TABLE MAT ESD BLUE 2X4'RUBBER
TABLE MAT GREEN
TABLE MAT GRAY 3' X 4'
TABLE MAT BLUE 3' X 4'
TABLE RUNNER GRAY 2' X 24'
TABLE RUNNER ESD BLUE 2' X 24'
TABLE RUNNER GREEN
TABLE RUNNER GRAY 3' X 24'
TABLE RUNNER BLUE 3' X 24'
FLOOR MAT GRAY 4' X 6'
FLOOR MAT BLUE 4' X 6'
FLOOR RUNNER GRAY 4' X 24'
FLOOR RUNNER BLUE 4' X 24'
TABLE RUNNER ESD 2.5' X 40' GRAY
GRAY STAT DISS RUBBER TBL RUNNER
BLUE STAT DISS RUBBER TBL RUNNER
BLUE STAT DISS RUBBER TBL RUNNER
GRAY STAT DISS RUBBER TBL RUNNER
BLUE STAT DISS RUBBER TBL RUNNER
GRAY STAT DISS RUBBER TBL RUNNER
BLUE STAT DISS RUBBER TBL RUNNER
GRAY 2'X3' DISS RUBBER TABLE MAT
BLUE 2'X3' DISS RUBBER TABLE MAT
BLUE STATIC MAT DISS RUBBER 36"X
STAT DISS RUBBER TBL RUNNER
8890
BLUE STAT DISS RUBBER TBL RUNNER
8891
GRAY 2'X3' DISS RUBBER TABLE MAT
88A0
BLUE 2'X3' DISS RUBBER TABLE MAT
88A1
BLUE STATIC MAT DISS RUBBER 36"X
8815