HX Series, SP-Cap Prod Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
HX Series
SP-Cap Polymer Capacitors
Low ESR Capacitors with Guaranteed Performance up to 125oC!
Panasonic is pleased to introduce the HX Series SP-Cap Polymer Capacitors. With a low ESR and a voltage range from 2
to 25VDC, this series features a 125 oC rating, which allows for usage within a multitude of high-temperature requirement
applications such as Lighting, Storage, Servers, Network, Industrial equipment and some Automotive applications as an
input/output capacitor.
Feature Benefit
Endurance of 1000h @125oC Low Life and High Temperature Resistance
High Ripple Current up to 8.5 ARMS Can Withstance High Stress Levels
Low ESR (5 to 25 m
)
Volumetrically Efficient
RoHS/REACH Compliant Environmentally Friendly
Market Sectors / Industries Applications
Computers / IT DC to DC Convertors
Lighting Inverter Circuits / Power Circuits
Industrial Electronics
Automotive
Server Power Supply
Automotive Entertainment System

Products related to this Datasheet

CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 56UF 20% 20V SMD
CAP ALUM POLY 15UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 15UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2V SMD
CAP ALUM POLY 470UF 20% 2V SMD
CAP ALUM POLY 470UF 20% 2V SMD
CAP ALUM POLY 560UF 20% 2V SMD
CAP ALUM POLY 560UF 20% 2V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 470UF 20% 2.5V SMD
CAP ALUM POLY 47UF 20% 10V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 100UF 20% 10V SMD
CAP ALUM POLY 15UF 20% 16V SMD
CAP ALUM POLY 22UF 20% 16V SMD
CAP ALUM POLY 33UF 20% 16V SMD
CAP ALUM POLY 47UF 20% 16V SMD
CAP ALUM POLY 68UF 20% 16V SMD
CAP ALUM POLY 22UF 20% 20V SMD