VLS6045EX Series Spec Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
I— mum Image & Dimension . 190 3 g, , /4 " 2.3a / em q CO) 2 g 0 @ g F (AWN VLSE015EX- RI7N 047 100 0.010 1315 7.0 @TDK
Features :
Applications :
DC-DC Converter for Note-PC, Monitor etc.
Electrical Specification
Test
Inductance Tol. Freq. Typ. Tol. * Idc 1 * Idc 2
(uH) () (kHz) (Ohm) () (A max.) (A typ.)
T40℃
VLS6045EX- R47N 0.47
+/-30%
100 0.010
+/-30%
13.5 7.0
VLS6045EX- 1R0N 1.0
+/-30%
100 0.012
+/-30%
12.0 6.0
VLS6045EX- 1R2N 1.2
+/-30%
100 0.014
+/-30%
10.0 5.4
VLS6045EX- 1R5N 1.5
+/-30%
100 0.017
+/-30%
8.2 5.3
VLS6045EX- 2R0N 2.0
+/-30%
100 0.018
+/-30%
8.0 5.2
VLS6045EX- 2R2N 2.2
+/-30%
100 0.019
+/-30%
7.5 5.1
VLS6045EX- 3R0N 3.0
+/-30%
100 0.022
+/-30%
6.9 5.0
VLS6045EX- 3R3N 3.3
+/-30%
100 0.023
+/-30%
6.5 4.95
VLS6045EX- 3R6N 3.6
+/-30%
100 0.024
+/-30%
6.2 4.9
VLS6045EX- 4R7M 4.7
+/-20%
100 0.027
+/-30%
5.8 4.2
VLS6045EX- 6R8M 6.8
+/-20%
100 0.036
+/-30%
4.7 3.6
VLS6045EX- 100M 10
+/-20%
100 0.047
+/-30%
3.9 3.4
VLS6045EX- 150M 15
+/-20%
100 0.075
+/-30%
3.1 2.5
VLS6045EX- 220M 22
+/-20%
100 0.105
+/-30%
2.4 1.9
VLS6045EX- 330M 33
+/-20%
100 0.175
+/-30%
1.9 1.5
VLS6045EX- 470M 47
+/-20%
100 0.23
+/-30%
1.8 1.3
VLS6045EX- 680M 68
+/-20%
100 0.31
+/-30%
1.4 1.0
VLS6045EX- 101M 100
+/-20%
100 0.47
+/-30%
1.1 0.9
VLS6045EX- 151M 150
+/-20%
100 0.76
+/-30%
0.9 0.7
VLS6045EX- 221M 220
+/-20%
100 1.15
+/-30%
0.8 0.5
Note)
*Idc1
Depend on inductance change (-30% reduction from initial value)
*Idc2
Depend on self temperature rise (40degC typical)
Operating Temperature Range : -40deg.C
+105deg.C(Including Self Temp.Rise)
Rated DC Current
TDK Identification
DC Resistance
VLS6045EX TYPE
SMD Power Inductor
Component
Image & Dimension a) Miniature Size :
Mount Area : 6.0mm x 6.0mm
4.5mm Max. Height
b) Generic use for DC/DC Converter Line.
c) Automatic Mounting in Tape & Reel Package.
Unit:mm
Recommended Land Pattern
Unit : mm
VLS6045EX-05a
Pb Free!!
Halogen Free!!
6.0±0.3
6.0±0.3
4.5 Max
as of June 17th 2014
Mu _ma nx 61v 12 54v 1» m, . 44v m I; \ c E w w; an a P E g m an -n2 m «2 n» n M 6 x m .2 .4 m Dc “mm A m Ix 25 an .5 2“ 5n ..2 - =, 5:5 ““5 3““ E \\ ”é” a gun % gm: 3 m n: ”5 ln no on / n 6 x m .2 H n 2 f. x m u Dc “mm Dc “mm F _M 1 my 3 an 54v 5n w -7 on \ > 5‘: \ - \ = \ \ mi: 2 ME My «2| In m m n n 0 " n n 4 s f. 7 x 9 » 1 z 4 s a 7 x a Dc WM Dc cm“, F _.m Ah My w w 5n m m \\ . 44v - on a: \ , a: - f: a = am w w; 3m mg , - g . % m? g In 5 I n = ln m m M u an n 4 6 x m n 4 6 x Dc WM Dc cm“, 5 _.4L. _W 6 _.m. _,M m 4 so i, 4"- $7 ‘4‘ g \ m3“ —1 g m5 ‘ m n «v n ¢ 5 a 7 x n l 1 ¢ 5 f. 7 Dc cm“, Dc mm,
V
LS6045EX Type
Idc1:Inductance vs. DC Superposition Characteristics(Ref)
Idc2:Temp.Rise(Ref)
TDK' PartNo.;VLS6045EX-R47N TDK' PartNo.;VLS6045EX-1R0N
TDK' PartNo.;VLS6045EX-1R2N TDK' PartNo.;VLS6045EX-1R5N
TDK' PartNo.;VLS6045EX-2R0N TDK' PartNo.;VLS6045EX-2R2N
TDK' PartNo.;VLS6045EX-3R0N TDK' PartNo.;VLS6045EX-3R3N
TDK' PartNo.;VLS6045EX-3R6N TDK' PartNo.;VLS6045EX-4R7M
0
10
20
30
40
50
60
0
1
2
3
4
5
6
01234567
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
1
2
3
0123456789
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
1
2
3
4
5
012345678
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0.0
0.2
0.4
0.6
0.8
1.0
1.2
02468101214
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
0.0
0.3
0.6
0.9
1.2
1.5
1.8
0 2 4 6 8 10 12 14
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0.0
1.0
2.0
3.0
4.0
0246810
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0.0
0.5
1.0
1.5
2.0
2.5
024681012
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0.0
0.2
0.4
0.6
0.8
0 2 4 6 8 10 12 14 16
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
1
2
3
0123456789
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0.0
1.0
2.0
3.0
4.0
02468
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
as of June 17th 2014
Immwm m 6 ‘ 4r) _ 1 ms .0 m 20 lo an m 50 mummm 2a \a 40 s a DC CumnMAJ _x.m —x.h2 as w m 15 u - \7K 40 in § \ Q a « m 30% 2.5 5 . g i 205 gm - s a / m s 0 / 0 w an m go go 40 50 M 10 M m DC cumm DC cum“; _mu —m2 4a m lnducv‘agcduw my «5 In I s z n 1 s x V» DC cumw n5 m I s 2 n DC CummlAr m as «9 ll 15 n 2: DCC-mmMAJ m n6 U? m DC CummlAr Inm‘umm m m» m m» :2» n» x» 2» on n1 n4 «5 M m :2 H DCC-mmMAJ 3m 2m .200 E gun am in M M as DC CummlAr
TDK' PartNo.;VLS6045EX-6R8M TDK' PartNo.;VLS6045EX-100M
TDK' PartNo.;VLS6045EX-150M TDK' PartNo.;VLS6045EX-220M
TDK' PartNo.;VLS6045EX-330M TDK' PartNo.;VLS6045EX-470M
TDK' PartNo.;VLS6045EX-680M TDK' PartNo.;VLS6045EX-101M
TDK' PartNo.;VLS6045EX-151M TDK' PartNo.;VLS6045EX-221M
0
10
20
30
40
50
60
0
3
6
9
12
0.0 1.0 2.0 3.0 4.0 5.0
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
5
10
15
20
25
30
0.0 1.0 2.0 3.0
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
5
10
15
20
0.0 1.0 2.0 3.0 4.0 5.0
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
3
6
9
0.0 1.0 2.0 3.0 4.0 5.0 6.0 7.0
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
10
20
30
40
50
0.0 0.5 1.0 1.5 2.0 2.5
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
10
20
30
40
50
60
70
80
0.0 0.3 0.6 0.9 1.2 1.5 1.8 2.1
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
20
40
60
80
100
120
0.0 0.3 0.6 0.9 1.2 1.5
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
20
40
60
80
100
120
140
160
180
200
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
0
10
20
30
40
50
60
0
50
100
150
200
250
300
0.0 0.2 0.4 0.6 0.8 1.0
T(degC)
Inductance(uH)
DC Current(A)
Idc1 Idc2
as of June 17th 2014

Products related to this Datasheet

FIXED IND 10UH 3.4A 61 MOHM SMD
FIXED IND 6.8UH 3.6A 47 MOHM SMD
FIXED IND 3.3UH 4.95A 30 MOHM
FIXED IND 100UH 900MA 611 MOHM
FIXED IND 22UH 1.9A 137 MOHM SMD
FIXED IND 33UH 1.5A 228 MOHM SMD
FIXED IND 4.7UH 4.2A 35 MOHM SMD
FIXED IND 15UH 2.5A 98 MOHM SMD
FIXED IND 2UH 5.2A 18 MOHM SMD
FIXED IND 2.2UH 5.1A 25 MOHM SMD
FIXED IND 680UH 320MA 2.95 OHM
FIXED IND 150UH 700MA 988 MOHM
FIXED IND 330UH 470MA 1.44 OHM
FIXED IND 4.7UH 4.2A 35 MOHM SMD
FIXED IND 22UH 1.9A 137 MOHM SMD
FIXED IND 100UH 900MA 611 MOHM
FIXED IND 1UH 6A 16 MOHM SMD
FIXED IND 1.2UH 5.4A 14 MOHM SMD
FIXED IND 1.5UH 5.3A 22 MOHM SMD
FIXED IND 3UH 5A 22 MOHM SMD
FIXED IND 2UH 5.2A 18 MOHM SMD
FIXED IND 330UH 470MA 1.44 OHM
FIXED IND 1.5UH 5.3A 22 MOHM SMD
FIXED IND 470NH 7A 13 MOHM SMD
FIXED IND 10UH 3.4A 61 MOHM SMD
FIXED IND 3.6UH 4.9A 24 MOHM SMD
FIXED IND 680UH 320MA 2.95 OHM
FIXED IND 3UH 5A 22 MOHM SMD
FIXED IND 33UH 1.5A 228 MOHM SMD
FIXED IND 1.2UH 5.4A 14 MOHM SMD