SS-74301-00x Drawing Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
DATE REV ECN APP'D. BY 1076716 B} 10750 TRM .050 .27 TYP — — LED SPECIFICATIONS FORWARD ' FORWARD .050 [1271* M NgNrAIDCUM E 10 13 17 EA 11122 TRM LED TYPE COLOR WAVELENGTH VOLTAGE (MAX) VOLTAGE (TYP) E v—. 00 2.54 TYP —' YELLOW DIEEUSEO 590 NY] 2.5 v 2.1 v 1.035 1.0mm was] (a) 10L NIJHICCUM SWGLE COLOR LED GREEN OIEEUSEO 555 NM 2.6 v 225 v A 9.005 085 [2.15]’ -+— - ] RED OIEEUSED 525 nm 2.5 v 20 v ++TI++ ‘ — GREEN 555 nm 2.5 v 2.2 v f 450 [1113] 61?f 7 BICOLOR LED ORANGE 510 nm 2.5 v 2.1 v 0.065 Enos [1.65 10.08] (2) I + 2 WITH A FORWARD CURRENT 0F 20 mA MM '0“ [“0] / g I .128 [3.25] “Y 1 3' E O 4 ,o75 [1.91]— ii] [4)»; \g E f 299 [7]59 E N‘ SINGLE COLOR E: III BICOLOR — 497 1[262]* 0,0 i.003[1.02 i0,08](4) LED POLARITY E LED POLARITY + m [15.75] + (ENLARGED VIEW) I: (ENLARGEO VIEW) = cm % é TOLERANCE EGO} [0,08] UNLESS OTHERWISE SPECIFIED 1' HSUSEEORTHE‘ITIESPALE’ZSNC um H T CONTACTS SHIELD: COPPER ALLOY g SHIELD PLATINC: TIN .060 [1.52]— I— CONTACT PLATINC: SELECTIVE GOLD IN CONTACT AREA ORANGE SEE CHART FDR PART NUMBER 2. FOR PRODUCT SPECIFICATION SEE P11022701 k .650 [17-27] MAXA 3. DIMENSIONS AND TOLERANCES COMPLY WITH TIA’IOSG STANDARD. .125 [3.18] 1.010 [0.25] .7 _'550 [16,51] MAX _ T I | 30 MICRO—INCHES [O76um] REO GREEN 587743017007 E : x 30 MICRO—INCHES [O 76um] GREEN GREEN/ORANGE SSE743O1E005 E. E C: E. 30 MICRO—INCHES [O76um] GREEN GREEN 587743017003 7 LED LED g 30 MICRO—INCHES [076nm] YELLOW GREEN 587743017002 POSITION 1 POSITION 2 ' 30 MICRO—INCHES [0.76m] GREEN YELLOW 887743017001 "125 [3‘17] CONTACT PLATINC POSITION 1 POSITION 2 “-15513-9411-0‘010-151 IN MATING AREA INDICATOR COLOR PART NUMBER THIRD ANGLE PROJECTION if {in 11118 Susquehanna Tra'II South $51 @WGDJF GIeII Rock PA 17327 9199 E O comm 7(17) 235 7512 E W HMO://www.sIewurIconneGLor.com : Do NOT SCALE DRAWG EIGHT CONTACT, EIGHT POSITION, VERTICAL MOUNT SHIELDED ': DRAWING IS SUBJECT T0 = CHANGE WITHOUT NOTICE LED JACK E 1:] “0H5 DIMENSIONS: INCHES [METRIC] THIS DRAWING AND THE SUBJECT NATTER SHOWN THEREON W 5' JMB “E 2, 5, 04 UNLESS OTHERWISE mm $5931.15”CENTREEYGPAIEEII‘I’LP'I'EI‘EE {Amy M B. m "NAMES “5 110051015] OOPIED, OR USED IN ANY MANNER WITHOUT PRIOR WRITTEN ‘ RGC 2—6—04 “5'55 ”IE 1 ‘ CONiNT OE STEWART GONNECTOR. ONE OR MORE U.S PATENTS M Nu m SHEET N0 MAV APPLY TO THIS PRODUCT. FOR DETAILS. PLEASE - ' 1 OF 1 VISIT: HTTP://OELEUSE,CoH/STEWART/STEWARTJATENTS/ CT740100 B4 2 1 AutOCAD

Products related to this Datasheet

CONN MOD JACK 8P8C VERT SHIELDED
CONN MOD JACK 8P8C VERT SHIELDED