54-00036 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
Materials 1. Brass. nickel plating, ium minimum 2. Nylon PA45, black Electrical requirements Dielecvi: strength: ‘i min @ 500 Vac insulation resistance: i on Mr) @ 500 Vdc Conlan resistant 0 m0 or less Mechanical requirements insertion force: 0.4 ~ 4 kgf Withdrawl force. 0.4 ~ 4 kgf Durability: 5000 mating cycles wnile maintaining insertion force ores ~ 4 kg; withdrawl force of 0.3 ~ 4 kgf; contact resistance of mm or less. Environmental tests Damp test: 40 ”C, RH 907100% for 96 his. Cool to ambient and recover for 2 hours. Maintain dieiecvic strength of 500 Vac for ‘i min, insulation Resistance of 50 M0 @ 500 Vdc minimum. Dry test: 70 “C, RH 70.55% for 96 his. Cool to ambient and recover for 2 hours. Maintain contact resistance of 100 m0 or less wnii no iooseness or deformation. Salt splay test: 35 i2 “C, RH 9079570, 5% NaCi mist for 24 hrs, Wash parts alter test. Maintain mechanical requirements and a contact resistance of less tnan 100 mn. Operating range 72510 70 "C, relative humidity of 85% or iess 0 1.6 4 1:030 0.7 1 3 3 e a: 3 in _ £34 c O . 3 ’3 g a m' M w 2.1 a) v1 N

Products related to this Datasheet

CONN PLUG STEREO 3.5MM RA 3COND