UC2/UD2 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED.‘
1© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
One world. One KEMET
Benefits
Low power consumption (< 140 mW)
Super compact and lightweight
Flat package for dense mounting
Low magnetic interference
Tube or embossed tape and reel packaging
• ULrecognized(E73266)andCSAcertified(LR46266)
Surface mount and through-hole options
Overview
The KEMET UC2/UD2 miniature signal relays offer a super
compactcasesizeinaflatpackage.Minimalboardspace
is consumed with either a through-hole or surface mount
configuration.TheserelaysarerecognizedbyULandCSA,
while also being compliant with Part 68 of the FCCs 1,500
V surge capacity.
Applications
Electronic switching systems
• PBX
Terminal equipment
Telephone systems
Miniature Signal Relays
UC2/UD2 Series
Part Number System
UD2- 3 S NU -L
Series Coil Voltage Latch Type Lead Type Packaging
UC2- = Through-hole mount
UD2- = Surface mount
3 = 3 VDC
4.5 = 4.5 VDC
5 = 5 VDC
12 = 12 VDC
Blank = Non-latch type
S = Single coil latch type
NU = Standard
NE = Low power consumption (Non-latch)
NUN = Minimum footprint
NEN = Low power consumption (Non-latch),
Minimum footprint
Blank = Tube
-L = Embossed tape on reel
cccccccccccccccccccc Emma):
2© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Dimensions – Millimeters
UC2 Series
B Maximum
P2
P3
0.2
D Maximum
H Maximum
0.4
P1
P1
3.2
1.5 1.5
D Maximum
H Maximum
K
0.4
P1
P1
3.2
1.5 1.5
0.2
P2
B Maximum
K
UD2 Series
B Maximum
P2
P3
0.2
D Maximum
H Maximum
0.4
P1
P1
3.2
1.5 1.5
D Maximum
H Maximum
K
0.4
P1
P1
3.2
1.5 1.5
0.2
P2
B Maximum
K
Series D H B P1P2P3K
UC2 (NU, NE)
10.6
5.3
6.5
2.2
5.08
3.4
UD2 (NU, NE)
10.6
5.45
6.5
2.2
5.08
8.4
0.2
UD2 (NUN, NEN)
10.6
6.0
6.5
2.2
5.08
6.8
0.2
General tolerance: ±0.3
Tolerance of lead pitch: ±0.15
ccccccccccccccccccccc crummy:
3© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Pin Configurations
Bottom view
-
+
+
-
RS
+
-
S: Coil polarity for Set
R: Coil polarity for Reset
1 2 3 4
8 7 6 5
Single coil latch type
(Reset position)
Non-latch type
(Non-energized position)
1 2 3 4
8 7 6 5
Direction mark
Direction mark
Safety Standards and Ratings
Certification Body Mark Specification File Number Rating
UL UL Recognized
(UL508)1E73266 30 VDC, 1 A (resistive)
110 VDC, 0.3 A (resistive)
125 VAC, 0.5 A (resistive)
CSA CSACertified
(CSA 22.2 #14)2LR46266
1 Spacing: UL840
2 Spacing: CSA std950
Certification Body Mark Specification File Number Class Rating
TUV TUVCertified
(EN61810) 2050596 Basic insulation
Creepage and clearance of coil to
contact is more than 2 mm
(According to EN60950)
Environmental Compliance
All KEMET relays are RoHS Compliant.
aoommo Compancnls KEMEI' uc2-a(1)Nu a 12mm Tube uc2-4.5(1|uu 4 5 12mm Tube UCZ-S(1)NU 5 12mm Tube UCZ-1Z(1)NU 12 12mm Tube uczraNE 3 RadlzLLaw power oonsumpuon Tube ucz 4 ENE 4 5 RadlzLLaw power oonsumpuon Tube uc25NE 5 RadlzLLaw power oonsumpuon Tube UDZ-3(1)NU a sumo: mum Tube unz-A smuu 4 s sumo: mum Tube un2-5(1)Mu 5 sumo: mum Tube UDZ-1Z(1)NU 12 sumo: mum Tube unzraNE 3 Surlacemnum, Low powercansumpuan Tube mu 4 ENE 4 5 Surlacemnum, Low powercansumpuan Tube UDZVSNE 5 Surlacemnum, Low powercansumpuan Tube uoz-auwu-L a sumo: mum Tape nn R::I UD1~I.S(1)NU~L 4 s sumo: mum Tape nn R::I HDZ-5|I)Nu-L 5 sumo: mum Tape nn R::I uDz-12(1)Mu-L 12 sumo: mum Tape nn R::I unzr3NE L 3 Surlacemnum, Low powercansumpuan rap: on R::1 U112: 511571 4 5 Surlacemnum, Low powercansumpuan rap: on R::1 unzrsNE L 5 Surlacemnum, Low powercansumpuan rap: on R::1 u02~311)MuN a sumo: mnunl,M|mmumlnalpnnI Tube un2-4 5(1)NUN 4 s sumo: mnunl,M|mmumlnalpnnI Tube unz-smmuw 5 sumo: mnunl,M|mmumlnalpnnI Tube un2~1211)MuN 12 sumo: mnunl,M|mmumlnalpnnI Tube UDZVGNEN 3 sumo: mount,Lowpnwelcnnsumplmn,M1mmuanolpnM Tube up“ SNEN 4 5 sumo: moun1,Low pnwelcnnsumpunn,M1mmum Fompnm Tube UDZVSNEN 5 sumo: mount,Lowpnwelcnnsumplmn,M1mmuanolpnM Tube UD2-3(1|NUN-L a sumo: mnunl,M|mmumlnalpnnI Tape nn R::I un2-4.511)Muu-L 4 s sumo: mnunl,M|mmumlnalpnnI Tape nn R::I UD1~5(1|NUN-L 5 sumo: mnunl,M|mmumlnalpnnI Tape nn R::I un2-12(1|uuM-L 12 sumo: mnunl,M|mmumlnalpnnI Tape nn R::I unerNENrL 3 sumo: mount,Lowpnwelcnnsumplmn,M1mmuanolpnM rap: on R::1 unu SNENVL 4 5 sumo: moun1,Low pnwelcnnsumpunn,M1mmum Fompnm rap: on R::1 un25NEN1 5 sumo: mount,Lowpnwelcnnsumplmn,M1mmuanolpnM rap: on R::1
4© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Table 1 – Ratings & Part Number Reference
Part Number Nominal Coil Voltage
(VDC) Lead Type Packaging
UC2-3(1)NU
3
Radial
Tube
UC2-4.5(1)NU
4.5
Radial
Tube
UC2-5(1)NU
5
Radial
Tube
UC2-12(1)NU
12
Radial
Tube
UC2-3NE1
3
Radial, Low power consumption
Tube
UC2-4.5NE1
4.5
Radial, Low power consumption
Tube
UC2-5NE1
5
Radial, Low power consumption
Tube
UD2-3(1)NU
3
Surface mount
Tube
UD2-4.5(1)NU
4.5
Surface mount
Tube
UD2-5(1)NU
5
Surface mount
Tube
UD2-12(1)NU
12
Surface mount
Tube
UD2-3NE1
3
Surface mount, Low power consumption
Tube
UD2-4.5NE1
4.5
Surface mount, Low power consumption
Tube
UD2-5NE1
5
Surface mount, Low power consumption
Tube
UD2-3(1)NU-L
3
Surface mount
Tape on Reel
UD2-4.5(1)NU-L
4.5
Surface mount
Tape on Reel
UD2-5(1)NU-L
5
Surface mount
Tape on Reel
UD2-12(1)NU-L
12
Surface mount
Tape on Reel
UD2-3NE-L1
3
Surface mount, Low power consumption
Tape on Reel
UD2-4.5NE-L1
4.5
Surface mount, Low power consumption
Tape on Reel
UD2-5NE-L1
5
Surface mount, Low power consumption
Tape on Reel
UD2-3(1)NUN
3
Surface mount, Minimum footprint
Tube
UD2-4.5(1)NUN
4.5
Surface mount, Minimum footprint
Tube
UD2-5(1)NUN
5
Surface mount, Minimum footprint
Tube
UD2-12(1)NUN
12
Surface mount, Minimum footprint
Tube
UD2-3NEN1
3
Surface mount, Low power consumption, Minimum Footprint
Tube
UD2-4.5NEN1
4.5
Surface mount, Low power consumption, Minimum Footprint
Tube
UD2-5NEN1
5
Surface mount, Low power consumption, Minimum Footprint
Tube
UD2-3(1)NUN-L
3
Surface mount, Minimum footprint
Tape on Reel
UD2-4.5(1)NUN-L
4.5
Surface mount, Minimum footprint
Tape on Reel
UD2-5(1)NUN-L
5
Surface mount, Minimum footprint
Tape on Reel
UD2-12(1)NUN-L
12
Surface mount, Minimum footprint
Tape on Reel
UD2-3NEN-L1
3
Surface mount, Low power consumption, Minimum Footprint
Tape on Reel
UD2-4.5NEN-L1
4.5
Surface mount, Low power consumption, Minimum Footprint
Tape on Reel
UD2-5NEN-L1
5
Surface mount, Low power consumption, Minimum Footprint
Tape on Reel
(1) To complete KEMET part number, leave blank for Non-latch or insert S for Single coil. Designates latch type.
1 Only available as Non-latch.
ammm Compancnls KEIVIEI' Emma): 87030.85 [ I\‘ 7.6 A 2.2 122 A v v A v v 22 2.2 A v A v A v A u
5© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Land Pattern – Millimeters
UC2 Series (bottom view)
V
0.8
X
1.5 1.5
3.2 2.2 2.2
7.6
8 - ø 0.85
1.51.5 3.2 2.2 2.2
7.6
V
UD2 Series (top view)
V
0.8
X
1.5 1.5
3.2 2.2 2.2
7.6
8 - ø 0.85
1.51.5 3.2 2.2 2.2
7.6
V
Series
V
X
UC2 (NU, NE)
5.08
UD2 (NU, NE) 6.74 1.86
UD2 (NUN, NEN)
5.94
2.66
ammm Compancnls KEIVIEI' Emma): stmaxumum 7D1Maxlmum m1) wn (szmmm 3m)
6© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Soldering Process
UC2 – Through-hole Mounting
Automatic Soldering
Preheating: 110–120°C/110 seconds (maximum)
Solder temperature: 260°C maximum
Solder time: 5 seconds maximum
Note: KEMET recommends cooling down a printed circuit board to less than 110°C within 40 seconds after soldering.
Manual Soldering
Solder temperature: 350°C maximum
Solder time: 3 seconds maximum
UD2 – Surface Mounting
 Note:Temperatureprofileshowsprintedcircuitboardsurfacetemperatureontherelayterminalportion.
 PleaseconsultKEMETifyouwishtouseatemperatureprofileotherthanabove.
IRS Method
200
180
190 (Maximum 300)
45 (Maximum 70)
70 (Maximum 120)
220
200
180
Temperature
C)
220
Maximum 240˚C
Time (seconds)
ammmc compmm KEIVIEI' crummy:
7© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Contact Specifications
*1 This value is a reference value in the resistance load. Minimum capacity changes depending on the switching frequency, environment temperature,
and load.
*2 Rise time: 10 µs; decay time to half crest: 160 µs.
*3 Rise time: 2 µs; decay time to half crest: 10 µs.
*4 This shows the number of operations with fatal defects. Stable characteristics are maintained for 1 x 107 operations.
Coil Specifications
Non-latch Type (at 20°C)
Nominal Coil Voltage
(VDC)
Coil Resistance
(Ω) ±10%
Operating Voltage1
(VDC)
Release Voltage1
(VDC)
Nominal Operating
Power (mW)
364.3 2.25 0.3 140
4.5 145 3.38 0.45 140
5178 3.75 0.5 140
12 1028 9.0 1.2 140
1 Test by pulse voltage.
Item UC2/UD2
Contact Form 2 Form C
Contact Material Silver alloy with gold alloy overlay
Contact Ratings
Maximum Switching Power 30 W, 37.5 VA
Maximum Switching Voltage 220 VDC, 250 VAC
Maximum Switching Current 1 A
Maximum Carrying Current 1 A
Minimum Contact Ratings 10 mVDC, 10 µA*1
Initial Contact Resistance 100mΩmaximum(initial)
Operating Time (excluding bounce) Approximately 2 milliseconds
Release Time (excluding bounce) Approximately 1 milliseconds
Insulation Resistance 1,000MΩat500VDC
Withstand Voltage
Between Open Contacts 1,000 VAC (for one minute), 1,500 V surge (10 x 160 µs)*2
Between Adjacent Contacts 1,000 VAC (for one minute), 1,500 V surge (10 x 160 µs)*2
Between Coil and Contacts 1,500 VAC (for one minute), 2,500 V surge (2 x 10 µs)*3
Shock Resistance 735 m/s2 (75 G) – misoperation
980 m/s2 (100 G) – destructive failure
Vibration Resistance 10 to 55 Hz, double amplitude 3 mm (20 G) – misoperation
10 to 55 Hz, double amplitude 5 mm (30 G) – destructive failure
Ambient Temperature −40to+85°C
−40to+70°C(Lowpowerconsumptiontype)
Coil Temperature Rise 18°C at nominal coil voltage (140 mW)
RunningSpecifications
Non-load 5 x 107 operations (Non-latch type)*4
1 x 107 operations (Latch type)
Load 30 VDC 1 A (resistive), 1 x 105 operations at 20°C, 1 Hz
125 VAC 0.3 A (resistive), 1 x 105 operations at 2C, 1 Hz
Weight Approximately 0.8 g
ammmc compmm KEIVIEI' crummy: Part number Date code
8© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Coil Specifications cont’d
Single Coil Latch Type (at 20°C)2
Nominal Coil Voltage
(VDC)
Coil Resistance
(Ω) ±10%
Set Voltage1
(VDC)
Reset Voltage1
(VDC)
Nominal Operating
Power (mW)
390 2.25 2.25 100
4.5 202.5 3.38 3.38 100
5250 3.75 3.75 100
12 1440 9.0 9.0 100
1 Test by pulse voltage.
2Latchtyperelaysshouldbeinitializedtoaknownpositionbeforeusing.Onlythespecifiedpolarityshouldbeusedtoenergizethecoil.
Non-latch, Low Power Consumption (NE, NEN) Type (at 20°C)
Nominal Coil Voltage
(VDC)
Coil Resistance
(Ω) ±10%
Operating Voltage1
(VDC)
Release Voltage1
(VDC)
Nominal Operating
Power (mW)
390 2.4 0.3 100
4.5 202.5 3.6 0.45 100
5250 4.0 0.5 100
1 Test by pulse voltage.
Recommended Relay Drive Conditions
Coil Type Rating Ambient Temperature
Non-latch Voltage:≤±5%ofnominalvoltage −40to+85°C
Non-latch (Low power consumption type) 40to+70°C
Single Coil
Square pulse (rise and fall time is rapid)
Pulseheight:≤±5%ofnominalvoltage
Pulse Width: > 10 ms
−40to+85°C
Marking
Top view
Country of origin
Part number
Company logo
Date code
Direction mark
(
pin No. 1 and 8) UC2-5NU
JAPAN
1A1727F
ammm Compancnls KEIVIEI' crummy:
9© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Maximum Coil Voltage
Maximum value of permissible alteration
Performance Data
Coil Temperature Rise
Temperature is measured by coil resistance
Switching Capacity
Maximum Values
Applied Voltage vs. Timing
(Sample: UC2–5NU)
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
8
PERFORMANCE DATA
0 100 200 300 400
60
40
20
0
A
pplied power (mW)
0 5 10 15 20
30
20
10
0
A
pplied time (minute)
-40 -20 0 20 40 60 80 100
200
150
100
50
A
mbient temperature (°C)
10 20 50 100
2.0
1.0
0.5
0.2
0.1
Contact volta
g
e
(
V
)
0 100 150 200 250
0
A
pplied power (mW)
1
2
3
4
0 100 200 300 400
0
A
pplied power (mW)
1
2
3
4
COIL TEMPERATURE RISE
Tem
p
erature is measured b
y
coil resistance
SWITCHING CAPACITY
This is allowed maximum value.
Inquire with NEC TOKIN for maximum value under continuous
MAXIMUM COIL VOLTAGE
This is a maximum value of permissible alteration.
Inquire with NEC TOKIN under continuous use.
APPLIED VOLTAGE VS. TIMING (Sample:UC2-5NU)
(
Without coil diode
)
DC(Resistive)
AC(Resistive)
250VAC
220VDC
A
pplied power 0.1W
A
pplied power 0.14W
Coil temperature
rise (°C )
Coil
temperature
rise (°C)
Contact
current (A)
Ratio o
f
nominal
coil
voltage
(%)
Operate
time
(ms)
Release
time
(ms)
Low power consumption type
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
8
PERFORMANCE DATA
0 100 200 300 400
60
40
20
0
A
pplied power (mW)
0 5 10 15 20
30
20
10
0
A
pplied time (minute)
-40 -20 0 20 40 60 80 100
200
150
100
50
A
mbient temperature (°C)
10 20 50 100
2.0
1.0
0.5
0.2
0.1
Contact volta
g
e
(
V
)
0 100 150 200 250
0
A
pplied power (mW)
1
2
3
4
0 100 200 300 400
0
A
pplied power (mW)
1
2
3
4
COIL TEMPERATURE RISE
Tem
p
erature is measured b
y
coil resistance
SWITCHING CAPACITY
This is allowed maximum value.
Inquire with NEC TOKIN for maximum value under continuous
MAXIMUM COIL VOLTAGE
This is a maximum value of permissible alteration.
Inquire with NEC TOKIN under continuous use.
APPLIED VOLTAGE VS. TIMING (Sample:UC2-5NU)
(
Without coil diode
)
DC(Resistive)
AC(Resistive)
250VAC
220VDC
A
pplied power 0.1W
A
pplied power 0.14W
Coil temperature
rise (°C )
Coil
temperature
rise (°C)
Contact
current (A)
Ratio o
f
nominal
coil
voltage
(%)
Operate
time
(ms)
Release
time
(ms)
Low power consumption type
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
8
PERFORMANCE DATA
0 100 200 300 400
60
40
20
0
A
pplied power (mW)
0 5 10 15 20
30
20
10
0
A
pplied time (minute)
-40 -20 0 20 40 60 80 100
200
150
100
50
A
mbient temperature (°C)
10 20 50 100
2.0
1.0
0.5
0.2
0.1
Contact volta
g
e
(
V
)
0 100 150 200 250
0
A
pplied power (mW)
1
2
3
4
0 100 200 300 400
0
A
pplied power (mW)
1
2
3
4
COIL TEMPERATURE RISE
Tem
p
erature is measured b
y
coil resistance
SWITCHING CAPACITY
This is allowed maximum value.
Inquire with NEC TOKIN for maximum value under continuous
MAXIMUM COIL VOLTAGE
This is a maximum value of permissible alteration.
Inquire with NEC TOKIN under continuous use.
APPLIED VOLTAGE VS. TIMING (Sample:UC2-5NU)
(
Without coil diode
)
DC(Resistive)
AC(Resistive)
250VAC
220VDC
A
pplied power 0.1W
A
pplied power 0.14W
Coil temperature
rise (°C )
Coil
temperature
rise (°C)
Contact
current (A)
Ratio o
f
nominal
coil
voltage
(%)
Operate
time
(ms)
Release
time
(ms)
Low power consumption type
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
8
PERFORMANCE DATA
0 100 200 300 400
60
40
20
0
A
pplied power (mW)
0 5 10 15 20
30
20
10
0
A
pplied time (minute)
-40 -20 0 20 40 60 80 100
200
150
100
50
A
mbient temperature (°C)
10 20 50 100
2.0
1.0
0.5
0.2
0.1
Contact volta
g
e
(
V
)
0 100 150 200 250
0
A
pplied power (mW)
1
2
3
4
0 100 200 300 400
0
A
pplied power (mW)
1
2
3
4
COIL TEMPERATURE RISE
Tem
p
erature is measured b
y
coil resistance
SWITCHING CAPACITY
This is allowed maximum value.
Inquire with NEC TOKIN for maximum value under continuous
MAXIMUM COIL VOLTAGE
This is a maximum value of permissible alteration.
Inquire with NEC TOKIN under continuous use.
APPLIED VOLTAGE VS. TIMING (Sample:UC2-5NU)
(
Without coil diode
)
DC(Resistive)
AC(Resistive)
250VAC
220VDC
A
pplied power 0.1W
A
pplied power 0.14W
Coil temperature
rise (°C )
Coil
temperature
rise (°C)
Contact
current (A)
Ratio o
f
nominal
coil
voltage
(%)
Operate
time
(ms)
Release
time
(ms)
Low power consumption type
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
8
PERFORMANCE DATA
0 100 200 300 400
60
40
20
0
A
pplied power (mW)
0 5 10 15 20
30
20
10
0
A
pplied time (minute)
-40 -20 0 20 40 60 80 100
200
150
100
50
A
mbient temperature (°C)
10 20 50 100
2.0
1.0
0.5
0.2
0.1
Contact volta
g
e
(
V
)
0 100 150 200 250
0
A
pplied power (mW)
1
2
3
4
0 100 200 300 400
0
A
pplied power (mW)
1
2
3
4
COIL TEMPERATURE RISE
Tem
p
erature is measured b
y
coil resistance
SWITCHING CAPACITY
This is allowed maximum value.
Inquire with NEC TOKIN for maximum value under continuous
MAXIMUM COIL VOLTAGE
This is a maximum value of permissible alteration.
Inquire with NEC TOKIN under continuous use.
APPLIED VOLTAGE VS. TIMING (Sample:UC2-5NU)
(
Without coil diode
)
DC(Resistive)
AC(Resistive)
250VAC
220VDC
A
pplied power 0.1W
A
pplied power 0.14W
Coil temperature
rise (°C )
Coil
temperature
rise (°C)
Contact
current (A)
Ratio o
f
nominal
coil
voltage
(%)
Operate
time
(ms)
Release
time
(ms)
Low power consumption type
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
8
PERFORMANCE DATA
0 100 200 300 400
60
40
20
0
A
pplied power (mW)
0 5 10 15 20
30
20
10
0
A
pplied time (minute)
-40 -20 0 20 40 60 80 100
200
150
100
50
A
mbient temperature (°C)
10 20 50 100
2.0
1.0
0.5
0.2
0.1
Contact volta
g
e
(
V
)
0 100 150 200 250
0
A
pplied power (mW)
1
2
3
4
0 100 200 300 400
0
A
pplied power (mW)
1
2
3
4
COIL TEMPERATURE RISE
Tem
p
erature is measured b
y
coil resistance
SWITCHING CAPACITY
This is allowed maximum value.
Inquire with NEC TOKIN for maximum value under continuous
MAXIMUM COIL VOLTAGE
This is a maximum value of permissible alteration.
Inquire with NEC TOKIN under continuous use.
APPLIED VOLTAGE VS. TIMING (Sample:UC2-5NU)
(
Without coil diode
)
DC(Resistive)
AC(Resistive)
250VAC
220VDC
A
pplied power 0.1W
A
pplied power 0.14W
Coil temperature
rise (°C )
Coil
temperature
rise (°C)
Contact
current (A)
Ratio o
f
nominal
coil
voltage
(%)
Operate
time
(ms)
Release
time
(ms)
Low power consumption type
aemem Compancnls KEIVIEI' crummy: Must operate vunage Operate vultqg Re‘ease vunage (typl Release vonaae
10© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Performance Data cont’d
Operate and Release Voltage vs. Ambient Temperature
This shows a typical change of operate (release) voltage. The value of must operate is estimated, so coil voltage must be
applied higher than this value for safe operation. For hot start operation, please inquire with KEMET.
Running Test (Non-load)
(Load:none;Drive:5VDC,50Hz,50%duty;AmbientTemperature:roomtemperature;Sample:UC2–5NU,20pieces)
Running Test (Load)
(Load:50VDC,0.1Aresistive;Drive:5VDC,5Hz,50%duty;AmbientTemperature:85°C;Sample:UC2–5NU,10pieces)
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
9
10000
1000
100
10
-40 -20 0 20 40 60 80 100
100
80
60
40
20
0
A
mbient temperature (°C)
OPERATE AND RELEASE VOLTAGE VS.AMBIENT TEMPERATURE
This shows a typical change of operate (release) voltage. The value of must operate is estimated, so coil voltage must be applied
more than this value for safety operation. For hot start operation, please inquire with NEC TOKIN.
Must operate voltage
Operate voltage (typical)
Release volta
g
e
(
t
yp
ical
)
Ratio of nominal
coil voltage (%)
Operations (×104)
RUNNING TEST (Non-load)
(Load: none, Drive:5VDC50Hz50%duty, Ambient temperature :room temperature, Sample:UC2-5NU ,20pieces)
0 20 50 100 500 1000
10000
1000
100
10
Contact
resistance
(m)
5
4
3
2
1
0
Operations (×104)
0 20 50 100 500 1000
Operate voltage
R
e
l
ease
v
o
l
tage
Operate
voltage
(V)
Release
voltage
(V)
RUNNING TEST(Load)
(Load: 50VDC 0.1A resistive,Drive:5VDC,5Hz,50%duty,Ambient temperature:85 °C, Sample:UC2-5NU ,10pieces)
Contact
resistance
(m)
0 2 5 10 50 100
Operations (×104)
5
4
3
2
1
0
0 2 5 10 50 100
Operate
voltage
(V)
Release
Operations (×104)
Operate voltage
Release voltage
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
9
10000
1000
100
10
-40 -20 0 20 40 60 80 100
100
80
60
40
20
0
A
mbient temperature (°C)
OPERATE AND RELEASE VOLTAGE VS.AMBIENT TEMPERATURE
This shows a typical change of operate (release) voltage. The value of must operate is estimated, so coil voltage must be applied
more than this value for safety operation. For hot start operation, please inquire with NEC TOKIN.
Must operate voltage
Operate voltage (typical)
Release volta
g
e
(
t
yp
ical
)
Ratio of nominal
coil voltage (%)
Operations (×104)
RUNNING TEST (Non-load)
(Load: none, Drive:5VDC50Hz50%duty, Ambient temperature :room temperature, Sample:UC2-5NU ,20pieces)
0 20 50 100 500 1000
10000
1000
100
10
Contact
resistance
(m)
5
4
3
2
1
0
Operations (×104)
0 20 50 100 500 1000
Operate voltage
R
e
l
ease
v
o
l
tage
Operate
voltage
(V)
Release
voltage
(V)
RUNNING TEST(Load)
(Load: 50VDC 0.1A resistive,Drive:5VDC,5Hz,50%duty,Ambient temperature:85 °C, Sample:UC2-5NU ,10pieces)
Contact
resistance
(m)
0 2 5 10 50 100
Operations (×104)
5
4
3
2
1
0
0 2 5 10 50 100
Operate
voltage
(V)
Release
Operations (×104)
Operate voltage
Release voltage
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
9
10000
1000
100
10
-40 -20 0 20 40 60 80 100
100
80
60
40
20
0
A
mbient temperature (°C)
OPERATE AND RELEASE VOLTAGE VS.AMBIENT TEMPERATURE
This shows a typical change of operate (release) voltage. The value of must operate is estimated, so coil voltage must be applied
more than this value for safety operation. For hot start operation, please inquire with NEC TOKIN.
Must operate voltage
Operate voltage (typical)
Release volta
g
e
(
t
yp
ical
)
Ratio of nominal
coil voltage (%)
Operations (×104)
RUNNING TEST (Non-load)
(Load: none, Drive:5VDC50Hz50%duty, Ambient temperature :room temperature, Sample:UC2-5NU ,20pieces)
0 20 50 100 500 1000
10000
1000
100
10
Contact
resistance
(m)
5
4
3
2
1
0
Operations (×104)
0 20 50 100 500 1000
Operate voltage
R
e
l
ease
v
o
l
tage
Operate
voltage
(V)
Release
voltage
(V)
RUNNING TEST(Load)
(Load: 50VDC 0.1A resistive,Drive:5VDC,5Hz,50%duty,Ambient temperature:85 °C, Sample:UC2-5NU ,10pieces)
Contact
resistance
(m)
0 2 5 10 50 100
Operations (×104)
5
4
3
2
1
0
0 2 5 10 50 100
Operate
voltage
(V)
Release
Operations (×104)
Operate voltage
Release voltage
ammm Compancnls KEIVIEI' Emma): s bun 1%) v
11© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Performance Data cont’d
Breakdown Voltage
(Sample: UC2–5NU, 10 pieces)
Alteration of Voltage in Dense Mounting
(magnetic interference)
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
10
100
50
0 0.5 1.0 1.5 2.0
Breakdown voltage (K V)
100
50
0 1.0 1.5 2.0 2.5
100
50
0 1.5 2.0 2.5 2.5over
BREAKDOWN VOLTAGE
Sample: UC2-5NU 10peices
(a) Between open contacts
(
b
)
Between ad
j
acent contacts
(C) Between coil and
ALTERNATION OF VOLTAGE IN DENSE MOUNTING (Magnetic interference)
Distribution
Distribution
(
%
)
Di
s
tri
bu
ti
o
n
(%)
Breakdown voltage (K V)
Breakdown voltage (K V)
ON ON OFF OFF
ON
ON
OFF
OFF
ON
ON
ON
OFF
OFF
OFF
e
f
Device under test
a b c d
a b c d e
f
+40
+30
+20
+10
0
-10
-20
-30
-40
Mountin
g
la
y
out
A
lternation of operate voltage
Ratio of
alternation (%)
+40
+30
+20
+10
0
-10
-20
-30
-40
Mounting layout
a b c d e
f
Ratio of
alternation (%)
A
lternation of operate voltage
2.5mm
3mm
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
10
100
50
0 0.5 1.0 1.5 2.0
Breakdown voltage (K V)
100
50
0 1.0 1.5 2.0 2.5
100
50
0 1.5 2.0 2.5 2.5over
BREAKDOWN VOLTAGE
Sample: UC2-5NU 10peices
(a) Between open contacts
(
b
)
Between ad
j
acent contacts
(C) Between coil and
ALTERNATION OF VOLTAGE IN DENSE MOUNTING (Magnetic interference)
Distribution
Distribution
(
%
)
Di
s
tri
bu
ti
o
n
(%)
Breakdown voltage (K V)
Breakdown voltage (K V)
ON ON OFF OFF
ON
ON
OFF
OFF
ON
ON
ON
OFF
OFF
OFF
e
f
Device under test
a b c d
a b c d e
f
+40
+30
+20
+10
0
-10
-20
-30
-40
Mountin
g
la
y
out
A
lternation of operate voltage
Ratio of
alternation (%)
+40
+30
+20
+10
0
-10
-20
-30
-40
Mounting layout
a b c d e
f
Ratio of
alternation (%)
A
lternation of operate voltage
2.5mm
3mm
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0894EMDD03VOL03E
UC2/UD2 SERIES
10
100
50
0 0.5 1.0 1.5 2.0
Breakdown voltage (K V)
100
50
0 1.0 1.5 2.0 2.5
100
50
0 1.5 2.0 2.5 2.5over
BREAKDOWN VOLTAGE
Sample: UC2-5NU 10peices
(a) Between open contacts
(
b
)
Between ad
j
acent contacts
(C) Between coil and
ALTERNATION OF VOLTAGE IN DENSE MOUNTING (Magnetic interference)
Distribution
Distribution
(
%
)
Di
s
tri
bu
ti
o
n
(%)
Breakdown voltage (K V)
Breakdown voltage (K V)
ON ON OFF OFF
ON
ON
OFF
OFF
ON
ON
ON
OFF
OFF
OFF
e
f
Device under test
a b c d
a b c d e
f
+40
+30
+20
+10
0
-10
-20
-30
-40
Mountin
g
la
y
out
A
lternation of operate voltage
Ratio of
alternation (%)
+40
+30
+20
+10
0
-10
-20
-30
-40
Mounting layout
a b c d e
f
Ratio of
alternation (%)
A
lternation of operate voltage
2.5mm
3mm
cccccccccccccccccccc crummy: I IE If 50 pieces/Tube (anIi-slatic) er ‘ape Spmckel hole oooooooooo "Elli
12© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
APPEARANCE
1,200 pieces/Reel
Reel diameter: 380mm
TAPE DIMENSIONS
RELAY DIRECTION MARK AND TAPE CARRYING DIRECTION
Reel
Top cover tape
Emboss
Carrying tape
24.0
4
Φ1.5
Φ2.2
16
11.5
2.0 1.75
12.1
0.4
max. 8.1
14.7
24.0
4
Φ1.5
Φ2.2
12
11.5
2.0 1.75
B
0.4
A
11.4
Direction mark
Sprocket hole
Direction of unreeling
Direction mark
Sprocket hole
Direction of unreeling
APPEARANCE
1,200 pieces/Reel
Reel diameter: 380mm
TAPE DIMENSIONS
RELAY DIRECTION MARK AND TAPE CARRYING DIRECTION
Reel
Top cover tape
Emboss
Carrying tape
24.0
4
Φ1.5
Φ2.2
16
11.5
2.0 1.75
12.1
0.4
max. 8.1
14.7
24.0
4
Φ1.5
Φ2.2
12
11.5
2.0 1.75
B
0.4
A
11.4
Direction mark
Sprocket hole
Direction of unreeling
Direction mark
Sprocket hole
Direction of unreeling
APPEARANCE
1,200 pieces/Reel
Reel diameter: 380mm
TAPE DIMENSIONS
RELAY DIRECTION MARK AND TAPE CARRYING DIRECTION
Reel
Top cover tape
Emboss
Carrying tape
24.0
4
Φ1.5
Φ2.2
16
11.5
2.0 1.75
12.1
0.4
max. 8.1
14.7
24.0
4
Φ1.5
Φ2.2
12
11.5
2.0 1.75
B
0.4
A
11.4
Direction mark
Sprocket hole
Direction of unreeling
Direction mark
Sprocket hole
Direction of unreeling
Tube Packing – Millimeters
50 pieces/Tube (anti-static)
11.0
12.1
560
Direction of relay direction mark
Rubb
er stopper (Yellow)Rubber stopper (Green
)
Tape & Reel Packaging Information (UD2 only) – Millimeters
Appearance
Tape Dimensions
Relay Direction Mark and Tape Carrying Direction
Series A B
NU-L, NE-L
Maximum 6.2
9.2
NUN-L, NEN-L
Maximum 6.6
7.5
ammm Compancnls KEIl/IEI' EHARGED! Nominal onage <1msec.>
13© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Notes on Using Relays
1. Contact Load
Makesurethatthecontactloadiswithinthespecifiedrange;otherwise,thelifetimeofthecontactswillbeshortened
considerably. Note that the running performance shown is an example, and that it varies depending on parameters such
as the type of load, switching frequency, driver circuit, and ambient temperature under the actual operating conditions.
2. Driving Relays
Iftheinternalconnectiondiagramofarelayshows+and-symbolsonthecoil,applytheratedvoltagetotherelayin
thespecifieddirection.IfarippledDCcurrentsourceisused,abnormalitiessuchasheatatthecoilmayoccur.
The maximum voltage that can be applied to the coil of the relay varies depending on the ambient temperature.
Generally, the higher the voltage applied to the coil, the shorter the operating time. Note, however, that high voltage
also increases the bounce of the contacts and the contact opening and closing frequency, which may shorten the
lifetime of the contacts.
• For consistent operation, the driving voltage should have rise and fall times of less than 1 ms.
Foralatchingrelay,applyavoltagetothecoilaccordingtothepolarityspecifiedintheinternalconnectiondiagramof
the relay.
If a current is applied to the coil over a long period of time, the coil temperature rises, promoting generation of organic
gas inside the relay, which may result in faulty contacts. In this case, use of a latching relay is recommended.
The operating time and release time indicate the time required for each contact to close after the voltage has been
applied to or removed from the coil. However, because the relay has a mechanical structure, a bounce state exists
at the end of the operating and release times. Furthermore, because additional time is required until the contact
stabilizes after being in a high-resistance state, care must be taken when using the relay at high speeds.
3. Operating Environment
Makesurethattherelaymountedintheapplicationsetisusedwithinthespecifiedtemperaturerange.Useofarelay
at a temperature outside this range may adversely affect insulation or contact performance.
Iftherelayisusedforalongperiodoftimeinhighlyhumid(RH85%orhigher)environment,moisturemaybe
absorbed into the relay. This moisture may react with the NOx and SOx generated by glow discharges that occur when
the contacts are opened or closed, producing nitric or sulfuric acid. If this happens, the acid produced may corrode
the metallic parts of the relay, causing operational malfunction.
If any material containing silicon (silicon rubber, silicon oil, and silicon based coating material) is used in the
neighborhood of relay, there is some possibility that these materials will emit silicon gas that will penetrate the
relay. In this case, the switching contact may generate silicon compounds on the surface of contacts. This silicon
compound may result in contact failure. Avoid use of relay in such an environment.
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0886EMDD03VOL01E
EA2/EBE2 SERIES
13
NOTE ON CORRECT USE
1. Notes on contact load
Make sure that the contact load is within the specified range;
otherwise, the lifetime of the contacts will be shortened
considerably.
Note that the running performance shown is an example,
and that it varies depending on parameters such as the
type of load, switching frequency, driver circuit, and
ambient temperature under the actual operating conditions.
Evaluate the performance by using the actual circuit before
using the relay.
2. Driving relays
- If the internal connection diagram of a relay shows + and -
symbols on the coil, apply the rated voltage to the relay in
the specified direction. If a rippled DC current source is
used, abnormalities such as beat at the coil may occur.
- The maximum voltage that can be applied to the coil of the
relay varies depending on the ambient temperature.
Generally, the higher the voltage applied to the coil, the
shorter the operating time. Note, however, that a high
voltage also increases the bounce of the contacts and
the contact opening and closing frequency, which may
shorten the lifetime of the contacts.
- If the driving voltage waveform of the relay coil rises and
falls gradually, the inherent performance of the relay may not
be fully realized. Make sure that the voltage waveform
instantaneously rises and falls as a pulse.
- For a latching relay, apply a voltage to the coil according to
the polarity specified in the internal connection diagram of
the relay.
- If a current is applied to the coil over a long period of time,
the coil temperature rises, promoting generation of organic
gas inside the relay, which may result in faulty contacts. In
this case, use of a latching relay is recommended.
- The operating time and release time indicate the time
required for each contact to close after the voltage has been
applied to or removed from the coil. However, because the
relay has a mechanical structure, a bounce state exists at
the end of the operating and release times. Furthermore,
because additional time is required until the contact
stabilizes after being in a high-resistance state, care must be
taken when using the relay at high speeds.
3. Operating environment
- Make sure that the relay mounted in the application set is
used within the specified temperature range. Use of a relay
at a temperature outside this range may adversely affect
insulation or contact performance.
- If the relay is used for a long period of time in highly humid
(RH 85% or higher) environment, moisture may be absorbed
into the relay. This moisture may react with the NOx and
SOx generated by glow discharges that occur when the
contacts are opened or closed, producing nitric or sulfuric
acid. If this happens, the acid produced may corrode the
metallic parts of the relay, causing operational malfunction.
- If any material containing silicon (silicon rubber, silicon oil,
and silicon based coating material) is used in the
neighborhood of relay, there is some possibility that these
materials will emit silicon gas that will penetrate the relay. In
this case, the switching contact may generate silicon
compounds on the surface of contacts. This silicon
compound may result in contact failure. Avoid use of relay in
such an environment.
- Because the operating temperature range varies
depending on the humidity, use the relay in the temperature
range illustrated in the figure below. Prevent the relay from
being frozen and avoid the generation of condensation.
- The relay maintains constant sealability under normal
atmospheric pressure (810 to 1,200 hpa). Its sealability may
be degraded or the relay may be deformed and malfunction
if it is used under barometric conditions exceeding the
specified range.
- The same applies when the relay is stored or transported.
Keep the upper-limit value of the temperature to which the
relay is exposed after it is removed from the carton box to
within 50°C.
- Permanent magnets are used in polarized relays. For this
reason, when magnets, transformers, or speakers are
located nearby the relay characteristics may change and
faulty operations may result.
- If excessive vibration or shock is applied to the relay, it may
malfunction and the contacts remain closed. Vibration or
shock applied to the relay during operation may cause
considerable damage to or wearing of the contacts. Note that
operation of a snap switch mounted close to the relay or
shock due to the operation of magnetic solenoid may also
cause malfunctioning.
Nominal
coil voltage
0
<1msec.
<1msec.
-60 -40 -20 0 20 40 60 80 100
80
Temperature (°C )
60
40
20
85
5
Humidit
y
(%RH)
ammm Compancnls KEIVIEI' Emma):
14© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Notes on Using Relays cont’d
Because the operating temperature range varies depending on the humidity, use the relay in the temperature range
illustratedinthefigurebelow.Preventtherelayfrombeingfrozenandavoidthegenerationofcondensation.
The relay maintains constant sealability under normal atmospheric pressure (810 to 1,200 hpa). Its sealability may
be degraded or the relay may be deformed and malfunction if it is used under barometric conditions exceeding the
specifiedrange.
The same applies when the relay is stored or transported. Keep the upper-limit value of the temperature to which the
relay is exposed after it is removed from the carton box to within 50°C.
Permanent magnets are used in polarized relays. For this reason, when magnets, transformers, or speakers are
located nearby the relay characteristics may change and faulty operations may result.
If excessive vibration or shock is applied to the relay, it may malfunction and the contacts remain closed. Vibration or
shock applied to the relay during operation may cause considerable damage to or wearing of the contacts. Note that
operation of a snap switch mounted close to the relay or shock due to the operation of magnetic solenoid may also
cause malfunctioning.
4. Mounting
When mounting a relay onto a PC board using an automatic chip mounter, if excessive force is applied to the cover
of the relay when the relay is chucked or inserted, the cover may be damaged or the characteristics of the relay
degraded. Keep the force applied to the relay to within 1 kg.
Avoid bending the pins to temporarily secure the relay to the PC board. Bending the pins may degrade sealability or
adversely affect the internal mechanism.
Ventilation immediately after soldering is recommended. Avoid immersing the relay in cleaning solvent immediately
after soldering due to the danger of thermal shock being applied to the relay.
Use an alcohol-based or water-based cleaning solvent. Never use thinner and benzene because they may damage the
relay housing.
Do not use ultrasonic cleaning because the vibration energy generated by the ultrasonic waves may cause the
contacts to remain closed.
All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
Please request for a specification sheet for detailed product data prior to the purchase.
Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2007.08.03 P0886EMDD03VOL01E
EA2/EBE2 SERIES
13
NOTE ON CORRECT USE
1. Notes on contact load
Make sure that the contact load is within the specified range;
otherwise, the lifetime of the contacts will be shortened
considerably.
Note that the running performance shown is an example,
and that it varies depending on parameters such as the
type of load, switching frequency, driver circuit, and
ambient temperature under the actual operating conditions.
Evaluate the performance by using the actual circuit before
using the relay.
2. Driving relays
- If the internal connection diagram of a relay shows + and -
symbols on the coil, apply the rated voltage to the relay in
the specified direction. If a rippled DC current source is
used, abnormalities such as beat at the coil may occur.
- The maximum voltage that can be applied to the coil of the
relay varies depending on the ambient temperature.
Generally, the higher the voltage applied to the coil, the
shorter the operating time. Note, however, that a high
voltage also increases the bounce of the contacts and
the contact opening and closing frequency, which may
shorten the lifetime of the contacts.
- If the driving voltage waveform of the relay coil rises and
falls gradually, the inherent performance of the relay may not
be fully realized. Make sure that the voltage waveform
instantaneously rises and falls as a pulse.
- For a latching relay, apply a voltage to the coil according to
the polarity specified in the internal connection diagram of
the relay.
- If a current is applied to the coil over a long period of time,
the coil temperature rises, promoting generation of organic
gas inside the relay, which may result in faulty contacts. In
this case, use of a latching relay is recommended.
- The operating time and release time indicate the time
required for each contact to close after the voltage has been
applied to or removed from the coil. However, because the
relay has a mechanical structure, a bounce state exists at
the end of the operating and release times. Furthermore,
because additional time is required until the contact
stabilizes after being in a high-resistance state, care must be
taken when using the relay at high speeds.
3. Operating environment
- Make sure that the relay mounted in the application set is
used within the specified temperature range. Use of a relay
at a temperature outside this range may adversely affect
insulation or contact performance.
- If the relay is used for a long period of time in highly humid
(RH 85% or higher) environment, moisture may be absorbed
into the relay. This moisture may react with the NOx and
SOx generated by glow discharges that occur when the
contacts are opened or closed, producing nitric or sulfuric
acid. If this happens, the acid produced may corrode the
metallic parts of the relay, causing operational malfunction.
- If any material containing silicon (silicon rubber, silicon oil,
and silicon based coating material) is used in the
neighborhood of relay, there is some possibility that these
materials will emit silicon gas that will penetrate the relay. In
this case, the switching contact may generate silicon
compounds on the surface of contacts. This silicon
compound may result in contact failure. Avoid use of relay in
such an environment.
- Because the operating temperature range varies
depending on the humidity, use the relay in the temperature
range illustrated in the figure below. Prevent the relay from
being frozen and avoid the generation of condensation.
- The relay maintains constant sealability under normal
atmospheric pressure (810 to 1,200 hpa). Its sealability may
be degraded or the relay may be deformed and malfunction
if it is used under barometric conditions exceeding the
specified range.
- The same applies when the relay is stored or transported.
Keep the upper-limit value of the temperature to which the
relay is exposed after it is removed from the carton box to
within 50°C.
- Permanent magnets are used in polarized relays. For this
reason, when magnets, transformers, or speakers are
located nearby the relay characteristics may change and
faulty operations may result.
- If excessive vibration or shock is applied to the relay, it may
malfunction and the contacts remain closed. Vibration or
shock applied to the relay during operation may cause
considerable damage to or wearing of the contacts. Note that
operation of a snap switch mounted close to the relay or
shock due to the operation of magnetic solenoid may also
cause malfunctioning.
Nominal
coil voltage
0
<1msec. <1msec.
-60 -40 -20 0 20 40 60 80 100
80
Temperature (°C )
60
40
20
85
5
Humidit
y
(%RH)
ammm Compancnls KEIVIEI' cumin:
15© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
Notes on Using Relays cont’d
5. Handling and Storage
Relays are packaged in magazine cases for shipment. If a space is created in the case after some relays have been
removed, be sure to insert a stopper to secure the remaining relays in the case. If relays are not well secured, vibration
during transportation may cause malfunctioning of the contacts.
Exercise care in handling the relay so as to avoid dropping it or allowing it to fall. Do not use a relay that has been
dropped.Ifarelaydropsfromaworkbenchtothefloor,ashockof9,800m/s2 (1,000 G) or more is applied to the relay,
possibly damaging its functions. Even if a light shock has been applied to the relay, thoroughly evaluate its operation
before using it.
Latching relays are factory-set to reset state for shipment. A latching relay may be set, however, by vibration or shock
applied while being transported. Be sure to forcibly reset the relay before using it in the application set. Also note that
the relay may be set by unexpected vibration or shock when it is used in a portable set.
The sealability of a surface mount (SMT) relay may be lost if the relay absorbs and is then heated during soldering.
When storing relays, therefore, observe the following points:
1. Forstandardpacking,pleaseuserelayswithin12monthsafterdelivery(storageconditions:30°C/60%RH).Ifthe
relays have moisture absorption, dehumidify as follows:
–TapePackaging:50±5°C,200–300hours.
–SimpleRelay:85±5°C,48hours.
2. ForMBBpacking,pleaseuserelayswithin2yearsafterdelivery(storageconditions:30°C/60%RH).After
openingMBBpacking,pleaseusewithin3months(storageconditions:30°C/60%RH).
ammm Compancnls KEIVIEI' cumin:
16© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com R7005_UC2_UD2 • 8/8/2017
Miniature Signal Relays – UC2/UD2 Series
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

RELAY GEN PURPOSE DPDT 1A 5VDC