i6A24014A033V Series Spec Sheet Datasheet by TDK-Lambda Americas Inc

View All Related Products | Download PDF Datasheet
TDK-Lambda aaaaaaaaaaaaaaaaaaaaaaa
i6A Series
Features
250W 14A Output
1/16th brick Footprint
Wide Output Adjustment 3.3 to 24V
Minimal External Components Needed
Constant Switching Frequency
*For applications requiring a constant current output, contact Technical Support
250W, 9-40V Input Non-isolated DC-DC Converter
Model i6A
DC Output Voltage V 3.3 - 24V. Note - Output voltage cannot exceed input voltage (see graph on page 2).
DC Input Voltage V 9 - 40 (Turn on at 10V or greater)
E ciency % 92.5 - 98
Output Voltage Tolerance % ±4
Switching Frequency kHz 400
Line Regulation % 0.3
Load Regulation % 1
External Load Capacitance uF 0 - 2000
Output Ripple and Noise mVpp 20
Overcurrent Protection A 22A typical
Remote On / Off - Negative Logic (For Positive Logic Contact Factory)
Remote Sense - (+) Sense, compensating up to 5% of output voltage
Power Good - Optional (Full Feature Version)
Sync & Sequencing - Optional (Full Feature Version)
Operating Temperature °C -40 to 125 (see thermal data on website)
Storage Temperature °C -55 to 125
Safety Agency Certifi cations - IEC/UL/CSA/EN62368-1, 60950-1, CE Mark
Weight g / oz 15g / 0.53 oz
Size (LxWxH) mm / in. 33 x 22.9 x 12.1 / 1.3 x 0.9 x 0.47
Warranty yrs 3 years
Specifi cations
Key Market Segments & Applications
Note: (1) Consult the Full Datasheet for additional product information.
TDK-Lambda A 30 33w an! § 25 E20 @g H a a ‘ a 15 L1 , uswsn} a - :1 fl 1; 1° , _ H T o uEI U C 1, 5, — o 10 20 so 40 so 4L 11 . mud Input Voltage (V) W , ' _u L' 1 L L l ‘ ppel mu — ower .m. 1 L U, (H I ? mammal nu mi; m [mi {Mus ImmmnlulAs-nnruns 159|WDZIWSDM an: 37mm up w 9 Hues 2 ”“53 I 5 [0 Is} Draw-W Pm mm , ‘ mam W m \ums. I , I ‘" " I Ynfllwl mm g mm “"m‘ 1 "" ”W A mlmsm mm m A—‘7 , I an», M, _\ I x "“2 ‘ mm A “M _ mm , \ mm. , 7 WM 7T ”va
Revision A2, Dec 2020
i6A Series
Note: Output voltage cannot exceed input voltage (see graph below).
Preferred
Output Voltage vs Input Voltage Operating Range
Recommended Hole Pattern (top view)
PIN Function PIN Function
1 VIN (+) 7 SENSE (+)
2 ON / OFF 8 VOUT (+)
3 VIN (-) 32 Sync (Option)
4 VOUT (-) 33 MS (Option)
5 PWR GOOD (Option) 34 SEQ (Option)
6 TRIM
Pinout
Input Input Output Output Positive Logic Negative Logic Full
Model Voltage (V) Current (A) Voltage (V) On/Off On/Off Feature
i6A24014A033V-000-R 9 - 40 14 3.3 - 24 Yes - -
i6A24014A033V-001-R 9 - 40 14 3.3 - 24 - Yes -
i6A24014A033V-002-R 9 - 40 14 3.3 - 24 Yes - Yes
i6A24014A033V-003-R 9 - 40 14 3.3 - 24 - Yes Yes
Model Selector
CC-E, CCG 1.5 - 30W 5, 12, 24 or 48V input isolated DC-DC converters
PX 10 - 60W 12, 24 or 48V input isolated DC-DC converters
iAH, iBF, iBH, iCF, iCH, iCG 3 - 40A DOSA2 non isolated DC-DC converters
iJA, iJB, iJC 35 - 100A non isolated DC-DC converters with PMBus
Other Industrial Products
Mechanical Specifi cation
Evaluation kit part # Contents
i6A14A-001-EVK-S1PX Populated with one piece of I6A24014A033V-001-R
I6A14A-001-EVK-D2PN Populated with I6A24014A033V-001-R &
I6A24008A033V-N01-R for dual ± outputs
User manual available at I6A series technical fi les in our website
Evaluation Board
For Additional Information, please visit
https://product.tdk.com/en/power/

Products related to this Datasheet

DC DC CONVERTER 3.3-24V 250W
DC DC CONVERTER 3.3-24V 250W
DC DC CONVERTER 3.3-24V 250W
DC DC CONVERTER 3.3-24V 250W