28A2029-0A2 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
E—B—T E77770 CORE D\MENSIONS: A 18.66 [.735] B 10.16 [.400] C 28.96 [1.140] D 9.40 [.370] H \+ \+ |+ 0.38 [.015] 0.20 [.008] 0.51 [.020] 0.19 [.007] M CASE D‘MENS‘ONS: A 22.28 [.077] B 10.00 [.394] c 32.77 [1.290] 0 21.04 [.860] E 4.50 [.170] H H» H I+ I+ Ref. Ref. Ref. Ref. Ref. 1. NOTES: Frequency 25 MHz 100 MHz Nomina] (REF) 95 Q 250 Q Minimum » Q 200 Q 300 MHZ 420 Q '79 Z vs, FRE )UENCY (REE. ONLY) FREQUENCY (MHz) ASSEMELED PART #: 28A2029—0A2 2. CASE COLOR: BLACK - "0A2" 3. CASE FLAMMABILITY RATING: UL94 V-Z. 4. CASE MATER‘AL: Hamgen Free Nymn DMENSIONS ARE IN mm [\NCHES]. This prim 1: 1h: prupmy 01 Laird Tech and 1: \uuned 1n cunfidence subject to return upon request and with me understanding that ha K UPDATED NOTE 3 00/15/10 JUN copwl mu 1:. made 111111001 015 .1 UPDATE COMPANY LOGO ADD NoTEs 3m 01 /27/09 JFK “(mm “"5”!" °' PM“ I'm "‘ mgms m demgn or 111mm" m H UPDATE 10001111 141111000 VALUE 07/17/07 ma mm“ 0 UPDATE COMPANY Loco owe/07 TME ”my/mum:- am mu. m UPDATE cAsE DTMENsloNs A. c, k 0 7 RK F CHANGE cAsE DIM TULERANCES To REF ”WW“ “‘5 ZBAZOZQ 0A2 ‘J HAN A "' I T , , 4 we mm “mm E c GECSE 5 DM 01ooo[39] 07/07/06 we 09/20/04 NTS l: YOLERANCE To 0.51 [.020] w m ' 28AZOZQ—OA2—K ‘ — FERR'TE PEv DEscPIPTToN DATE mr
300 MHz
420
-
100 MHz
200
250
25 MHz
95
-
Nominal (REF)
Minimum
Frequency

IMPEDANCE ( Z )
HP 16092A-Test Fixture, REF #3399
AGILENT E4991A Impedance/Material Analyzer
1
10
100
1000
1 10 100 1000
DOCUMENT
UNCONTROLLED

Products related to this Datasheet

FERRITE CORE 250 OHM HINGED