28A0434-0A2 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
B 2 vs‘ FREguENCY A (REF. ONLY) / NOTES: 1. ASSEMBLED PART #: 25AO43470A2 FREQUENCY (MHz) 2. CASE COLOR: BLACKioAZ. 3. CASE FLAMMABIL‘TV RATING: UL94 V70. 4. CASE MATER‘AL: Ho‘ogen Free Ny‘on 5. CORE D‘MENS‘ONS REFER TO 28AO4347000 SPEC‘ FERR‘TE CORE D‘MENS‘ON IS FOR INTERNAL PURPOSE TO ENHANCE FITT‘NG TO CASE AND ELECTR‘CAL CHARACTER‘ST‘CS ONLY. 6‘ COSMET‘C SPECIF‘CATION REFER TO WI-OA-OEBV D‘MENSIONS ARE IN mm [\NCHES]. This print ‘3 m: prupzrty of Laird W and w W in mm“ A 14.71 [.579] t 1.00 [.039] ifl‘fie‘finzfl'énfifii; mm: W B 5.44 [.214] t 1.00 [.039] G REMcnggggg ggsiNrgMggg'm; 5&5 ems/u «cm 235;: T5434 T??;S"{2:L‘lfi “gm, to mm 0, mm" c 43.03 [1.694] + 200 [.079] r mm mum Loco m NOIES 3.. m/z7/09 m mm D — I — E CHANGE CASE DIM 'c' m 43,03 [L694 10/50/07 we nmv/mnvum-EI w my,“ mm" E ’2 92} 115] I {f D ‘32 Wow we 28A043470A2 c SHEEN WE . . 7 e . . . . — (2 CS: Eészngd‘NEng‘figs. £3? 05/30/05 me D": 10/27/04 5““ N.T.S. “”9"“ . V w. ; Ferrite REV DESCR‘PHDN DATE INT 28A0434’0A2’G
DOCUMENT
UNCONTROLLED
IMPEDANCE ( Z )
Nominal (REF)
Minimum
Frequency
111
-
25 MHz
222
277
100 MHz
-
449
300 MHz

AGILENT E4991A Impedance/Material Analyzer
HP 16092A-Test Fixture. TEST REF. 4360
1
10
100
1000
1 10 100 1000

Products related to this Datasheet

FERRITE CORE 277 OHM HINGED