NSL-5910 Datasheet by Advanced Photonix

View All Related Products | Download PDF Datasheet
:API x m: NSL-5910 BOL AP www.3dvancedghommx com
Information in this technical datasheet is believed to be correct and reliable. However, no responsibility is assumed for possible inaccuracies or omission. Specifications are
subject to change without notice. © 2014 Advanced Photonix, Inc. All rights reserved.
Advanced Photonix Inc. 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146 • Fax (805) 484-9935 • www.advancedphotonix.com
REV 02/05-15
TO-8 Hermetic Photocell
FEATURES
DESCRIPTION
APPLICATIONS
Passive resistance output
Hermetic sealed
The NSL-5910 is a light dependent resistor with sensitivity from visible
light region. The photocell is contained in a TO-8 hermetically sealed
package.
.
Industrial
ABSOLUTE MAXIMUM RATING
(TA)= 23°C UNLESS OTHERWISE NOTED
Note:
(1) Derate linearly to 0 at 75C
(2) >0.08” from case for <5 sec.
(3) Cells light adapted at 30 to 50 Ftc for 16 hrs
minimum prior to electrical tests.
(4) Print “NSL-5910” and date code “YYWW”.
SYMBOL
PARAMETER
MIN
MAX
UNITS
VP
Voltage (peak AC or DC)
170
V
Pd
Power Dissipation @ 25˚C (1)
500
mW
TOp
Operating Temperature
-60
+75
°C
TStg
Storage Temperature
-60
+75
°C
TS
Soldering Temperature (2)
+260
°C
RELIABILITY
Contact API for recommendations on specific test conditions and procedures.
ELECTRO-OPTICAL CHARACTERISTICS
(TA)= 23°C, UNLESS OTHERWISE NOTED
SYMBOL
CHARACTERISTIC
TEST CONDITIONS
MIN
TYP
MAX
UNITS
RL
Light Resistance
2 ftc., 2854˚K (3)
1.0
1.5
2.0
K
100 ftc., 2854˚K (3)
150
RD
Dark Resistance
5 sec after removal of test light.
100
K
P
Spectral Peak
550
nm
Advanced Photonix, Inc.
NSL-5910
Dimensions in mm
13.85 - 14.00
10.3 - 10.5
4.6 - 4.8
31 - 35
0.7 max.
2.0 - 2.5
7.55 - 7.65
12.15 - 12.25
Sensitive Surface
0.4 - 0.5

Products related to this Datasheet

PHOTOCELL CDS TO-8 HERMETIC