B82801X3 Datasheet by TDK Electronics Inc.

View All Related Products | Download PDF Datasheet
www.epcos.com
SMT Current Sense Transformers
EE 12.6 Core Series B82801C
EPCOS Sample Kit 2015
Current Sense Transformers - EE 12.6 Core (SMT)
Turns ratio Np : Ns 1:50 1:100 1:150 1:200
Lmin mH 1.4 5.6 12.6 22.4
Voltage-time product V*µs 124 248 372 496
DC resistance Rmax: primary mV0.28 0.28 0.28 0.28
DC resistance Rmax: secondary mV400 1000 2200 2900
Ordering code B82801 C0145A050 C0565A100 C1265A150 C2245A200
• All values measured at +25 °C ambient temperature
Frequency range: 50 kHz ... 500 kHz
Sensed current: The max. primary current of 40 A causes
approx. +40 °C temperature rise
• Operating temperature range: –40 °C ... +125 °C
• Tape and reel packing: 32 mm blister tape, 330 mm reel
• Packing units: 200 pcs./reel; 800 pcs./carton
© EPCOS AG · A TDK Group Company · Edition 2015 · Ordering No. B82801X3 · SO 0715

Products related to this Datasheet

SMT CURRENT SENSE TRANSFORMERS K