ARJ-196 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
P11 P 12 P10 P4 P6 P5 P3 P1 P2 F8 P7 P9 Gm fl LEFI'LBI} 16 15 m: In: ICT: 14$”; 13 o— RIGHTLED 11 750 _° 12 —o 13 75:: _0 J6 —° J4 15:: _° 15 —0 J7 75m _a It] lOOOpF ZKV ” SHIELD ? EABRACON m Pawm/Lmkmg Mam
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
STANDARD SPECIFICATIONS
ARJ-196
16.8 x 21.1 x 26.2mm
RoHS/RoHS II Compliant
SCHEMATICS
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.11.16
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Gigabit RJ45 with 1 x USB Combo, w/ LEDs, Ext Temp
Parameters Minimum Typical Maximum Units Notes
Operating Temperature -40 +85 °C
Storage Temperature -40 +85 °C
Turn Ratio (± 3%) 1CT:1CT
Tx
1CT:1CT
Rx
Inductance (OCL) 350 µH 100KHz/0.1V@8mA
0.1- ssoL noitresnI
dB 1-100MHz
Return Loss
81-
dB
1-10MHz
zHM03-01 61-
zHM06-03 41-
zHM08-06 21-
zHM001-08 01-
zHM001-1 Bd 53- klaT ssorC
CMR -35
dB 1-100MHz
ceS ot irP ceS1/Am1/smrV0051 toP-iH
• Support 10/100/1000 Base-T AutoMDIX application with Bi-Color LEDs
• Extended Temperature (-40°C~85°C)
• Network Interface Cards(NIC), LAN-on-Motherboard(LOM) and PC
• Suitable CAT 3, 5e & 6 cable and UTP
• Provides signal conditioning, EMI suppression and signal isolation
• Compliant with IEEE802.3ab standard
• Tab up RJ45 Jack + 1USB Combo
• High performance for maximum EMI suppression
• 350µH minimum OCL with 8mA bias current
• RoHS peak wave solder temperature 260°C
APPLICATIONS:
FEATURES:
GREEN/ ORANGE YELLOW LEFT LED 15.910 |E [I IGHT LED 2.5102 é: IMI u as 19,542 m 810 \5 uz ° C MAX265° C 258° C 227° C 1 1 \ \ \ \ \ \ \ \ \ \ \ \ \ \ 1 1 0 \ 35 \ time \ >35 \ EABRACON
MECHANICAL DIMENSIONS
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.11.16
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
DIP WAVE SOLDERING PROFILE
ARJ-196
RoHS/RoHS II Compliant
Peak temperature(Tp) : 265
o
C
Peak temperature(Tp) time : 3sec max
Dimensions: mm
Gigabit RJ45 with 1 x USB Combo, w/ LEDs, Ext Temp
Recommended Land Pattern
16.8 x 21.1 x 26.2mm
. mm thmksmxkumkau . Than I‘ll 10 [15‘ If“! ‘1: tin HI] Ind The" S’cl In the um um. K . Pllt: [0H5 llbfll lll‘ him: llkl. \\/ . Inexlu: r4: nmm m tnuh| . u... m... n... m mu-hul mm m m ”.4“... I. m n..." m @ABRACON
|
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
PACKAGING:
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.08.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Peak temperature(Tp) time : 5sec max
ATTENTION:
Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Auto
motive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
opera
ting environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Dimensions: cm
ARJ-196
RoHS/RoHS II Compliant
Gigabit RJ45 with 1 x USB Combo, w/ LEDs, Ext Temp
Packing: 50pcs/tray
Packing Material: PC Plastic
Outer carton unit (optional): 500 pcs/10 trays/box
16.8 x 21.1 x 26.2mm

Products related to this Datasheet

CONN JACK 1PORT 1000 BASE-T PCB