ARJ-169 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
16.80 x 21.10 x 28.35mm .35 1C1:lCl TD+ 1320— —o 11 TX+ TCT Flo—I = 7511 T1} P3c a 12 TX, leflCT RD+ P40 13 Rx+ RCT P60 Ii 15“ = RDi P5 6 a 16 er —°J4 _°J5 1511 —oJ7 SllIELl! c i i W J8 19mm 21w 75“ WANG! YILWI 15 “m 13 LEFT LED “(an LED EABRACON m Pawm/Lmkmg Mam
• Support 10/100 Base-T AutoMDIX application with Bi-Color LEDs
• Extended Temperature (-40°C~85°C)
• Network Interface Cards(NIC), LAN-on-Motherboard(LOM) and PC
• Suitable CAT 3, 5e & 6 cable and UTP
• Provides signal conditioning, EMI suppression and signal isolation
• Compliant with IEEE802.3ab standard
• Tab up RJ45 Jack + 1USB Combo
• High performance for maximum EMI suppression
• 350µH minimum OCL with 8mA bias current
• RoHS peak wave solder temperature 260°C
APPLICATIONS:
FEATURES:
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
STANDARD SPECIFICATIONS
ARJ-169
16.80 x 21.10 x 28.35mm
RoHS/RoHS II Compliant
SCHEMATICS
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Parameters Minimum Typical Maximum Units Notes
Operating Temperature -40 +85 °C
Storage Temperature -40 +85 °C
Turn Ratio (± 3%) 1CT:1CT
Tx
1CT:1CT
Rx
Inductance (OCL) 350 µH 100KHz/0.1V@8mA
0.1- ssoL noitresnI
dB 1-100MHz
Return Loss
81-
dB
1-10MHz
zHM03-01 61-
zHM06-03 41-
zHM08-06 21-
zHM001-08 01-
zHM001-1 Bd 53- klaT ssorC
CMR -35
dB 1-100MHz
ceS ot irP ceS1/Am1/smrV0051 toP-iH
RJ45 10/100 Base-T / 1 X USB Combo, w/ LEDs, Ext Temp
16.80 x 21.10 x 28.35mm GREEN/ORANGE YELLOW LEFT LED mums IGHT LED h n/ 1 IS. 3101 15 fl fl 19m 14 as “C MAX265‘ C 258° C time EABRACON
Recommended Land Pattern
Peak temperature(Tp) : 265oC
Peak temperature(Tp) time : 3sec max
MECHANICAL DIMENSIONS
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
DIP WAVE SOLDERING PROFILE
ARJ-169
RoHS/RoHS II Compliant
Dimensions: mm (Unless otherwise specified, all tolerances are ±0.25)
RJ45 10/100 Base-T / 1 X USB Combo, w/ LEDs, Ext Temp
16.80 x 21.10 x 28.35mm
1‘ mm mnmn-zymu—zsmn—nm- 1. lbw m m an lxidx on m my us new in: In m- um um. K x‘ run was um mm mm: mm. \ o. hurl“: rc Hulln \‘/ @ABRACON
|
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
PACKING: 44pcs/tray
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 07.01.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Peak temperature(Tp) time : 5sec max
ATTENTION:
Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Auto
motive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
opera
ting environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Packaging 50pcs/tray
Packaging Material: PC Plastic
Dimensions: cm
RJ45 10/100 Base-T / 1 X USB Combo, w/ LEDs, Ext Temp
ARJ-169
RoHS/RoHS II Compliant
Outer carton unit (optional): 500 pcs/10 trays/box
16.80 x 21.10 x 28.35mm

Products related to this Datasheet

CONN JACK 1PORT 100 BASE-T PCB