NSL-5152 Datasheet by Advanced Photonix

View All Related Products | Download PDF Datasheet
52 CIFTEIELECTRDNIBS
TO-18 Ceramic Package Photocell
NS 5152
WWW.LUNAINC.COM Precision Control Results
Information in this technical datasheet is believed to
be correct and reliable. However, no responsibility is
assumed for possible inaccuracies or omission.
Specifications are subject to change without notice.
Page 1/2
REV 01-04-16
© 2016 Luna Optoelectronics. All rights reserved.
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146 • Fax (805) 484-9935
Dimensions in mm.
Lead dia.: 0.4 +/- 0.05
1.8 Max
2.5
36 +/- 2
3.4 +/- 0.2
4.1 +/- 0.2
DESCRIPTION FEATURES
The NSL-5152 is a light dependent resistor with sensitivity in the visible
light region. The CdS photoconductive cell is on a TO-
18 ceramic and the
photocell surface is plastic encapsulated for moisture resistance.
Passive resistance output
Ceramic package
RELIABILITY APPLICATIONS
Contact Luna for recommendations on specific test conditions and
procedures.
Industrial
ABSOLUTE MAXIMUM RATINGS
SYMBOL MIN MAX UNITS
Voltage (peak AC or DC) - - 100 V Ta = 23°C UNLESS NOTED OTHERWISE
Power Dissipation @ 25°C1 - - 50 mw -
Operating Temperature -60 to +75 °C -
Storage Temperature -60 to +75 °C -
Soldering Temperature2 - - +260 °C -
NOTE:
1.Derate linearly to 0 at 75°C
2. >0.05” from base for < 10 sec.
LUNAE 52 DFTDELECTRDNIBE
TO-18 Ceramic Package Photocell
NS 5152
WWW.LUNAINC.COM Precision Control Results
Information in this technical datasheet is believed to
be correct and reliable. However, no responsibility is
assumed for possible inaccuracies or omission.
Specifications are subject to change without notice.
Page 2/2
REV 01-04-16
© 2016 Luna Optoelectronics. All rights reserved.
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146 • Fax (805) 484-9935
OPTO-ELECTRICAL PARAMETERS
T
a
= 23°C
UNLESS NOTED OTHERWISE
PARAMETER TEST CONDITIONS MIN TYP MAX UNITS
Light Resistance 2 ftc., 2854°K 3 10 15 20
100 ftc., 2854°K3 - 400 - Ω
Dark Resistance 5 sec after removal of test light 10 - - K
Spectral Peak - - 550 - nm
NOTE:
3 Cells light adapted at 30 to 50 Ftc for 16 hrs minimum prior to electrical tests.

Products related to this Datasheet

PHOTOCELL CDS 400OHM TO-18