DC Fans Part Numbering Guide Datasheet by Mechatronics Fan Group

View All Related Products | Download PDF Datasheet
kx’ MEflIATMIIIL'J ‘
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
DC SERIES
A, B, E, F, G, M, . . . etc
SPECIAL OPTIONS
CC ...... Conformal coated motor
GB ...... Enhanced conformal coating
process
PC ...... Parylene Coating
EM ..... IP57 Encapsulated motor
2EM ... IP68 Encapsulated Motor
TTL ���� Tachometer or locked rotor
output signal is 5VDC ±0.5
WS ..... Open collector alarm output
signal
IMPELLER STYLE
S, H, G, T, M, B
OPTIONS
1 ......... Tachometer
2 ......... Locked rotor output
3 or 4 .. Thermistor speed control
5 ......... Dual speed
6 ......... PWM speed control
7 ......... Voltage Control
CONNECTION TYPE
Blank ... Lead wires
T .......... 0.110 x 0.020 Faston male
terminals(Terminals available
on selected models)
HOUSING STYLE
R ........ Ribbed style
F �������� Flanged style
B ........ Blower
ROHS COMPLIANT
FRAME SIZE
25 ..... 25mm
30 ..... 30mm
38 ..... 38mm
40 ...... 40mm
50 ..... 50mm, 51mm
52 ..... 52mm
60 ..... 60mm
75 ...... 75mm
80 ..... 80mm
92 ..... 92mm
FRAME THICKNESS
06 .... 6 .1mm 38 ..... 38mm
10 .... 10mm 51 ..... 51mm
15 .... 15mm 60 ..... 60mm
20 .... 20mm 65 ..... 65mm
25 .... 25mm 72 ..... 72mm
28 .... 28mm 80 ..... 80mm
30 .... 30mm 89 ..... 89mm
32 .... 32mm
33 .... 33mm
AIR FLOW
S, L, M, H, E, X, U, V
VOLTAGE
05 ...... 5 VDC
12 ...... 12 VDC
24 ...... 24 VDC
48 ...... 48 VDC
BEARINGS
B ....... 2 Ball Bearing
C ....... 1 Ball & 1 Sleeve
D ....... Sleeve
F 60 25 E 12 B _ 1 - F H R - TTL
DC
AXIAL FANS
& BLOWERS
[ PART NUMBERING SYSTEM ]
97 ..... 97mm
12 ...... 120mm
13 ...... 127mm
17 ...... 172x150mm
18 ...... 180mm
20 ..... 208mm
22 ..... 222mm
225 ... 225mm
25 ..... 255mm
280 ... 280mm
11.06.18

Products related to this Datasheet

BLOWER 50X15MM 24VDC
FAN AXIAL 40X28MM 24VDC
FAN AXIAL 92X25MM 24VDC
FAN AXIAL 60X25MM IP57 24VDC
BLOWER 60X12MM 24VDC
FAN AXIAL 40X20MM 24VDC
FAN AXIAL 80X25MM 24VDC
BLOWER 50X20MM 12VDC
BLOWER 60X12MM 12VDC
FAN AXIAL 60X25MM 24VDC
FAN AXIAL 30X10MM 12VDC WIRE
FAN AXIAL 120X25MM 24VDC
FAN AXIAL 40X20MM 12VDC WIRE
FAN AXIAL 20X6.5MM SLEEVE 12VDC
FAN AXIAL 92X25MM 24VDC WIRE
FAN AXIAL 30X10MM 12VDC WIRE
FAN AXIAL 52X10MM 5VDC
FAN AXIAL 92X25MM 24VDC
FAN AXIAL 30X10MM 5VDC
FAN AXIAL 25X7.4MM SLEEVE 5VDC
BLOWER 50X20MM 24VDC
FAN AXIAL 80X25MM 12VDC TACH
FAN AXIAL 120X25MM 12VDC
FAN AXIAL 40X28MM 12VDC
FAN AXIAL 60X25MM 24VDC
FAN AXIAL 40X20MM IP57 05VDC
FAN AXIAL 80X25MM 24VDC WIRE
FAN AXIAL 40X28MM 12VDC
FAN AXIAL 20X6.5MM SLEEVE 12VDC
FAN AXIAL 40X20MM 5VDC