AOM-6738L-LW100-R Drawing Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
REVISION HISTORY LTR DESCWPWON DATE APPROVED RELEASED FROM ENGINEERING 7/14/2015 BR. Wm QH' dlo arp Deujds nhmueaacomp my
Microphone
AOM-6738L-LW100-R
M.V. M.V. B.R.
7/14/2015
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
7/14/2015
Date
7/14/2015
Date
7/14/2015
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AOM-6738L-LW100-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 7/14/2015 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
DIRECTIVITY OMNI -
SENSITIVTY -38 3 dB
STANDARD OPERATING VOLTAGE 1.5 Vdc
MAX OPERATING VOLTAGE 10 Vdc
CURRENT CONSUMPTION (MAX) 0.5 mA
IMPEDANCE 2.2 KOhm
SIGNAL TO NOISE RATIO (MIN.) >60 dB
TERMINAL LEAD WIRES -
FREQUENCY RESPONSE 50 - 16,000 Hz
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
2003, Projects Unlimited Inc.
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
9.7 0.1 0.25 0.2
100 5
6.5 0.2
1.5 0.5
Red Wire +
Black Wire -
UL3302 32 AWG Wires

Products related to this Datasheet

MICROPHONE COND ANALOG OMNI