08038PB Series Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB mch (m V ROTATION \ 7 y?) '8 (\T N 3 C: 3 m m 2 Q E E m «6 "(214:2 "(2:132 2.815: 003 I 1.50102 ' (71.5 :02) (351° 5) 3.15 :.oz (so i0 5) (so :0 5)
Characteristic Curves
AC Axial Fans
General Specifications
Legacy Part No. 3115PS
Outline
Panel Cut-Outs
inch
(mm)
Units:
08038PB (80 X 38L)
Material
Casing : Aluminum (Black Painting)
Impeller : Plastic (Black) UL94V-0
Bearing : Ball Bearing
Lead Wire
: AWG22, UL3266
or Terminal : Faston #110 or equivalent
Expected Life
Failure Rate: 10%
25°C 100,000 Hours
Motor Structure: Shaded Pole Induction Motor
Motor Protection: Impedance Protection
Insulation Resistance:
 10MΩoroverwithaDC500VMegger
Dielectric Withstand Voltage: AC 700V 1s
Allowable Ambient Temperature Range:
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment)
INLET SIDE / OUTLET SIDE
(φ88.0)
4 – (φ4.3)
φ3.46
.169
(77)
2.815
(71.5)
2.815
(71.5)
3.03
(77)
3.03
60Hz
50Hz
20
40
60 .24
.16
.08
7 14 21 28 35 CFM
0 0.2 0.4 0.6 0.8 1.0
Static Pressure
Ps
(Pa)
Air Flow
(m3/min)
L
J
K
In H2O
AIR
(3.4)
NAME PLATE
Flange Type
ROTATION
.169
8 – (φ4.3
±
0.2)
NMBTC.COM / 248.919.2250
DC Axial Fans
Legacy Part No. 3115PS
AC Axial Fans
08038PB (80 X 38L)
Specifications
Rated Frequency Starting Current Input Speed Max. Max. Static Noise Mass
MODEL LEGACY P/N Voltage Voltage Power AirFlow Pressure
(V) (Hz) (V) (A)*1 (W) (min-1)*2 CFM*1 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
08038PB-A0J-EA-00 3115PS-10T-B10-B00 100 50 65 0.065 4.5 1700 17.6 0.50 .06 16.6 23.0 270
100 60 65 0.055 4.0 1900 19.4 0.55 .08 21.5 25.0 270
08038PB-A0K-EA-00 3115PS-10T-B20-B00 100 50 65 0.080 4.5 2100 21.0 0.60 .10 24.5 29.0 270
100 60 65 0.070 4.0 2300 24.0 0.68 .12 29.4 32.0 270
08038PB-A0L-EA-00 3115PS-10T-B30-B00 100 50 65 0.170 9.0 2700 26.5 0.75 .14 34.3 33.0 270
100 60 65 0.120 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-A1J-EA-00 3115PS-12T-B10-A00 115 50 75 0.060 4.5 1700 17.6 0.50 .06 16.6 23.0 270
115 60 75 0.055 4.0 1900 19.4 0.55 .08 21.5 25.0 270
08038PB-A1K-EA-00 3115PS-12T-B20-A00 115 50 75 0.080 5.0 2100 21.0 0.60 .10 24.5 29.0 270
115 60 75 0.070 4.5 2300 24.0 0.68 .12 29.4 32.0 270
08038PB-A1L-EA-00 3115PS-12T-B30-A00 115 50 75 0.140 9.0 2700 26.5 0.75 .14 34.3 33.0 270
115 60 75 0.110 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B0J-EA-00 3115PS-20T-B10-B00 200 50 130 0.045 4.5 1700 17.6 0.50 .06 16.6 23.0 270
200 60 160 0.040 4.0 1900 19.4 0.55 .08 21.5 26.0 270
08038PB-B0K-EA-00 3115PS-20T-B20-B00 200 50 130 0.040 4.5 2100 21.0 0.60 .10 24.5 29.0 270
200 60 160 0.035 4.0 2300 24.0 0.68 .13 31.3 32.0 270
08038PB-B0L-EA-00 3115PS-20T-B30-B00 200 50 130 0.080 9.0 2700 26.5 0.75 .14 34.3 33.0 270
200 60 130 0.060 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B2J-EA-00 3115PS-22T-B10-B00 220 50 150 0.050 5.5 1750 17.6 0.50 .06 16.6 23.0 270
220 60 150 0.045 4.5 2000 21.2 0.60 .09 23.5 26.0 270
08038PB-B2K-EA-00 3115PS-22T-B20-B00 220 50 165 0.045 6.0 2200 22.0 0.63 .10 24.5 29.0 270
220 60 165 0.040 5.0 2400 25.4 0.72 .13 31.3 34.0 270
08038PB-B2L-EA-00 3115PS-22T-B30-B00 220 50 150 0.070 9.0 2700 26.5 0.75 .14 34.3 33.0 270
220 60 150 0.060 7.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B3J-EA-00 3115PS-23T-B10-A00 230 50 150 0.055 6.0 1800 17.6 0.50 .07 17.6 23.0 270
230 60 150 0.050 5.0 2100 22.0 0.63 .10 24.5 26.0 270
08038PB-B3K-EA-00 3115PS-23T-B20-A00 230 50 150 0.050 7.0 2200 22.0 0.63 .10 24.5 30.0 270
230 60 150 0.045 6.0 2500 26.0 0.74 .14 35.2 34.0 270
08038PB-B3L-EA-00 3115PS-23T-B30-A00 230 50 150 0.070 10.0 2700 26.5 0.75 .14 34.3 33.0 270
230 60 150 0.055 8.0 3200 32.0 0.90 .20 49.0 38.0 270
08038PB-B4J-EA-00 3115PS-24T-B10-A00 240 50 150 0.060 7.0 1800 17.6 0.50 .07 17.6 23.0 270
240 60 150 0.055 6.0 2150 21.6 0.64 .10 25.4 26.0 270
08038PB-B4K-EA-00 3115PS-24T-B20-A00 240 50 150 0.055 7.0 2200 22.0 0.63 .10 24.5 30.0 270
240 60 150 0.045 6.0 2600 26.5 0.75 .15 37.2 35.0 270
08038PB-B4L-EA-00 3115PS-24T-B30-A00 240 50 150 0.075 12.0 2700 26.5 0.75 .14 34.3 33.0 270
240 60 150 0.060 9.0 3200 32.0 0.90 .20 49.0 38.0 270
Rotation:Counterclockwise AirflowOutlet:AirOutOverStruts *1:MaximumValuesinFreeAir
** Contact NMB for Availability *2: Average Values in Free Air
*3: Minimum Values in Free Air
**
**
**
**
**
**
**
**
**
**
**
**
NMBTC.COM / 248.919.2250

Products related to this Datasheet

FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 100VAC TERM
FAN AXIAL 80X38MM 100VAC TERM
FAN AXIAL 80X38MM 200VAC TERM
FAN AXIAL 80X38MM 200VAC TERM
FAN AXIAL 80X38MM 220VAC TERM
FAN AXIAL 80X38MM 100VAC TERM
FAN AXIAL 80X38MM 200VAC TERM
FAN AXIAL 80X38MM 220VAC TERM
FAN AXIAL 80X38MM 220VAC TERM
FAN AXIAL 80X38MM 240VAC TERM
FAN AXIAL 80X38MM 240VAC TERM
FAN AXIAL 80X38MM 240VAC TERM
FAN AXIAL 80X38MM 230VAC TERM
FAN 100VAC 80X38MM WR
FAN 100VAC 80X38MM WR
FAN 100VAC 80X38MM WR
FAN 200VAC 80X38MM WR
FAN 200VAC 80X38MM WR