LUXEON Z ES Brief Datasheet by Lumileds

View All Related Products | Download PDF Datasheet
ILLUMINATION
PB134 LUXEON Z ES Product Brief ©2019 Lumileds Holding B.V. All rights reserved.
LUXEON Z ES
Extreme flux density in a micro footprint package
for precise optical control
LUXEON Z ES is a high power 1.6mm x 2.0mm LED that enables never
before seen color consistency, luminance, flux density and design
flexibility for lighting solutions. LUXEON Z ES is undomed, a feature that
provides unmatched optical flexibility for precise beam angle control.
Tested and binned at application conditions, 85°C, LUXEON Z ES emitters
are an ideal choice for indoor and outdoor light sources requiring
superior beam angles, higher efficacy and lower costs.
FEATURES AND BENEFITS PRIMARY APPLICATIONS
Micro footprint enables close packaging Wall Grazer
Undomed design allows precise optical control Linear
3- and 5-step MacAdam ellipse: Freedom from Binning enabling
color consistency Wall Wash
LM-80 test report available Lamps
High Bay
Low Bay
More...
154m in 5mm; knew w—~ um DPTIEAL mm“ EENTER 125m a mum rum us 7 < e="" mesh/as="" 6="" mdde="" eaihdk="" mam="" 5m="" i15="" m="" as="" sasmn="">
PB134 LUXEON Z ES
Product Brief 20190828
©2019 Lumileds Holding B.V. All rights reserved.
LUXEON is a registered trademark of the Lumileds
Holding B.V. in the United States and other countries.
lumileds.com
Neither Lumileds Holding B.V. nor its affiliates shall be liable for any kind of loss of data or any other damages,
direct, indirect or consequential, resulting from the use of the provided information and data. Although Lumileds
Holding B.V. and/or its affiliates have attempted to provide the most accurate information and data, the materials
and services information and data are provided “as is,” and neither Lumileds Holding B.V. nor its affiliates warrants
or guarantees the contents and correctness of the provided information and data. Lumileds Holding B.V. and its
affiliates reserve the right to make changes without notice. You as user agree to this disclaimer and user agree-
ment with the download or use of the provided materials, information and data. A listing of Lumileds product/
patent coverage may be accessed at lumileds.com/patents.
LUXEON Z ES product performance at 700mA and 350mA, Tj=85°C.
NOMINAL
CCT
MINIMUM
CRI [1]
LUMINOUS FLUX [1] (lm)TYPICAL
LUMINOUS
EFFICACY (lm/W)
TYPICAL
LUMINOUS
FLUX (lm)
TYPICAL
LUMINOUS
EFFICACY (lm/W) PART NUMBER [2]
MINIMUM TYPICAL
700mA 350mA
4000K 70 220 260 133 143 150 LXZ2-4070
5000K 70 220 260 133 143 150 LXZ2-5070
5700K 70 220 270 138 149 156 LXZ2-5770
5700K 70 [3] 250 270 138 149 156 LXZ2-577T
6500K 70 220 270 138 149 156 LXZ2-6570
6500K 70 [3] 250 270 138 149 156 LXZ2-657T
2200K 80 140 188 96 103 109 LXZ2-2280-x
2700K 80 170 216 110 119 125 LXZ2-2780-x
3000K 80 180 230 117 127 133 LXZ2-3080-x
3500K 80 190 240 122 132 139 LXZ2-3580-x
4000K 80 190 248 127 136 144 LXZ2-4080-x
5000K 80 190 250 128 138 145 LXZ2-5080-x
2700K 90 140 180 92 99 104 LXZ2-2790-x
3000K 90 150 190 97 105 110 LXZ2-3090-x
3500K 90 150 197 101 108 114 LXZ2-3590-x
4000K 90 150 205 105 113 119 LXZ2-4090-x
5700K 90 170 215 110 118 124 LXZ2-5790-x
Notes:
1. Lumileds maintains a tolerance of ±6.5% on both luminous flux and radiometric power and ±2 on CRI measurements.
2. In the part number the -x is the designation for the white color space requirement. On 80CRI and 90CRI versions 3 designates 3 SDCM and 5 designates 5 SDCM. For 70 CRI parts or lower,
they will not have an SDCM designation and all parts are binned within a 5-step SDCM.
3. Typical CRI.
Mechanical Dimensions.
Notes:
1. Drawings are not to scale.
2. All dimensions are in millimeters.

Products related to this Datasheet

LED LUXEON WARM WHITE 3500K 2SMD
LED LUXEON WARM WHITE 2200K 2SMD
LED LUXEON WARM WHITE 3500K 3SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON WARM WHITE 2200K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 3500K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON WARM WHITE 3500K 3SMD
LED LUXEON COOL WHITE 5700K 2SMD
LED LUXEON WARM WHITE 2200K 2SMD
LED LUXEON COOL WHITE 5700K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD