F339X1 480VAC Series Prod Sheet Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
48$)VAC RoHS moss" :DMmANY FREE /—‘
F339X1 480VAC
Capacitors – Across-the-line X1 applications
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FILM CAPACITORS
Vishay intertechnology, inc.
VMN-PT0363-1306
1/2
Discrete Semiconductors and Passive Components
One of the World’s Largest Manufacturers of
PRODUCT SHEET
Interference Suppression Film Capacitors
MKP Radial Potted Type
FEATURES AND BENEFITS
• Rated voltage 480 VAC; 50 Hz to 60 Hz
• Capacitance range 0.001 F to 1 F
• Halogen-free product
• Maximum application temperature 110 °C
• Withstanding pulse loads: uncontrolled mains switching must be sustained
• Safe end-of-life behavior
• Safety standard approvals:
IEC 60384-14
CSA -E384-14
UL 60384-14
CQC
APPLICATIONS
• For standard across the line X1 applications up to 480 VAC
• For series impedance application and continuous operations; high grade of capacitance stability due to
internal series connection.
RESOURCES
• Datasheet: F339X1 480 VAC - www.vishay.com/doc?28186
• For technical questions contact rfi@vishay.com
• Material categorization: For definitions of compliance please see www.vishay.com/doc?99912
— VISHAYQ V www wshayxom/docwsei 2 Www.v\shay.cam/dac?28153 m@wshay Com
F339X1 480VAC
Capacitors – Across-the-line X1 applications
F339X1 480VAC
www.vishay.comVishay BCcomponents
Revision: 11-Jan-13 1Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
10 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 eferp( Fµ 0.1 ot Fµ 100.0 )seires rred values according to E6)
% 5 ± ;% 01 ± ;% 02 ±ecnarelot ecnaticapaC
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 084egatlov CA detaR AC; 50 Hz to 60 Hz
V 0001egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturers logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt
F339X1 480VAC
www.vishay.comVishay BCcomponents
Revision: 11-Jan-13 1Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
10 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 eferp( Fµ 0.1 ot Fµ 100.0 )seires rred values according to E6)
% 5 ± ;% 01 ± ;% 02 ±ecnarelot ecnaticapaC
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 084egatlov CA detaR AC; 50 Hz to 60 Hz
V 0001egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturers logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt
F339X1 480VAC
www.vishay.comVishay BCcomponents
Revision: 11-Jan-13 1Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
10 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 eferp( Fµ 0.1 ot Fµ 100.0 )seires rred values according to E6)
% 5 ± ;% 01 ± ;% 02 ±ecnarelot ecnaticapaC
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 084egatlov CA detaR AC; 50 Hz to 60 Hz
V 0001egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturers logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt
F339X1 480VAC
www.vishay.comVishay BCcomponents
Revision: 11-Jan-13 1Document Number: 28186
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Interference Suppression Film Capacitors
MKP Radial Potted Type
Under development;
samples available
FEATURES
10 mm to 27.5 mm lead pitch
Supplied loose in box or taped on reel
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
For standard across the line X1 applications
See also application note: www.vishay.com/doc?28153
Note
For more detailed data and test requirements, contact rfi@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 eferp( Fµ 0.1 ot Fµ 100.0 )seires rred values according to E6)
% 5 ± ;% 01 ± ;% 02 ±ecnarelot ecnaticapaC
Climatic testing class acco B/65/011/551-86006 CEI ot gnidr
V 084egatlov CA detaR AC; 50 Hz to 60 Hz
V 0001egatlov CD elbissimreP DC
Maximum applicatio C° 011erutarepmet n
Reference standards
IEC 60384-14 and EN 60384-14
IEC 60065 requires pass. flamm. class B
CSA-E384-14; UL 60384-14
CQC
Dielectric Polypropylene film
Electrodes Metallized
Construction
Series construction
Encapsulation Plastic case, epoxy resin sealed, flame retardant
UL-class 94 V-0
Leads Tinned wire
Marking C-value; tolerance; rated voltage; sub-class; manufacturer’s type; code for dielectric material;
manufacturer location; manufacturers logo or lettering; year and week; safety approvals
DIMENSIONS in millimeters
w
Ø dt
l
P
h
lt
PITCH (mm) 10 15
C (μF) Min. 0.001 0.01
Max. 0.01 0.1
Dimensions
w x h x l (mm)
Min. 4.0 x 10.0 x 12.5 5.0 x 11.0 x 17.5
Max. 6.0 x 12.0 x 12.5 10.0 x 16.5 x 17.5
PITCH (mm) 22.5 27.5
C (μF) Min. 0.047 0.15
Max. 0.33 1.0
Dimensions
w x h x l (mm)
Min. 6.0 x 15.5 x 26.0 9.0 x 19.0 x 31.5
Max. 12.0 x 22.0 x 26.0 21.0 x 31.0 x 31.0
DIMENSIONS in Millimeters
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO
SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
2/2PRODUCT SHEET
FILM CAPACITORS
ViSHay inTERTECHnOlOgy, inC.
VMN-PT0363-1306

Products related to this Datasheet

CAP FILM 0.022UF 20% 1KVDC RAD
CAP FILM 0.047UF 20% 1KVDC RAD
CAP FILM 2200PF 20% 1KVDC RADIAL
CAP FILM 10000PF 20% 1KVDC RAD
CAP FILM 10000PF 20% 1KVDC RAD
CAP FILM 0.033UF 20% 1KVDC RAD
CAP FILM 0.22UF 20% 1KVDC RADIAL
CAP FILM 0.068UF 20% 1KVDC RAD
CAP FILM 0.68UF 20% 1KVDC RADIAL
CAP FILM 3300PF 20% 1KVDC RADIAL
CAP FILM 0.1UF 20% 1KVDC RADIAL
CAP FILM 0.47UF 20% 1KVDC RADIAL
CAP FILM 0.047UF 20% 1KVDC RAD
CAP FILM 0.33UF 20% 1KVDC RADIAL
CAP FILM 0.15UF 20% 1KVDC RADIAL
CAP FILM 1UF 20% 1KVDC RADIAL
CAP FILM 0.1UF 20% 1KVDC RADIAL
CAP FILM 1000PF 20% 1KVDC RADIAL
CAP FILM 1000PF 10% 1KVDC RADIAL
CAP FILM 1000PF 10% 1KVDC RADIAL
CAP FILM 1000PF 10% 1KVDC RADIAL
CAP FILM 1000PF 10% 1KVDC RADIAL
CAP FILM 1000PF 20% 1KVDC RADIAL
CAP FILM 1000PF 20% 1KVDC RADIAL
CAP FILM 1000PF 20% 1KVDC RADIAL
CAP FILM 1500PF 10% 1KVDC RADIAL
CAP FILM 1500PF 10% 1KVDC RADIAL
CAP FILM 1500PF 10% 1KVDC RADIAL
CAP FILM 1500PF 10% 1KVDC RADIAL
CAP FILM 1500PF 20% 1KVDC RADIAL