B39242B8328P810 Datasheet by Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

View All Related Products | Download PDF Datasheet
EPCOS AG 2014. Reproduction, publication and dissemination of this data sheet, enclosures
hereto and the information contained therein without EPCOS’ prior express consent is prohibited.
SAW Components
BAW Bluetooth/WLAN Filter
Series/type:
Ordering code: B8328
B39242B8328P810
Date:
Version: December 01, 2014
2.1
2December 01, 2014
B8328
2442.0 MHz
Please read cautions and warnings and
important notes at the end of this document.
SAW Components
BAW Bluetooth/WLAN Filter
Datasheet
Application
Low-loss BAW RF single filter for Bluetooth/WLAN
with LTE Band 7 / Band 40 / Band 41 coexistence
Usable passband 79.0 MHz
Unbalanced to unbalanced operation
Excellent insertion loss
High out of band selectivity
Filter impedance 50
Excellent B7 attenuation
Superior 2nd harmonic suppression
Features
Package size 1.4 x 1.1 mm2
Package height 0.45 mm max
RoHS compatible
Approximate weight 0.0012 g
Package for Surface Mount Technology (SMT)
Ni, gold-plated terminals
Electrostatic Sensitive Device (ESD)
Moisture Sensitivity Level 3 (MSL 3)
1.1
1.4
1
45
2 3
0.325
0.25
0.575
0.5 0.5
bottom view
0.45 max.
side view
top view
45
1
32
Pin configuration
1 Input (unbalanced)
4 Output (unbalanced)
2,3,5 To be grounded
3December 01, 2014
B8328
2442.0 MHz
SAW Components
BAW Bluetooth/WLAN Filter
Datasheet
Please read cautions and warnings and
important notes at the end of this document.
Characteristics of Filter
Temperature range for specification: T= –20 ˚C to +85 ˚C
Terminating source impedance: ZS=50 shunt coil 6.8 nH
Terminating load impedance: ZL=50 shunt coil 6.8 nH
B8328
Characteristics min. typ.
@ 25 ˚C max.
Center frequency fC2442.0 MHz
Maximum insertion attenuation - WLAN1)
1) Averaged values within each WiFi channel width of 17.8 MHz
αmax
2403.1 ... 2420.9 MHz (channel 1)1) 1.4 2.1 dB
2408.1 ... 2425.9 MHz (channel 2)1) 1.25 1.8 dB
2413.1 ... 2470.9 MHz (channel 3-11)1) 1.1 1.7 dB
2458.1 ... 2475.9 MHz (channel 12)1) 1.3 2.2 dB
2463.1 ... 2480.9 MHz (channel 13)1) 1.65 2.9 dB
Maximum insertion attenuation - BT2)
2) Averaged values over whole passband due to frequency hopping in Bluetooth mode
αmax
2401.5 ... 2480.5 MHz 1.32) 2.02) dB
VSWR (Input and Output)
2403.1 ... 2475.9 MHz 1.7 2.4
2463.1 ... 2480.9 MHz 1.85
Attenuation α
100.0...1805.0MHz 34 37 dB
1805.0...2170.0MHz 35 38 dB
2300.0...2360.0MHz3) 34 41 dB
2360.0...2365.0MHz3) 40 46 dB
2365.0...2370.0MHz3)
3) Averaged value of linear S-parameter over 5 MHz
40 48 dB
2500.0...2505.0MHz3) 434)
4) +25˚C to +85˚C
62 dB
2505.0...2570.0MHz3) 42 49 dB
2570.0...2620.0MHz3) 40 45 dB
2620.0...2690.0MHz3) 40 45 dB
4800.0...5805.0MHz 18 31 dB
2nd Harmonics
CW tone at input, 2442 MHz, 22 dBm -63 dBc
4December 01, 2014
B8328
2442.0 MHz
Please read cautions and warnings and
important notes at the end of this document.
SAW Components
BAW Bluetooth/WLAN Filter
Datasheet
Maximum ratings
Matching network
Lin = 6.8 nH
Lout = 6.8 nH
Recommendation to use TDK MLG0603 P-series
Operable temperature range T–30/+85 ˚C
Storage temperature range Tstg –40/+90 ˚C
DC voltage VDC 51)
1) 168h Damp Heat Steady State acc. to IEC60068-2-67 Cy
V
ESD voltage VESD 502)
2) acc. to JESD22-A115B (MM - Machine Model), 10 negative and 10 positive pulses
VMachine Model
3003)
3) acc. to JESD22-A114F (HBM - Human Body Model), 1 negative and 1 positive pulses
VHuman Body Model
6004)
4) acc. to JESD22-C101C (CDM - Field Induced Charged Device Model), 3 negative and 3 positive pulses
VCharged Device Model
Input power at PIN1
channel 1 to channel 13 26 dBm 20M MHz OFDM signal, 65˚C,
5000 hr
Antenna
Lout
Port 4
Lin
Input
Port 1
msertmn Jt‘ewatwon [dB] W hen attenuaimn [dB] 25:0 2403 24 so frequency [MHZ] mo 2030 ‘ 3m 4003 50m frequcncy [MHz] 60:0
5December 01, 2014
B8328
2442.0 MHz
SAW Components
BAW Bluetooth/WLAN Filter
Datasheet
Please read cautions and warnings and
important notes at the end of this document.
Transfer function
Transfer function
w: my; m am new 25:6 W4“, [m] ,4va 4.4 mu :44: W, , [mu]
6December 01, 2014
B8328
2442.0 MHz
Please read cautions and warnings and
important notes at the end of this document.
SAW Components
BAW Bluetooth/WLAN Filter
Datasheet
S11VSWR
S22VSWR
Fw PSP©FIDI
7December 01, 2014
B8328
2442.0 MHz
SAW Components
BAW Bluetooth/WLAN Filter
Datasheet
Please read cautions and warnings and
important notes at the end of this document.
References
Type B8328
Ordering code B39242B8328P810
Marking and package C61157-A8-A116
Packaging F61074-V8237-Z000
Date codes L_1126
S-parameters B8328_NB.s2p, B8328_WB.s2p
See file header for port/pin assignment table.
Soldering profile S_6001
RoHS compatible RoHS-compatible means that products are compatible with the
requirements according to Art. 4 (substance restrictions) of Di-
rective 2011/65/EU of the European Parliament and of the
Council of June 8th, 2011, on the restriction of the use of certain
hazardous substances in electrical and electronic equipment
("Directive") with due regard to the application of exemptions as
per Annex III of the Directive in certain cases.
Moldability Before using in overmolding environment, please contact your
EPCOS sales office.
Matching coils See Inductor pdf-catalog
http://
www
.tdk.co.jp/tefe02/coil.htm#aname1
and Data Library for circuit simulation
http://www.tdk.co.jp/etvcl/index.htm
For further information please contact your local EPCOS sales office or visit our webpage at
www.epcos.com .
Published by EPCOS AG
Systems, Acoustics, Waves Business Group
P.O. Box 80 17 09, 81617 Munich, GERMANY
EPCOS AG 2014. This brochure replaces the previous edition.
For questions on technology, prices and delivery please contact the Sales Offices of EPCOS AG or
the international Representatives.
Due to technical requirements components may contain dangerous substances. For information on
the type in question please also contact one of our Sales Offices.
34
8December 01, 2014
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, EPCOS is either unfamiliar with individual customer applications or less familiar
with them than the customers themselves. For these reasons, it is always ultimately
incumbent on the customer to check and decide whether an EPCOS product with the
properties described in the product specification is suitable for use in a particular customer
application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or life-saving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained
by third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our
Material Data Sheets on the Internet (www.epcos.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Conse-
quently, we cannot guarantee that all products named in this publication will always be
available. The aforementioned does not apply in the case of individual agreements deviating
from the foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current
version of the “General Terms of Delivery for Products and Services in the Electrical
Industry” published by the German Electrical and Electronics Industry Association
(ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CeraLink, CeraPlas, CSMP, CSSP,
CTVS, DeltaCap, DigiSiMic, DSSP, FilterCap, FormFit, MiniBlue, MiniCell, MKD, MKK, MLSC,
MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL,
SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, SIP5D, SIP5K, TFAP, ThermoFuse,
WindCap are trademarks registered or pending in Europe and in other countries. Further
information will be found on the Internet at www.epcos.com/trademarks.

Products related to this Datasheet

FILTER SAW 2.442GHZ 5SMD
FILTER SAW 5SMD
FILTER SAW 5SMD