PV2F640SS Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
G W T N u 0 M L E N A P ?? CIRCUIT: SPST IIVIIII A4. A 43 E9SWITCH’
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV2F640SS
2:1 12/22/2011 52-PV2F640SS C
BGL
1 1
PANEL MOUNTING
MAX. PANEL THICKNESS 6.0mm
122
C 20364 REVISED AND REDRAWN 12/22/11 BGL
1.50
[.059 in]
14.00 `.50
.551 `.020 in
[]
19.00 `.50
.748 `.020 in
[]
n18.00
[.709 in]
n12.00
[.472 in]
M16x1.0
FLAT ACTUATOR
POLISHED STAINLESS STEEL
BODY FINISH
POLISHED STAINLESS STEEL
6.20
[.244 in]
n16.00
[.630 in]
12
CIRCUIT: SPST
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 2A 48VDC
6: TRAVEL: 1.5 ± 0.2mm
7. ELECTRIC LIFE: 200,000 MAKE-AND-BREAK CYCLES
8. INSULATION RESISTANCE: 1,000 M MIN.
9. DIELECTRIC STRENGTH: 2,000 VAC MIN. FOR 1 MINUTE
10. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
11. OPERATING TEMP.: -20°C to 55°C
12. DENOTES CRITICAL PARAMETER.
13. INGRESS PROTECTION: IP65
14. HARDWARE SUPPLIED: O-RING AND HEXNUT
15. 2002/95/EC (ROHS) COMPLIANT

Products related to this Datasheet

SWITCH PUSH SPST-NO 2A 48V