CT2002 Drawing Datasheet by Cal Test Electronics

View All Related Products | Download PDF Datasheet
DoiTTiYOURSELF (DTY) 4mm TNiLTNE PLUG. SOLDER ATTACHMENT SPECTETCATTONS: THSULATOR BODY: POLYAMTDE {NYLON} PLUG BODY: BRASS, NTCKEL PLATED SPRTNG CONTACT: BRONZEiEERYLLTUM, NTCKEL PLATED "TTNG: C‘LTAGE: 1,2" CURRENT: 3 MA >< ,="" c/dc="" temperature:="" 72!)”="" c="" to="" +80“="" maxtmum="" tre="" stzes‘="" duc="" or'="" fl="" _:trtp="" length:="" part="" number="" ct2002—#="" color»="" loowpm,="" 0="" black="" red="" yellow="" green="" blue="" clau="" 4="" relelseu="" 1/11/99,="" a="" qembled="" 6="" ,2:-="" (d="" &6)="" @="" w="" jljor="" @="" plug="" potnt="" \="" ma="" threld="" @@="" material="" drawn="" d="" h="" 7/1="" 1/99="" checked="" nmsu="" diy="" 4mm="" plug,="" solder="" 5sz="" p200200="" ,="" 1="" ,="" toet="">
DATE APPROVED
REVISIONS
DESCRIPTIONS
TITLE
DWG. NO. REV.
SHEET
SIZE
A
DATE
SCALE
CAGE CODE
43F45
Cal Test Electronics 22820 Savi Ranch Parkway
Yorba Linda, CA 92887-4610
REV.
USED ON
FINISH
THIRD ANGLE PROJECTION
DRAWN
CHECKED
MATERIAL
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES
TOLERANCES ARE:
FRACTIONS DECIMALS
± 1/32 .XX ± .02
.XXX ±.005
DO NOT SCALE DRAWING
THIS IS ISSUED IN STRICT CONFIDENCE THAT
IT IS NOT USED AS A BASIS FOR
MANUFACTURE OR SALE AND THAT IT IS NOT
COPIED, REPRINTED OR DISCLOSED TO A
THIRD PARTY EITHER WHOLLY OR IN PART
WITHOUT THE PRIOR WRITTEN CONSENT OF
CAL TEST ELECTRONICS, INC.
CONTRACT NO.
APPROVALS
DESIGN ACTIVITY
ENGR.
APPLICATION
NEXT ASSY

Products related to this Datasheet

CONN BANANA PLUG SOLDER BLACK
CONN BANANA PLUG SOLDER RED
CONN BANANA PLUG SOLDER YELLOW
CONN BANANA PLUG SOLDER GREEN
CONN BANANA PLUG SOLDER BLUE
CONN BANANA PLUG SOLDER WHITE