S14100039 Spec Sheet Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
—o comp/rant —O— — —o 1' Rays _|IE+ —o wiJR'rH ELEKTRONIK Dvouemes test candmuns Leerlaanduknvua‘t/ DCrW\devsIand ' A0 Nennspannung/ Worth Eltktronlk OI!“ Gmbll 8- Co. KG
Bezeichnung :
description :
A29,0 max. mm
B20,0 max. mm
C4,5 ± 0,5 mm
E1 12,0 ± 0,5 mm
E2 10,0 ± 0,5 mm
F1 1,8 max. mm
F2 3,3 max. mm
G29,0 max. mm
Eigenschaften /
properties
Wert / value Einheit / unit tol.
Leerlauf-Induktivität /
inductance
DC-Widerstand /
DC-resistance
Nennstrom /
nominal current
Nennspannung/
nominal voltage
33%
+25°C
1500 V,50 Hz
3mA , 2 sec.
Sockel / base:
Draht / wire:
Verguß / molding:
HasA Version 3 15-07-23
HasA Version 2 15-03-05
HasA Version 1 14-04-15
Name Änderung / modification Datum / date
Würth Elektronik
..................................................................................
F Werkstoffe & Zulassungen / material & approvals
G Eigenschaften / general specifications:
UL94V-0
Klimabeständigkeit/ climatic class: 40/125/21
UL94V-0
Class F (155°C)
Freigabe erteilt / general release:
Kunde / customer
B Elektrische Eigenschaften / electrical properties:
UL94V-2
Abstandhalter / spacer:
mH
max.
LO
0,285
http://www.we-online.com
Datum / date
..................................................................................
Unterschrift / signature
Kontrolliert / approved
rth Elektronik eiSos GmbH & Co. KG
D-74638 Waldenburg · Max-Eyth-Strasse 1 -3 · Germany · Telefon (+49) (0) 7942 - 945 - 0 · Telefax (+49) (0) 7942 - 945 - 400
Geprüft / checked
..................................................................................
..................................................................................
Spezifikation für Freigabe / specification for release
max.
VAC
Testbedingungen /
test conditions
250
mW
25,0
±30%
Kunde / customer :
STROMKOMPENSIERTE DROSSEL WE-CMB
COMMON MODE CHOKE WE-CMB
Artikelnummer / part number :
S14100039
RDC
1,6
A Mechanische Abmessungen / dimensions:
10 kHz / 50µA
@ 20°C
A
IDC
WAYNE KERR WK3260B/WK3265 für/for L0/LN und/and RDC
UN
E Testbedingungen / test conditions:
max.
D Prüfgeräte / test equipment:
Luftfeuchtigkeit / humidity:
HP 34401 A für/for IN
Übertemperatur / temperature rise: < 55 K
It is recommended that the temperature of the part does
not exceed 125°C under worst case operating conditions.
Umgebungstemperatur / temperature:
Prüfspannung / testing voltage
Betriebstemp. / operating temperature: -40°C - + 125°C
1
4
N1
3
2
N2
This electronic component has been designed and developed for usage in general electronic equipment. Before incorporating thi s component into any equipment where higher safety and
reliability is especially required or if there is the possibility of direct damage or injury to human body, for example in th e range of aerospace, aviation, nuclear control, submarine, transportation,
(automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information ne twork etc, Würth Elektronik eiSos GmbH must be informed before the
design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic componen t which is used in electrical circuits that require high safety and
reliability functions or performance.
BA
1 2 2 3
1
4
2
3
F1
F2
Bottom View
Side View
Front View
Tape
Glue
E2
E1
G
C
SEITE 1 VON 2
’comp llant- —0— ’ZflchS—O Beze‘chnung : WURTH ELEKTRONIK worm Eluktronlk olSos Gmbll a. Co. KG
Bezeichnung :
description :
HasA Version 3 15-07-23
HasA Version 2 15-03-05
HasA Version 1 14-04-15
Name Änderung / modification Datum / date
http://www.we-online.com
..................................................................................
..................................................................................
Geprüft / checked
Kontrolliert / approved
rth Elektronik eiSos GmbH & Co. KG
D-74638 Waldenburg · Max-Eyth-Strasse 1 -3 · Germany · Telefon (+49) (0) 7942 - 945 - 0 · Telefax (+49) (0) 7942 - 945 - 400
..................................................................................
..................................................................................
Datum / date
Unterschrift / signature
Würth Elektronik
Freigabe erteilt / general release:
Kunde / customer
STROMKOMPENSIERTE DROSSEL WE-CMB
COMMON MODE CHOKE WE-CMB
Spezifikation für Freigabe / specification for release
Kunde / customer :
Artikelnummer / part number :
S14100039
This electronic component has been designed and developed for usage in general electronic equipment. Before incorporating thi s component into any equipment where higher safety and
reliability is especially required or if there is the possibility of direct damage or injury to human body, for example in th e range of aerospace, aviation, nuclear control, submarine, transportation,
(automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information ne twork etc, Würth Elektronik eiSos GmbH must be informed before the
design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic componen t which is used in electrical circuits that require high safety and
reliability functions or performance.
This electronic component has been designed and developed for usage in general electronic equipment. Before incorporating thi s component into any equipment where higher safety and
reliability is especially required or if there is the possibility of direct damage or injury to human body, for example in th e range of aerospace, aviation, nuclear control, submarine, transportation,
(automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information ne twork etc, Würth Elektronik eiSos GmbH must be informed before the
design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic componen t which is used in electrical circuits that require high safety and
reliability functions or performance.
0
5
10
15
20
25
0,001 0,01 0,1 1 10 100
Attenuation [dB]
Frequency [MHz]
A (comm) A (diff)
SEITE 2 VON 2

Products related to this Datasheet

CMC 285UH 25A 2LN TH