1722982116 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 11 12 13 14 15 16 17 18 19 E XXXXXX L!“ moleX® WWW V? UU% 10 11 12 13 14 15 16 17 18 19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172298
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.5
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172298-1000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
ULTRA-FIT VERT HEADER
4-16 CKTS DUAL ROW KINKED PINS
PRODUCT CUSTOMER DRAWING
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
DROSCA 2014/03/04
CHK'D BY DATE
APPR BY DATE
JCOMERCI 2014/04/24
2016/04/28
2016/05/04
2016/03/30
104752
PPEREZ03
RHODGE
RHODGE
EC NO:
DRWN:
CHK'D:
APPR:
B6
REV
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
REF3.31
7.80
Y
FIRST CIRCUIT MARK
(NOT SHOWING ON 4
AND 6 CIRCUITS SERIES)
KINKED PINS
ASSEMBLY CODE
DIM "A"
FIRST CIRCUIT
Y
HOUSING
DIM "C"
HOUSING SERIES
TERMINAL PIN
KINKED PINS
10.0
0.50
11.8
DIM "F"
1.40
3.50
3.50
4.60
26.99 REF
3.20 MAX
6.55 REF
4.6
14.0
0.60
SECTION Y-Y
SCALE 8:1
NOTES:
1. MATERIAL :
HOUSING
OPTION 1: LCP BLACK, UL94 V-0
OPTION 2: LCP NATURAL, UL94 V-0
TERMINAL: COPPER ALLOY
2. PLATING FINISH:
OPTION 1 - 1.5µm(60µin)-2.5µm(100µin) TIN OVER
1.25µm(50µin)-2.5µm(100µin) NICKEL OVERALL
OPTION 2 - 0.35µm(15µin) GOLD CONTACT AREA,
1.5µm(60µin)-2.5µm(100µin) TIN TAIL AREA OVER
1.25µm(50µin)-2.5µm(100µin) NICKEL OVERALL
OPTION 3 - 0.70µm(30µin) GOLD CONTACT AREA,
1.5µm(60µin)-2.5µm(100µin) TIN TAIL AREA OVER
1.25µm(50µin)-2.5µm(100µin) NICKEL OVERALL
2. PARTS TO BE PACKAGED PER PK-172298-9001
3. PRODUCT SPECIFICATION PS-172323-0001
4. PART MATES WITH MOLEX RECEPTACLE HOUSING
172258 AND 172262
5. PART CONFORMS TO CLASS "C" REQUIREMENTS OF SPECIFICATION
PS-45499-002 WITH 0.13 MM MAXIMUM FLASH ALLOWED IN CORE
HOLES AND FRONT SURFACE.
6. DISCOLORATION IN THE BANDOLIER AREA OF THE PIN IS
INHERENT TO THE PLATING PROCESS AND IS DUE TO THE MASKING
EFFECT OF THE CARRIER. THIS DISCOLORATION IS IN A NON-FUNCTIONAL
AREA OF THE PIN AND WILL NOT AFFECT THE PERFORMANCE OF THE
HEADER ASSEMBLY.
7. APPLICATION SPECIFICATION: AS-172323-0001
REF13.97
CKT 1
CKT 2
LAST CKT
19 18 17 16 15 14 13 12 11 10 19 17 C E 1~\ \\\\ / \233 ‘69 £9 @‘® {9 <9><9 6}="" {9="" {9‘6}="" {9="" 69="" £29="" ‘="" @x="" §3="" 22="" h}="" 1.75="" i="" molex®="" w="" v="" v="" v="" e="" i="" v="" qe="" 16="" 15="" 14="" 13="" 12="" 11="" 10="">
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172298
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.5
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172298-1000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
ULTRA-FIT VERT HEADER
4-16 CKTS DUAL ROW KINKED PINS
PRODUCT CUSTOMER DRAWING
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
DROSCA 2014/03/04
CHK'D BY DATE
APPR BY DATE
JCOMERCI 2014/04/24
2016/04/28
2016/05/04
2016/03/30
104752
PPEREZ03
RHODGE
RHODGE
EC NO:
DRWN:
CHK'D:
APPR:
B6
REV
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
KEY A
11.50
22.00
15.00
18.50
25.50
KEY A
KEY B
KEY A
29.00
8.00
KEY A
B
C
0.10
ABC
CKT 2
LAST CKT
8.75
1.75
10.50
172298-2204
172298-1212
17.50
7.00
DIM C
DIM A
7.00
172298-1208
14.00
5.25
21.00
12.25
172298-1204
172298-2206
3.50
172298-1216
3.50
PART NO.
172298-1210
10.50
3.50
172298-1206
1.75
CIRCUIT SIZE
5.25
24.50
172298-1214
DIM F
7.00
172298-1304
3.50
7.00
14.00
3.50
172298-1308
172298-1312
172298-1310
21.00
10.50
172298-2304
10.50
3.50
DIM A
5.25
172298-1306
172298-2306
PART NO.
DIM F
7.00
12.25
172298-1316
CIRCUIT SIZE
8.75
1.75
DIM C
17.50
7.00
5.25
24.50
172298-1314
1.75
BLACK
172298-2214
8.75
15 MICROINCH GOLD PLATING
172298-2212
10.50
NATURAL
BLACK
14.00
NATURAL
NATURAL
172298-2216
NATURAL
BLACK
BLACK
KEY OPTION
COLOR
17.50
7.00
24.50
172298-2210
BLACK
12.25
21.00
BLACK
NATURAL
NATURAL
NATURAL
10.50
BLACK
172298-2208
3.50
16
8
6
8
16
14
25.50
10
8.00
29.00
12
15.00
29.00
25.50
4
10
14
14
12
18.50
8
6
22.00
10
11.50
12
6
16
22.00
4
4
4
12.25
8.75
CIRCUIT SIZE
12
12.25
10.50
DIM F
PART NO.
17.50
8.75
10.50
21.00
16
5.25
24.50
DIM A
25.50
29.00
12.25
7.00
10
8.75
3.50
DIM C
7.00
22.00
3.50
1.75
5.25
10.50
1.75
14
172298-1112
172298-1110
BLACK
18.50
COLOR
8.00
172298-1114
172298-2110
172298-1104
172298-1108
172298-2112
4
7.00
BLACK
172298-1106
15.00
172298-1116
172298-2108
172298-2114
172298-2106
8
10.50
172298-2116
6
BLACK
BLACK
BLACK
3.50
BLACK
11.50
172298-2104
14.00
KEY B
(NATURAL)
16 PLACES
8 CKT
12 CKT
10 CKT
PCB LAYOUT COMPONENT SIDE
RECOMENDED PCB THICKNESS 1.60MM-2.40MM
14 CKT
KEEP OUT AREA
4 CKT
KEY A
(BLACK)
CKT 9
6 CKT
CKT 1
3.50
8.00
18.50
29.00
4.60
8.00
22.00
2.93
9.95
15.00
18.50
25.50
1.02
±
0.04
1.75
1.60
±
0.04
DIM "F"
29.00
15.00
11.50
25.50
11.50
18.50
29.00
15.00
7.29
DIM "A"
11.50
DIM "C"
8.00
22.00
13.01
KEY A
KEY B
KEY B
KEY B
KEY A
KEY B
KEY A
KEY A
KEY B
KEY B
KEY B
KEY B
KEY A
KEY A
KEY B
KEY A
KEY A
KEY B
KEY B
KEY B
KEY A
KEY A
KEY A
KEY B
KEY A
KEY B
KEY B
KEY B
KEY B
KEY B
KEY B
KEY A
NATURAL
BLACK
24.50
172298-2308
KEY A
BLACK
10.50
KEY A
7.00
21.00
NATURAL
172298-2316
BLACK
BLACK
NATURAL
14.00
172298-2312
NATURAL
BLACK
3.50
NATURAL
30 MICROINCH GOLD PLATING
172298-2310
KEY OPTION
COLOR
NATURAL
KEY A
BLACK
BLACK
17.50
172298-2314
NATURAL
NATURAL
7.00
10
NATURAL
NATURAL
17.50
8
NATURAL
NATURAL
KEY OPTION
12
14
21.00
4
KEY B
10
12
16
BLACK
TIN PLATING
14.00
6
8
10.50
NATURAL
3.50
16
14
NATURAL
KEY A
24.50
6
NOTE: DATUM -A- IS ON PCB COMPONENT SIDE
6.83

Products related to this Datasheet

CONN HEADER VERT 16POS 3.5MM