P006-008-13A Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
pp m,
Specifications
Desktop Computer AC Power Cable, NEMA 5-15P
to C13 - 13A, 125V, 16 AWG, 8 ft., Black
MODEL NUMBER: P006-008-13A
Computer power cable allows you to connect your PC, printer or monitor into a surge protector, PDU or
UPS with a NEMA 5-15R outlet.
Features
Desktop Computer Power Cord Connects PCs, Printers, Monitors and Other EquipmentThis
computer power supply cable is designed for home/office desktop computer applications. You can use it
to connect a computer, monitor, printer, scanner or other device with a C14 power inlet to an AC wall
outlet, surge protector, UPS system or PDU. The eight-foot length allows you some flexibility in placing
equipment with respect to the power outlet.
Highlights
Recommended for powering
computers, printers and other
home/office peripherals
8 ft. length allows great flexibility
in placing devices in relationship
to AC outlet
Ideal replacement for a worn-out
or missing NEMA 5-15P to C13
extension cord
Applications
Connect devices like computers,
printers and monitors to a PDU
up to 8 ft. away in your
workstation
Extend an existing power
connection up to 8 ft. to more
easily place a device or reach a
power source
Provide a high-quality
replacement for a worn-out or
missing power cord
Package Includes
P006-008-13A NEMA 5-15P to
C13 Desktop Computer AC
Power Cable, 8 ft., Black
OVERVIEW
UPC Code 037332180544
Country/Region North America
INPUT
Maximum Input Amps 13
Cable Length (ft.) 8
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (m) 2.4
Voltage Compatibility (VAC) 125
PHYSICAL
Color Black
Number of Conductors 3
Power Cord Jacket Type SJT
Shipping Dimensions (hwd / cm) 32.51 x 18.03 x 0.25
Shipping Dimensions (hwd / in.) 12.80 x 7.10 x 0.10
Shipping Weight (kg) 0.29
Shipping Weight (lbs.) 0.64
Wire Gauge (AWG) 16
Wire Gauge (OD - mm²) 1.31
ENVIRONMENTAL
Operating Temperature Range -4 to 140 F (-20 to 60 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Operating Humidity Range 10 - 85% RH
CONNECTIONS
Side A - Connector 1 NEMA 5-15P
Side B - Connector 1 IEC-320-C13
SPECIAL FEATURES
High Voltage No
Heavy-Duty No
Locking Plug No
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CORD 16AWG NEMA5-15P - IEC320 8'