AT62-16-0644 Drawing Datasheet by Amphenol Sine Systems Corp

View All Related Products | Download PDF Datasheet
: w e 33$: 7:3: REwsonS av APPR DAVE DESCRIPT‘ON REV sco SCALE , 2 1 sscnow B-B SCALE , 2 1 A.” A N m T c E s 2F
3.4
2.8 2.9
3.8
SECTION A-A
SCALE - 2:1
SECTION B-B
SCALE - 2:1
OF:SH:REV:DWG NO:TITLE:
REV DESCRIPTION DATE
REVISIONS
ECO APPRBY
11
A4
AT62-16-06XX
SOCKET, STAMPED, SIZE 16, 18-20 AWG, A SERIES
RELEASE NEW DWG FORMAT 21/OCT/13 DRPA3 - -
SEE PART NUMBER CHART
MATERIALS LIST
SIZE
PROCESS SPECIFICATIONS:
MATERIAL SPECIFICATIONS:
UNLESS OTHERWISE SPECIFIED
3 PL DEC ±0.08
1) All dimensions are in metric(mm).
2) Tolerances are as follows:
1 PL DEC ±0.30
2 PL DEC ±0.15
QUANTITY
SIGNATURES
Fractions ±1/64
Angles ±1°
APPROVAL:
ENGINEER:
CHECKED:
DRAWN:
SCALE:
DATE
PART NUMBER
REVISION
DWG NO:
C-
TYPE
SHEET OF
ITEM
DESCRIPTION
THIS DRAWING IS SUPPLIED FOR
INFORMATION ONLY. DESIGN FEATURES,
SPECIFICATIONS AND PERFORMANCE DATA
SHOWN HEREON ARE THE PROPERTY OF
THE AMPHENOL CORPORATION. NO RIGHTS
OF REPRODUCTION ARE IMPLIED. ALL
DIMENSIONS ARE SUBJECT TO NORMAL
MANUFACTURING VARIATIONS.
CUSTOMER:
NEXT ASS'Y:
X
3) Note reference =
44724 Morley Drive
Clinton Township, MI 48036
Sine Systems - www.amphenol-sine.com
Amphenol
CONTACT, SOCKET, STAMPED,
SIZE 16, 18-20 AWG, A SERIES
B
AT62-16-06XX
A4
1 1
JOE.SONG
28/JUN/19
ORION.LI
28/JUN/19
TOMMY.XIE
28/JUN/19
NONE
PART NUMBER CHART
PART NUMBERS
AT62-16-0644
GOLD
NICKEL AT62-16-0622
PLATING
6.35 TYP 12.7 Ø2.5
4.7
CARRIER STRIP ID: 0.5-1.0
0.3
20.3±0.7
Ø3.3
Ø2.8
B B
AA
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL: COPPER ALLOY
2. PLATING: SEE PART NUMBER CHART
*FOR GOLD PLATED CONTACTS: SELECTIVE GOLD
FLASH IN CONTACT ZONE OR ENTIRE CONTACT.
3. CONTACT SIZE: 16
4. SPECIFICATIONS:
4.1 CURRENT RATING: 13 AMPS
4.2 CONTACT MILLIVOLT DROP: 100 MILLIVOLT
DROP @ 13 AMP TEST CURRENT.
4.3 RoHS COMPLIANT
5. RECOMMENDED WIRE RANGE: 18 - 20 AWG
6. PACKAGE: 4000 PCS/REEL
7. AVAILABLE APPLICATORS: MFX-3950-K OR MFX-3950-G
8. ALL DIMENSIONS ARE FOR REFERENCE USE ONLY
UPDATE DRAWING 28/JUN/19 JOEA4 C1070S TOMMY
REF: 1062-16-0622, 1062-16-0644
2 2.5 MIN.

Products related to this Datasheet

CONN SOCKET 18-20AWG GOLD CRIMP