VERTICAL PC BOARD GUIDES
PC BOARD GUIDES
121
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
Vertical board guides provide for a quick and easy assembly of
circuit boards. Sturdy design assures boards stay square. These
guards can be mounted to chassis or directly to a mother
board. Mounting holes have brass threaded inserts to assure
secure mounting of guide. After bracket is installed, boards are
quickly locked into place or released for repair or upgrades.
Locking pins at the top of the bracket can be set/released
using finger pressure, no tools are required.
•Brass threaded inserts assure sturdy connection to chassis
or mother board.
•Available for circuit boards 1.970” to 6.300” tall.
•Locking pin keeps circuit board locked into place.
•M3 mounting screws available.
•Supplied with hardware: 2 screws, 2 washers and 2
lock washers.
•All brackets use same footprint, no redesign of mounting
holes required if changing bracket height.
.118 [3.00]
.087 [2.20]
A
.072 [1.8]
H
.315 [8.0]
.473 [12.00]
A
M3 X 8
THREAD
(2) PLS.
.709 [18.0]
MATERIAL:
Guide: Nylon
Threaded Insert: Brass, Nickel plate
MATERIAL:
Guide: Polystyrene
Threaded Insert: Brass, Nickel plate
A
H
.710 [18.0]
.072 [1.8]
M3 X 0.5
THREAD
(2) PLS.
.473 [12.00]
.315 [8.0]
CAT. H A LOCK
NO. HEIGHT PIN HEIGHT
8645 1.970 (50.0) 1.650 (42.0)
8646 2.560 (65.0) 2.250 (56.5)
8647 3.540 (90.0) 3.200 (81.5)
8648 4.725 (120.0) 4.430 (112.5)
CAT. H A LOCK
NO. HEIGHT PIN HEIGHT
8649 6.300 (160.0) 6.000 (152.0)
M65.1 S7p121_11-2011 8/19/15 12:18 PM Page 121
Products related to this Datasheet
MACH SCREW PAN HEAD SLOTTED M3
MACH SCREW PAN HEAD SLOTTED M3
VERTICAL GUIDE 65MM
MACH SCREW PAN HEAD SLOTTED M3
VERTICAL GUIDE 50MM
MACH SCREW PAN HEAD SLOTTED M3
VERTICAL GUIDE 160MM
VERTICAL GUIDE 120MM
VERTICAL GUIDE 90MM