IPx80N06S2L-07 Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
@neon‘ 2 nan» gate pm 1 dram pm 2 Source pm 3
IPB80N06S2L-07
IPP80N06S2L-07
OptiMOS® Power-Transistor
Features
• N-channel Logic Level - Enhancement mode
• Automotive AEC Q101 qualified
• MSL1 up to 260°C peak reflow
• 175°C operating temperature
Green package (lead free)
• Ultra low Rds(on)
• 100% Avalanche tested
Maximum ratings, at Tj=25 °C, unless otherwise specified
Parameter Symbol Conditions Unit
Continuous drain current1) IDTC=25 °C, VGS=10 V 80 A
TC=100 °C,
VGS=10 V2) 80
Pulsed drain current2) ID,pulse TC=25 °C 320
Avalanche energy, single pulse2) EAS ID= 80 A 450 mJ
Gate source voltage4) VGS ±20 V
Power dissipation Ptot TC=25 °C 210 W
Operating and storage temperature Tj, Tstg -55 ... +175 °C
Value
VDS 55 V
RDS(on),max (SMD version) 6.7 m
ID80 A
Product Summary
Type Package Ordering Code Marking
IPB80N06S2L-07 PG-TO263-3-2 SP0002-18867 2N06L07
IPP80N06S2L-07 PG-TO220-3-1 SP0002-18831 2N06L07
PG-TO220-3-1PG-TO263-3-2
Rev. 1.0 page 1 2005-12-27
@neon
IPB80N06S2L-07
IPP80N06S2L-07
Parameter Symbol Conditions Unit
min. typ. max.
Thermal characteristics2)
Thermal resistance, junction - case RthJC - - 0.7 K/W
Thermal resistance, junction -
ambient, leaded RthJA --62
SMD version, device on PCB RthJA minimal footprint - - 62
6 cm2 cooling area5) --40
Electrical characteristics, at Tj=25 °C, unless otherwise specified
Static characteristics
Drain-source breakdown voltage V(BR)DSS VGS=0 V, ID= 1 mA 55 - - V
Gate threshold voltage VGS(th) VDS=VGS, ID=150 µA 1.2 1.6 2.0
Zero gate voltage drain current IDSS
VDS=55 V, VGS=0 V,
Tj=25 °C - 0.01 1 µA
VDS=55 V, VGS=0 V,
Tj=125 °C2) - 1 100
Gate-source leakage current IGSS VGS=20 V, VDS=0 V - 1 100 nA
Drain-source on-state resistance RDS(on) VGS=4.5 V, ID=60 A - 7.1 10 m
VGS=4.5 V, ID=60 A,
SMD version - 6.8 9.7
Drain-source on-state resistance RDS(on) VGS=10 V, ID=60 A, - 5.6 7.0 m
VGS=10 V, ID=60 A,
SMD version - 5.3 6.7
Values
Rev. 1.0 page 2 2005-12-27
@neon
IPB80N06S2L-07
IPP80N06S2L-07
Parameter Symbol Conditions Unit
min. typ. max.
D
y
namic characteristics2)
Input capacitance Ciss - 3160 - pF
Output capacitance Coss - 740 -
Reverse transfer capacitance Crss - 210 -
Turn-on delay time td(on) -18-ns
Rise time tr-35-
Turn-off delay time td(off) -28-
Fall time tf-31-
Gate Char
g
e Characteristics2)
Gate to source charge Qgs -1114nC
Gate to drain charge Qgd -3248
Gate charge total Qg- 95 130
Gate plateau voltage Vplateau - 3.5 - V
Reverse Diode
Diode continous forward current2) IS- - 80 A
Diode pulse current2) IS,pulse - - 320
Diode forward voltage VSD
VGS=0 V, IF=80 A,
Tj=25 °C - 0.9 1.3 V
Reverse recovery time2) trr
VR=30 V, IF=IS,
diF/dt=100 A/µs -5975ns
Reverse recovery charge2) Qrr - 80 100 nC
1) Current is limited by bondwire; with an RthJC = 0.7 K/W the chip is able to carry 121 A at 25°C. For detailed
information see Application Note ANPS071E at www.infineon.com/optimos
TC=25 °C
Values
VGS=0 V, VDS=25 V,
f=1 MHz
VDD=30 V, VGS=10 V,
ID=80 A, RG=2
VDD=44 V, ID=80 A,
VGS=0 to 10 V
2) Defined by design. Not subject to production test.
3) See diagram 13
4) Qualified at -20V and +20V.
5) Device on 40 mm x 40 mm x 1.5 mm epoxy PCB FR4 with 6 cm2 (one layer, 70 µm thick) copper area for drain
connection. PCB is vertical in still air.
Rev. 1.0 page 3 2005-12-27
cf. nnnnnnnn
IPB80N06S2L-07
IPP80N06S2L-07
1 Power dissipation 2 Drain current
Ptot = f(TC); VGS 4 V ID = f(TC); VGS 10 V
3 Safe operating area 4 Max. transient thermal impedance
ID = f(VDS); TC = 25 °C; D = 0 ZthJC = f(tp)
parameter: tpparameter: D=tp/T
single pulse
0.01
0.05
0.1
0.5
100
10-1
10-2
10-3
10-4
10-5
10-6
10-7
100
10-1
10-2
10-3
tp [s]
ZthJC [K/W]
0
50
100
150
200
250
0 50 100 150 200
TC [°C]
Ptot [W]
0
20
40
60
80
100
0 50 100 150 200
TC [°C]
ID [A]
1 µs
10 µs
100 µs
1 ms
1
10
100
1000
0.1 1 10 100
VDS [V]
ID [A]
Rev. 1.0 page 4 2005-12-27
0/. Inflneon \ ‘ \
IPB80N06S2L-07
IPP80N06S2L-07
5 Typ. output characteristics 6 Typ. drain-source on-state resistance
ID = f(VDS); Tj = 25 °C RDS(on) = (ID); Tj = 25 °C
parameter: VGS parameter: VGS
7 Typ. transfer characteristics 8 Typ. Forward transconductance
ID = f(VGS); VDS = 6V gfs = f(ID); Tj = 25°C
parameter: Tjparameter: gfs
2.5 V
3 V
3.5 V
4 V
10 V
0
50
100
150
200
250
300
0246810
VDS [V]
ID [A]
-55 °C
25 °C
175 °C
0
20
40
60
80
100
120
140
160
180
200
1234
VGS [V]
ID [A]
0
50
100
150
200
250
0 50 100 150 200
ID [A]
gfs [S]
3 V 3.5 V
4 V
4.5 V
10 V
2
4
6
8
10
12
14
16
0 20 40 60 80 100 120
ID [A]
RDS(on) [m]
Rev. 1.0 page 5 2005-12-27
\
IPB80N06S2L-07
IPP80N06S2L-07
9 Typ. Drain-source on-state resistance 10 Typ. gate threshold voltage
RDS(ON) = f(Tj)VGS(th) = f(Tj); VGS = VDS
parameter: ID = 80 A; VGS = 10 V parameter: ID
11 Typ. capacitances 12 Typical forward diode characteristicis
C= f(VDS); VGS = 0 V; f = 1 MHz IF = f(VSD)
parameter: Tj
25 °C
175 °C
103
102
101
100
0 0.2 0.4 0.6 0.8 1 1.2 1.4
VSD [V]
IF [A]
Ciss
Coss
Crss
104
103
102
0 5 10 15 20 25 30
VDS [V]
C [pF]
150 µA
750 µA
0
0.5
1
1.5
2
2.5
-60 -20 20 60 100 140 180
Tj [°C]
VGS(th) [V]
2
4
6
8
10
12
-60 -20 20 60 100 140 180
Tj [°C]
RDS(on) [m]
Rev. 1.0 page 6 2005-12-27
/ Infineon E ¥ [ \K / xx 3 7/ E : Z5 :
IPB80N06S2L-07
IPP80N06S2L-07
13 Typical avalanche energy 14 Typ. gate charge
EAS = f(Tj)VGS = f(Qgate); ID = 80 A pulsed
parameter: ID
15 Typ. drain-source breakdown voltage 16 Gate charge waveforms
VBR(DSS) = f(Tj); ID = 1 mA
50 A
60 A
80 A
0
100
200
300
400
500
600
700
800
0 50 100 150 200
Tj [°C]
EAS [mJ]
V
GS
Q
gate
Q
gs
Q
gd
Q
g
V
GS
Q
gate
Q
gs
Q
gd
Q
g
11 V 44 V
0
2
4
6
8
10
12
0 20 40 60 80 100 120
Qgate [nC]
VGS [V]
46
48
50
52
54
56
58
60
62
64
66
-60 -20 20 60 100 140 180
Tj [°C]
VBR(DSS) [V]
Rev. 1.0 page 7 2005-12-27
@neon
IPB80N06S2L-07
IPP80N06S2L-07
Published by
Infineon Technologies AG
St.-Martin-Straße 53
D-81541 München
©
Infineon Technologies AG 2004
All Rights Reserved.
Attention please!
The information herein is given to describe certain components and shall not be considered as
a guarantee of characteristics.
Terms of delivery and rights to technical change reserved.
We hereby disclaim any and all warranties, including but not limited to warranties of non-infringement,
regarding circuits, descriptions and charts stated herein.
Information
For further information on technology, delivery terms and conditions and prices, please contact your
nearest Infineon Technologies Office (www.infineon.com)
Warnings
Due to technical requirements, components may contain dangerous substances.
For information on the types in question, please contact your nearest Infineon Technologies Office.
effectiveness of that device or system. Life support devices or systems are intended to be implanted
in the human body, or to support and/or maintain and sustain and/or protect human life. If they fail,
it is reasonable to assume that the health of the user or other persons may be endangered.
Rev. 1.0 page 8 2005-12-27

Products related to this Datasheet

MOSFET N-CH 55V 80A TO220-3
MOSFET N-CH 55V 80A TO263-3
MOSFET N-CH 55V 80A TO263-3
MOSFET N-CH 55V 80A TO263-3