AR0230CS Overview~ Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
ON Semiconductor“ Energy Efficient Innovations
Product Overview
AR0230CS: CMOS Image Sensor, 2 MP, 1/2.7"
For complete documentation, see the data sheet.
The AR0230CS is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928 (H) x1088 (V). It captures images in
either linear or high dynamic range modes, with rolling-shutter readout. It includes sophisticated camera functions such as in-pixel
binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene
performance. It is programmable through a simple two wire serial interface. The AR0230CS produces extraordinarily clear, sharp
digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of
applications, including surveillance and HD video.
Features
High Dynamic Range
Applications
Security
Part Electrical Specifications
Product Compliance Status Type Megapixel
s
Frame
Rate (fps)
Optical
Format
Shutter
Type
Pixel Size
(µm)
Output
Interface
Color Package
Type
AR0230CSSC00SUEA
0-DRBR Pb-free
Halide free
Active CMOS 2.1 60 1/2.7 inch Electronic
Rolling
and Global
Reset
Release
3.0 x 3.0 HiSPi™
Parallel
RGB IBGA-80
AR0230CSSC00SUEA
0-DRBR1 Pb-free
Halide free
Active CMOS 2.1 60 1/2.7 inch Electronic
Rolling
and Global
Reset
Release
3.0 x 3.0 HiSPi™
Parallel
RGB IBGA-80
For more information please contact your local sales support at www.onsemi.com.
Created on: 9/20/2019

Products related to this Datasheet

IMAGE SENSOR
BOARD EVAL 2 MP 1/3" CIS HB