LCBSA-6 Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
H) @E} REDRAWN‘ SEE ECN #1208 FOR CHANGES SK 11/29'06 SEE ENG‘NEER‘NG FOR REV Arc
PRINT
A
C
TYPE
FRAC.=±1/64
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
ANG.=±1°
----
---
SEE ENGINEERING FOR REV A-C
D 11/29/06
SK
REDRAWN, SEE ECN #1208 FOR CHANGES
E 12/02/10
SK
CHANGED PART NO, CO 200605
DATE
SEE TABLE
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET: A
RE:
1 OF 1
FILE #:
08/25/06 SJ
DWG IN
LCBSA-6 FINALRT
IN [MM]
RICHCO, INC.
ENG@RICHCO-INC.COM
(773) 539-4060
TITLE:
SK
ENGR.
SOLIDWORKS
RICHCO, INC.
LOCKING CIRCUIT BOARD SUPPORT
DESCRIPTION
CREATED USING
REV.
NOTES:
1. MATERIAL: NYLON 6/6 UL 94 V-0 (RMS-19),
AVAILABLE BY SPECIAL ORDER. TO ORDER
REPLACE "-01" WITH "-19".
2. COLOR: NATURAL.
3. ALTERNATE UNITS FOR REFERENCE ONLY.
AVAILABLE BY SPECIAL ORDER- NAFTA REGION ONLY
TO SNAP-LOCK IN A .156±.003
[4±0.08] DIA. HOLE, IN A
.093 [2.4] PANEL THICKNESS
.43 10.9
4.6
REF
"A"
7/32 [5.6] .18
.55 13.9
REF
TO SNAP-LOCK IN A .187±.003
[4.75±0.08] DIA. HOLE, IN A
.078-.141 [1.98-3.58] PANEL THICKNESS
7/32 5.6
2.5.10
.28 7.1
MATERIAL: NYLON 6/6
UL 94 V-2 (RMS-01)
PART NO.
DIM.
"A"±.015 [0.4]
LCBSA-6-3-01 3/16 [4.8]
LCBSA-6-4-01 1/4 [6.4]
LCBSA-6-5-01 5/16 [7.9]
LCBSA-6-6-01 3/8 [9.5]
LCBSA-6-7-01 7/16 [11.1]
LCBSA-6-8-01 1/2 [12.7]
LCBSA-6-10-01 5/8 [15.9]
LCBSA-6-12-01 3/4 [19.1]
LCBSA-6-14-01 7/8 [22.2]
LCBSA-6-16-01 1 [25.4]
LCBSA-6-18-01 1-1/8 [28.6]
LCBSA-6-20-01 1-1/4 [31.7]
LCBSA-6-22-01 1-3/8 [34.9]

Products related to this Datasheet

BRD SPT SNAP LOCK NYLON 1 1/8"
BRD SPT SNAP LOCK NYLON 1 1/4"
BRD SPT SNAP LOCK NYLON 5/16"
BRD SPT SNAP LOCK NYLON 5/16"
BRD SPT SNAP LOCK NYLON 3/8"
BRD SPT SNAP LOCK NYLON 3/8"
BRD SPT SNAP LOCK NYLON 5/8"
BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LOCK NYLON 3/4"
BRD SPT SNAP LOCK NYLON 7/8"
BRD SPT SNAP LOCK NYLON 1 1/8"
BRD SPT SNAP LOCK NYLON 1 3/8"
BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 7/16"
BRD SPT SNAP LOCK NYLON 7/16"
BRD SPT SNAP LOCK NYLON 1"
BRD SPT SNAP LOCK NYLON 1"
BRD SPT SNAP LOCK NYLON 5/8"
BRD SPT SNAP LOCK NYLON 3/4"
BRD SPT SNAP LOCK NYLON 7/8"
BRD SPT SNAP LOCK NYLON 1 1/4"
BRD SPT SNAP LOCK NYLON 1 3/8"
BRD SPT SNAP LOCK NYLON 3/16"
BRD SPT SNAP LOCK NYLON 3/16"
BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 1/2"