CT3151(SP,V1)-x Drawing Datasheet by Cal Test Electronics

View All Related Products | Download PDF Datasheet
e. m (,n 4 mm SAFETY JACK, REAR MOUNT, HORTZONTAL <34 v'erttcal="" pcb.="" spectftcattc‘ns="" tnsulator‘="" or="" better,="" ul="" qmfzz.="" contact="" bra="" rattng‘="" voltage="" loco="" v="" cat="" 111="" p2="" currentv="" 25="" a="" max="" reststance=""><5 mm="" temperature="" *zc“="" c="" td="" +bc'c="" mounttng="" ree="" dtagr/«m="" maxtmum="" panel="" thtckness="" 3="" (12)="" model="" ctz131x="">< m...="" models="" are="" rdhs="" 2="" cdmpltaht="" standapds'="" ul="" btihc‘71="" part="" number="" ct3151xx—#="" l="" dtm.="" “a“="" ‘bbnk‘i="" 125="" mm="" sp7="" 76="" \1="" 7="" 19.0="" mm="" solvay="" engtheertng="" pla‘zttcs,="" ul="" recogntzed="" c="" etle="" number="" e3="" can/csapczz="" 2="" n0="" 610="" htckel="" plated,="" 17?.="" micrometers="" 20,="" color:="" v492“)="" horz="" mm="" (1321“)="" horz="" v750“)="" ‘vert="" polyamtde="" 66.="" azqbe,="" \172="" mpc‘nent‘="" ccn="" ptcqz,="" ptcqb="" ,="" purple="" ”ray="" 7="" class="" a="" released="" 10/13/07:="" a="" added="" bmw="" ”a”="" 011d="" (ub‘e="" 6/20/06="" nate="" 2,,="" added="" ah="" min="" 2,="" nate="" 3,,="" was="" b="" 1ec61o1upoe1,added="" notes="" 6="" 5c="" 7="" 12/="" 20/07="" a="" note="" 2.="" [jeteted="" mt="" 1="" dc="" 2="" (pp);="" note="" 3,="" me="" e="" m,="" ‘v="" ul61u1c‘br1,="" de1eted="" nete="" t3.="" vzw="" [)5="" added="" eneet="" z="" me="" dramnq;="" note="" 2,="" pewsed="" _="" e="" m,="" d="" nematdr="" mdtend1="" was="" a221="" e/2="" '="" [)5="" pt,="" added="" ul="" notauon.="" nate="" 5:="" p1="" added="" n="" e="" cancentnmt/="" nomhon="" te="" dmgmm="" 5/22/="" [w="" e="" p1,="" updated="" ul="" wvormoudw="" added="" note="" 8.="" 5/28/12="" 3="" p1,="" note="" 2,="" added="" solvav/="" to="" mfg‘er="" home.="" 2/21/17="" updated="" drama="" to="" metwc="" mmensmmng;="" 1—1="" added="" sneet="" 3,="" venm="" jack,="" rewsed="" sneet="" 1="" 8/3/17="" ndtea="" and="" p311="" number="" (odte‘="" sneet="" 2,="" dim="" 4.5="" 1.12)="" na:="" 541125)="" drawn="" ‘1‘“:="" d="" h="" 4="" mm="" safety="" jack,="" 1%="" 3/03="" checked="" horizontal="" ac="" vertical="" pcb="" mount="" s1ze="" @@="" p315100="" 1’1="" p3151mrtldrdmngpdf="" 1="" of="" 3="">
DESCRIPTIONS
SHEET
SIZE
A
DATE
SCALE
CAGE CODE
43F45
22820 Savi Ranch Parkway
Yorba Linda, CA 92887-4610
REV. DATE APPROVED
REVISIONS
THIRD ANGLE PROJECTION
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN MILLIMETERS
TOLERANCES ARE:
DECIMALS ANGLE
.X ± 0.8 ± 2°
.XX ±0.25
DO NOT SCALE DRAWING
FINISH
DRAWN
CHECKED
MATERIAL
THIS IS ISSUED IN STRICT CONFIDENCE THAT
IT IS NOT USED AS A BASIS FOR
MANUFACTURE OR SALE AND THAT IT IS NOT
COPIED, REPRINTED OR DISCLOSED TO A THIRD
PARTY EITHER WHOLLY OR IN PART WITHOUT
THE PRIOR WRITTEN CONSENT OF CAL TEST
ELECTRONICS, INC.
Cal Test Electronics
TITLE
DWG. NO. REV.
CONTRACT NO.
APPROVALS
DESIGN ACTIVITY
ENGR.
METRIC
(y) ;3\ <—>727,7 K109) \ 1 / 7» <73d 9="" «35="" «12=""> «2) A ' ‘ ‘ FACTORY \D + c 7 us, “monk“ 7 TA A Q3 11 4 84> <7 7="" v="" 19)="" pcb="" #7777777”="" 4="" sect‘on="" a7a="" 7="" ‘="" 7="" v="" panel!»="" a="" ,/="" g="" 12="" 3‘71="" (.744)="" 0="" 18.9f="">7<—>‘ ((3 472.004) 7 PANEL HOLE ’ 4x )8 1 6+ 1 (‘3—07 PCB M O U N T CAGE can: 5/27/25 43 P315100 WW P315 \CDH-Ldrclwmq pdf 20m
CHECKED
DRAWN
THIS IS ISSUED IN STRICT CONFIDENCE THAT
IT IS NOT USED AS A BASIS FOR
MANUFACTURE OR SALE AND THAT IT IS NOT
COPIED, REPRINTED OR DISCLOSED TO A THIRD
PARTY EITHER WHOLLY OR IN PART WITHOUT
THE PRIOR WRITTEN CONSENT OF CAL TEST
ELECTRONICS, INC.
43F45
SHEET
REV.DWG. NO.
CAGE CODE
SCALE
A
SIZE
C
s /< m="" 3="" uv="" (a="" ,="" r="" 050="" typ="" (r="" .02)="" i?)="" 45=""> 48 (,19) * z wzoffl f § (g) .472+.054> 8 [NM “A“ \§ /PCB ¢ 4 k PANEL HOLE w TT 1,174+ SECT‘ON 878 W _ F 4.70 (.u4zfl 3.17 , (.125) \ Woo) @ PCB Myoif/ KER;- ‘D 4* w W “o“ Hb‘OflkH , Thu": (I3 065+ 04> 3'37 ( 133) museum DH wz/zw/‘s 43 P315100 1:1 Psws‘cmmm,~mg pa; 3 OF 3
CHECKED
DRAWN
THIS IS ISSUED IN STRICT CONFIDENCE THAT
IT IS NOT USED AS A BASIS FOR
MANUFACTURE OR SALE AND THAT IT IS NOT
COPIED, REPRINTED OR DISCLOSED TO A THIRD
PARTY EITHER WHOLLY OR IN PART WITHOUT
THE PRIOR WRITTEN CONSENT OF CAL TEST
ELECTRONICS, INC.
43F45
SHEET
REV.DWG. NO.
CAGE CODE
SCALE
A
SIZE
C

Products related to this Datasheet

CONN BANANA JACK SOLDER BLACK
CONN BANANA JACK SOLDER RED
CONN BANANA JACK SOLDER BLACK
CONN BANANA JACK SOLDER RED
CONN BANANA JACK SOLDER WHITE
CONN BANANA JACK SOLDER BLUE
CONN BANANA JACK SOLDER GREEN
CONN BANANA JACK SOLDER GREEN
CONN BANANA JACK SOLDER YELLOW
CONN BANANA JACK SOLDER BROWN
CONN BANANA JACK SOLDER WHITE
CONN BANANA JACK SOLDER BROWN
CONN BANANA JACK SOLDER YELLOW
CONN BANANA JACK SOLDER GRAY
CONN BANANA JACK SOLDER GRAY
CONN BANANA JACK SOLDER BLUE
CONN BANANA JACK SOLDER PURPLE
CONN BANANA JACK SOLDER PURPLE