BAS52... Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(imeon BASSZ—OZV $079 single y 5) ’FAV Thermal Resistance thJS
2007-04-19
1
BAS52...
Silicon Schottky Diode
Medium current rectifier Schottky diode
Low forward voltage at 200mA
High reverse voltage
Pb-free (RoHS compliant) package1)
Qualified according AEC Q101
BAS52-02V
ESD (Electrostatic discharge) sensitive device, observe handling precaution!
Type Package Configuration Marking
BAS52-02V SC79 single y
Maximum Ratings at TA = 25°C, unless otherwise specified
Parameter Symbol Value Unit
Diode reverse voltage VR45 V
Forward current IF750 mA
Average rectified forward current (50/60Hz, sinus) IFAV 500 mA
Non-repetitive peak surge forward current
t = 100 µs
IFSM 2000
Total power dissipation
TS 110°C
Ptot 500 mW
Junction temperature Tj150 °C
Storage temperature Tstg -65 ... 150
Thermal Resistance
Parameter Symbol Value Unit
Junction - soldering point2) RthJS 60 K/W
1Pb-containing package may be available upon special request
2For calculation of RthJA please refer to Application Note Thermal Resistance
(ifineon Electrical Characteristics at TA = 25°C, unless otherwise specified Values min. typ. max. DC Characteristics AC Characteristics VR
2007-04-19
2
BAS52...
Electrical Characteristics at TA = 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
DC Characteristics
Reverse current
VR = 45 V
VR = 5 V, TA = 70 °C
VR = 10 V
VR = 10 V, TA = 85 °C
IR
-
-
-
-
-
-
-
-
10
30
1
80
µA
Forward voltage
IF = 10 mA
IF = 100 mA
IF = 200 mA
VF
-
-
400
335
430
500
420
530
600
mV
AC Characteristics
Diode capacitance
VR = 10 V, f = 1 MHz
CT- 5 10 pF
(ifineon
2007-04-19
3
BAS52...
Reverse current IR = ƒ (TA)
VR = Parameter
-50 -30 -10 10 30 50 70 90 °C 130
TA
-10
10
-9
10
-8
10
-7
10
-6
10
-5
10
-4
10
-3
10
A
IR
VR=5V
VR=10V
Reverse current IR = ƒ(VR)
TA = Parameter
0 10 20 30 40 V55
VR
-10
10
-9
10
-8
10
-7
10
-6
10
-5
10
-4
10
-3
10
A
IR
25°C
85°C
-40°C
125°C
Forward Voltage VF = ƒ (TA)
IF = Parameter
-50 -30 -10 10 30 50 70 90 °C 130
TA
180
220
260
300
340
380
420
460
500
V
580
VF
IF=10mA
IF=100mA
IF=200mA
Forward current IF = ƒ (VF)
TA = Parameter
0 0.1 0.2 0.3 0.4 0.5 0.6 V0.8
VF
-3
10
-2
10
-1
10
0
10
A
IF
-40 °C
25 °C
85 °C
125 °C
(ifineon
2007-04-19
4
BAS52...
Permissible Reverse voltage VR = ƒ (TA)
tp = Parameter
Duty cycle < 0.01
0 20 40 60 80 100 120 °C 160
TA
0
5
10
15
20
25
30
35
40
V
50
VR
tp=300µs
tp=100ms
DC
Forward current IF = ƒ (TS)
0 15 30 45 60 75 90 105 120 °C 150
TS
0
100
200
300
400
500
600
mA
800
IF
Permissible Puls Load RthJS = ƒ (tp)
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
-1
10
0
10
1
10
2
10
K/W
RthJS
0.5
0.2
0.1
0.05
0.02
0.01
0.005
D = 0
Permissible Pulse Load
IFmax/ IFDC = ƒ (tp)
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
0
10
1
10
2
10
IFmax/IFDC
D = 0
0.005
0.01
0.02
0.05
0.1
0.2
0.5
(imeon 5.11 GFj
2007-04-19
5
BAS52...
Package SC79
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø180 mm = 8.000 Pieces/Reel (2 mm Pitch)
Reel ø330 mm = 10.000 Pieces/Reel
±0.1
1.6
0.3
1
2
marking
Cathode
0.8 ±0.1
10
˚
MAX.
±0.1
1.2
A
±0.05
10
˚
MAX.
0.13
A0.2
M
+0.05
-0.03
±0.04
0.55
±0.05
0.2
0.35
0.35
1.35
BAR63-02V
Type code
Cathode marking
Laser marking
2
0.66
0.93
0.4
1.33
1.96
8
0.2
Cathode
marking
4
Cathode
marking
Standard Reel with 2 mm Pitch
2005, June
Date code
(ifleon
2007-04-19
6
BAS52...
Date Code marking for discrete packages with
one digit (SCD80, SC79, SC75
1)
) CES-Code
1) New Marking Layout for SC75, implemented at October 2005.
.
Month 2003 2004 2005 2006 2007 2008 2009 2010 2011 2012 2013 2014
01apAPapAPapAP
02bqBQbqBQbqBQ
03crCRcrCRcrCR
04d sDSd sDSd sDS
05e t ETe t ETe t ET
06fuFUfuFUfuFU
07gvGVgvGVgvGV
08h xHXh xHXh xHX
09jyJYjyJYjyJY
10k zKZk zKZk zKZ
11l 2L4 l 2L4 l 2L4
12n3N5n3N5n3N5
(ifleon
2007-04-19
7
BAS52...
Edition 2006-02-01
Published by
Infineon Technologies AG
81726 München, Germany
© Infineon Technologies AG 2007.
All Rights Reserved.
Attention please!
The information given in this dokument shall in no event be regarded as a guarantee
of conditions or characteristics (“Beschaffenheitsgarantie”). With respect to any
examples or hints given herein, any typical values stated herein and/or any information
regarding the application of the device, Infineon Technologies hereby disclaims any
and all warranties and liabilities of any kind, including without limitation warranties of
non-infringement of intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices
please contact your nearest Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements components may contain dangerous substances.
For information on the types in question please contact your nearest
Infineon Technologies Office.
Infineon Technologies Components may only be used in life-support devices or
systems with the express written approval of Infineon Technologies, if a failure of
such components can reasonably be expected to cause the failure of that
life-support device or system, or to affect the safety or effectiveness of that
device or system.
Life support devices or systems are intended to be implanted in the human body,
or to support and/or maintain and sustain and/or protect human life. If they fail,
it is reasonable to assume that the health of the user or other persons
may be endangered.

Products related to this Datasheet

DIODE SCHOTTKY 45V 750MA SC79-2
DIODE SCHOTTKY 45V 750MA SC79-2
DIODE SCHOTTKY 45V 750MA SC79-2
DIODE SCHOTTKY 45V 750MA SC79-2
DIODE SCHOTTKY 45V 750MA SC79-2