SFH213-PPxN-D05-ID-BK Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
B:.008[:0.20]fifl—— -163[4 I .437[11.10] B:.008[:0.20]4\/—— -163[4 I \ .134[; ] JL I .348[8.85] .o39[1.00] _ .118[3 ] B:.008[:0.20]—\/\—» .‘Rmm ] ngmmmmmmmmmmmmmmmmmmmmmmmmmmmmmmm {WW I; .075 1 I \ .215[5.45] I . a .187[4 ] <—a+.004[+0.10]fl .079[2.00]="" .138[3.50]="" .o79[2.00]="" 0%="" g="" or="" b="" od="" remove="" 'e'="" plating,="" update="" notes="" 10,="" availabl="" position="" numbers="" update="" note="" 4="" (was="" operating="" temp,="" -45="" c="" to="" +85="" ”ci="" part="" number="" coding="" sfh213-pp_n-d_="" _-id-bk="" i—="" number="" of="" positions="" (contacts="" per="" row)="" plating="" p="GOLD" flash="" overall="" v="GOLD" flash="" on="" contact="" surface,="" nickel="" on="" termination="" positions/="" a="" part="" number="" contacts="" in="" mm="" in="" mm="" sfh213-pp_n-d05-|d-bk="" 05/10="" .315="" 8.00="" .600="" 15.25="" sfh213-pp_n-d06—|d-bk="" 06/12="" .394="" 10.00="" .679="" 17.25="" sfh213-pp_n-d07—|d-bk="" 07/14="" .472="" 12.00="" .758="" 19.25="" sfh213-pp_n-d08—|d-bk="" 08/16="" .551="" 14.00="" .837="" 21.25="" sfh213-pp_n-d10—|d-bk="" 10/20="" .709="" 18.00="" .994="" 25.25="" sfh213-pp_n-d11—|d-bk="" 11/22="" .787="" 20.00="" 1.073="" 27.25="" sfh213-pp_n-d12-|d-bk="" 12/24="" .866="" 22.00="" 1.152="" 29.25="" sfh213-pp_n-d13-|d-bk="" 13/26="" .945="" 24.00="" 1.230="" 31.25="" sfh213-pp_n-d15-|d-bk="" 15/30="" 1.102="" 28.00="" 1.388="" 35.25="" sfh213-pp_n-d17—|d-bk="" 17/34="" 1.260="" 32.00="" 1.545="" 39.25="" sfh213-pp_n-d20-|d-bk="" 20/40="" 1.496="" 38.00="" 1.781="" 45.25="" sfh213-pp_n-d22-|d-bk="" 22/44="" 1.654="" 42.00="" 1.939="" 49.25="" sfh213-pp_n-d25-|d-bk="" 25/50="" 1.890="" 48.00="" 2.175="" 55.25="" sullins="" connscro-="" solunons="" @a="">
Pb
R
oHS COMPLIANT
B
.008[ 0.20]
.215 5.45
A
.004[ 0.10]
.138 3.50.079 2.00
.079 2.00
B
.008[ 0.20]
.348 8.85
.039 1.00
B
.008[ 0.20]
.437
11.10
.031 0.80
.075 1.90
.187 4.75
.163 4.15
.134 3.40
.118 3.00
.163 4.15
NOTES:
INSULATOR MATERIAL: PBT 30% GLASS FIBER, BLACK
1.
CONTACT MATERIAL: PHOSPHOR BRONZE
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: -40
C TO +105
C
4.
UL FLAMMABILITY RATING: 94V-0
5.
CURRENT RATING: 1 AMP PER CONTACT
6.
INSULATION RESISTANCE: 1,000M OHMS MIN.
7.
CONTACT RESISTANCE: 30 MILLIOHMS MAX.
8.
DIELECTRIC WITHSTANDING: 500 VAC
9.
MATES WITH SBH21 SERIES
10.
FOR .039"[1.00mm] PITCH FLAT CABLE, 26 - 28 AWG WIRE RANGE
11.
REVISIONS
REV.
ECO NO.
DESCRIPTION
DATE
BY
B
1845
UPDATE TOLERANCE BLOCK, ADD DIM .163[4.15]
11/06/2008
JH
C
1909
ADD 'V' PLATING, UPDATE NOTES
02/04/2009
JH
D
2149
REMOVE 'E' PLATING, UPDATE NOTES 10, AVAILABLE
POSITION NUMBERS
06/15/2010
LH
E
2835
UPDATE NOTE 4 (WAS OPERATING TEMP, -45
C TO
+85
C)
4/21/2014
JHSU
F
3219
UPDATE INSULATOR COLOR OPTIONS, UPDATE SR
HEIGHT TO 11.10mm (WAS 10.98mm), UPDATE CAP
HEIGHT TO 8.85mm (WAS 8.80mm)
11/25/2015
MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX =
.012 [.3]
.XXX =
.008 [.20]
.XXXX =
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 4:1
11156
F
HEADER FEMALE, .079[2.00] CC, SR
SFH213-PP_N-D_ _-ID-BK
FILE NAME: 11156, SFH213-PP_N-D_ _-ID-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/28/08
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER 20POS IDC GOLD
CONN HEADER 10POS IDC GOLD
CONN HEADER 14POS IDC GOLD
CONN HEADER 50POS IDC GOLD
CONN HEADER 16POS IDC GOLD
CONN HEADER 40POS IDC GOLD
CONN HEADER 34POS IDC GOLD
CONN HEADER 26POS IDC GOLD
CONN HEADER 20POS IDC GOLD
CONN HEADER 26POS IDC GOLD
CONN HEADER 44POS IDC GOLD
CONN HEADER 10POS IDC GOLD
CONN HEADER 34POS IDC GOLD
CONN HEADER 14POS IDC GOLD
CONN HEADER 16POS IDC GOLD
CONN HEADER 40POS IDC GOLD
CONN HEADER 44POS IDC GOLD
CONN HEADER 50POS IDC GOLD