MD9238 Series Datasheet by Mechatronics Fan Group

View All Related Products | Download PDF Datasheet
g sefles ANCE «((0’))» it *w Hm i In) as rnFaTimpeuara‘hams -- ---.. --- ----
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
(92 x 92 x 38 mm)
3.62 x 3.62 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal; PWM speed control
12.0
9.0
6.0
3.0
18.0
00.6 1.21.8 2.4
15.0
3.6
E
M
H
L
3.0
21.0
X
STATIC PRESSURE - MM OF WATER
AIR FLOW (M
3
/MIN)
MD9238 series
HIGH PERFORMANCE
3.62 ±0.01
(92 ±0.3)
3.25 ±0.01
(82.5 ±0.2)
0.18
(4.5)
4x Ø 0.17 ±0.01
(Ø 4.4 ±0.2)
0.18
(4.5)
1.50 ±0.01
(38 ±0.2)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 /Min. CFM MM INCH
MD9238L 12/24/48 360 190 100 3,200 2.01 71.06 7.86 0.31 44.5 180
MD9238M 12/24/48 580 300 150 3,800 2.46 86.85 10.24 0.40 50.0 180
MD9238H 12/24/48 880 450 220 4,400 2.85 100.69 15.30 0.60 53.5 180
MD9238E 12/24 1000 500 -4,800 3.13 110.56 16.93 0.67 55.0 180
MD9238X 24 -700 -5,400 3.50 123.57 21.39 0.84 58.4 180
12.15.14

Products related to this Datasheet

FAN AXIAL 92X38MM 24VDC
FAN AXIAL 92X38MM 48VDC
FAN AXIAL 92X38MM 12VDC
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 48VDC WIRE
FAN AXIAL 92X38MM 12VDC WIRE
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 24VDC WIRE
FAN AXIAL 92X38MM 36VDC WIRE
FAN AXIAL 92X38MM 12VDC WIRE