AC Axial Part Numbering Guide Datasheet by Mechatronics Fan Group

View All Related Products | Download PDF Datasheet
kx’ MEfllATMIIItS ,
AC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
AC
AXIAL FANS
[ PART NUMBERING SYSTEM ]
BEARINGS
B .............. Ball
S .............. Sleeve
OPTIONS
N .............. IP55
NS ........... IP55 & Salt Fog
Protection
AIR FLOW LEVEL
SL
S
L
M
H
E
T ............... Terminal
W ............. Leadwire
ROHS COMPLIANT
AC SERIES
UF, UM, UX, LPT, LPH, ... etc.
FRAME SIZE
60 ............. 60mm
80 ............. 80mm
92 ............ 92mm
12 ............. 120mm
13 ............. 127mm
16 ............. 160mm
15 ............. 172x150mm
17 ............. 172mm dia.
18 ............. 180mm
20 ............ 205mm
25 ............ 254mm dia.
FRAME THICKNESS
A .............. 38mm
B .............. 25mm
D .............. 30mm
F .............. 62mm
G .............. 89mm
H .............. 107mm
J ............... 90mm
K .............. 55mm
P .............. 51mm
FEATU RES
C .............. Permanent Split Capacitor Motor
M ............. Metal Impeller
CR ............ Permanent Split Capacitor & Reverse Flow
R .............. Reverse Airflow
E .............. Frameless Motor
MR ........... Metal Impeller & Reverse Flow
VOLTAG E
12 ............ 115 VAC
23 ........... 230 VAC
12/23 ....... 115/230 VAC Dual Voltage
99 ........... 90 ~ 264 VAC
02 ............ 24 VAC
UF 12 A R 12 - B T H NS R - _
CC ............ Conformal Coating
F ............... High Temperature
B1 .............. Tachometer Output
B2.............. Locked Rotor Output
12.20.19
2EM........... IP68
EX.............. ATEX Rated
CONNECTION

Products related to this Datasheet

FAN AXIAL 120X38MM 115VAC
FAN AXIAL 172X150X51MM 230VAC
FAN AXIAL 172X150X55MM 115VAC
FAN AXIAL 120X25.5MM 100-240VAC
FAN AXIAL 120X38MM 115VAC
FAN AXIAL 120X38MM 230VAC
FAN AXIAL 120X38MM 115VAC
FAN AXIAL 120X38.5MM 100-240VAC
FAN AXIAL 80X25.5MM 100-240VAC
FAN AXIAL 172X150X38MM 115VAC
172X150X55MM 115V IP55 SALT FOG
FAN AXIAL 172X51.5MM 100-240VAC
FAN AXIAL 80X38MM 115VAC
FAN AXIAL 172X150X51MM 115VAC
FAN AXIAL 120X38MM 230VAC
FAN AXIAL 92X38MM 100-240VAC
FAN AXIAL 92X25.5MM 100-240VAC
FAN AXIAL 127X38MM 115VAC
FAN AXIAL 172X150X55MM 115VAC
FAN AXIAL 172X150X38MM 230VAC
FAN AXIAL 254X107MM 115VAC
FAN AXIAL 80X25MM 115VAC
FAN AXIAL 180X90MM 115VAC
BLOWER 120X37MM 230VAC
FAN AXIAL 60X25.50MM 100-240VAC
FAN AXIAL 254X89MM 115VAC
FAN AXIAL 120X38MM 115/230VAC
FAN AXIAL 120X38MM 115VAC
FAN 172X150X55MM 115V HIGH TEMP
FAN 120X38MM 230V IP55 SALT FOG