UF12A Series Datasheet by Mechatronics Fan Group

View All Related Products | Download PDF Datasheet
g sefies «((0’))» w E 35 E 30 $ g 25 J g 20 a ‘5 ’ Q m E 0’ 05 a w A.“
AC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
.40
.35
.30
.20
.15
.05
020406080 120
AIR FLOW (CFM)
STATIC PRESSURE - IN. OF WATER
.25
.10
100
L
M
H
SL
S
L
M
H
UF12A series
LEAD WIRE TYPE
4.69 ±0.02
(120 ±0.5)
4.12 ±0.01
(104.8 ±0.3) ø0.17 ±0.01
(ø4.3 ±0.2)
Nom. 11.8
(300)
1.50 ±0.02
(38 ±0.5)
0.16
(4)
TERMINAL TYPE
ø4.49 ±0.02
(ø114 ±0.5)
0.12
(3)
0.33
(8.5)
0.31
(8)
(120 x 120 x 38 mm)
4.69 x 4.69 x 1.5 inches
Operating voltage: 115 or 230 VAC
Construction: aluminum die cast frame;
UL94V-0 PBT impeller
Bearing option: ball bearing or sintered bronze
sleeve
Motor: shaded pole
Air Flow: exhaust over struts
Connection: terminal or 22 AWG lead wire
Protection: impedance
Option: dual voltage 115/230VAC; IP55;
IP55 + salt fog, tachometer output
Model No.
Rated
Voltage
V
Freq.
HZ
Input
Power
W
Rated
Cur.
A
Locked
Cur.
A
Speed
RPM
Air Volume Ma x. St atic
Pressure (H20)
Sound
Noise
dbA
Weight
kg
/Min. CFM MM INCH
UF12A12-_ _H 115 60 12 0.16 0.23 3,100 3.0 106 8.7 0.35 46 0.53
UF12A23-_ _H 230 60 15 0.08 0.12 3,100 3.0 106 8.7 0.35 46 0.53
UF12A12-_ _M 115 60 12 0.17 0.19 2,750 2.6 92 7.0 0.28 42 0.53
UF12A23-_ _M 230 60 15 0.08 0.09 2,750 2.6 92 7.0 0.28 42 0.53
UF12A12-_ _L 115 60 12 0.15 0.16 2,300 2.3 81 4.0 0.16 38 0.53
UF12A23-_ _L 230 60 15 0.07 0.08 2,300 2.3 81 4.0 0.16 38 0.53
UF12A12-_ _S 115 60 8 0.08 0.09 2,100 1.8 64 2.8 0.11 37 0.53
UF12A23-_ _S 230 60 8 0.04 0.05 2,100 1.8 64 2.8 0.11 37 0.53
UF12A12-_ _SL 115 60 6 0.06 0.07 1,800 1.6 57 2.3 0.09 36 0.53
UF12A23-_ _SL 230 60 6 0.03 0.04 1,800 1.6 57 2.3 0.09 36 0.53
11.06.15

Products related to this Datasheet

FAN AXIAL 120X38MM 115VAC
FAN AXIAL 120X38MM 115VAC
FAN AXIAL 120X38MM 115VAC
FAN AXIAL 120X38MM 230VAC
FAN 120X38MM 230V IP55 SALT FOG
FAN AXIAL 120X38MM 115/230VAC
FAN AXIAL 120X38MM 230VAC IP55
FAN AXIAL 120X38MM 115VAC IP55
FAN AXIAL 120X38MM 230VAC
FAN AXIAL 120X38MM 115VAC
FAN AXIAL 120X38MM 230VAC WIRE
FAN AXIAL 120X38MM 115VAC TERM
FAN AXIAL 120X38MM 230VAC TERM
FAN AXIAL 120X38MM 230VAC WIRE
FAN AXIAL 120X38MM 115VAC TERM
FAN AXIAL 120X38MM 230VAC TERM
FAN AXIAL 120X38MM 115/230VAC
FAN AXIAL 120X38MM 230VAC WIRE
FAN AXIAL 120X38MM 230VAC TERM
FAN AXIAL 120X38MM 230VAC TERM
FAN AXIAL 120X38MM 115VAC WIRE
FAN AXIAL 120X38MM 230VAC WIRE
FAN AXIAL 120X38MM 230VAC
FAN 120X38MM 115V IP55 SALT FOG
FAN AXIAL 120X38MM 24VAC TERM
FAN AXIAL 120X38MM 24VAC WIRE
FAN AXIAL 120X38MM 115VAC TERM
FAN 120X38MM 115V IP55 TERM
FAN AXIAL 120X38MM 115VAC TERM
FAN 120X38MM 115V IP55 SALT FOG