AT62-201-1631 Drawing Datasheet by Amphenol Sine Systems Corp

View All Related Products | Download PDF Datasheet
SEE PART NUMBER CHART
44724 Morley Drive
Clinton Township, MI 48036
Sine Systems - www.amphenol-sine.com
Amphenol
MATERIALS LIST
SIZE
PROCESS SPECIFICATIONS:
MATERIAL SPECIFICATIONS:
UNLESS OTHERWISE SPECIFIED
3 PL DEC ±0.08
1) All dimensions are in metric(mm).
2) Tolerances are as follows:
1 PL DEC ±0.30
2 PL DEC ±0.15
QUANTITY
SIGNATURES
Fractions ±1/64
Angles ±1°
APPROVAL:
ENGINEER:
CHECKED:
DRAWN:
SCALE:
DATE
PART NUMBER
REVISION
DWG NO:
C-
TYPE
SHEET OF
ITEM
DESCRIPTION
THIS DRAWING IS SUPPLIED FOR
INFORMATION ONLY. DESIGN FEATURES,
SPECIFICATIONS AND PERFORMANCE DATA
SHOWN HEREON ARE THE PROPERTY OF
THE AMPHENOL CORPORATION. NO RIGHTS
OF REPRODUCTION ARE IMPLIED. ALL
DIMENSIONS ARE SUBJECT TO NORMAL
MANUFACTURING VARIATIONS.
CUSTOMER:
NEXT ASS'Y:
X
3) Note reference =
CONTACT, SOCKET, SOLID, SIZE 16,
16-20 AWG, AT & AHD-9 SERIES
A
AT62-201-16XXX
A4
11
D.PARKS
10/OCT/13
NONE
TITLE: DWG NO: REV: SH: OF:
REV DESCRIPTION DATE
REVISIONS
ECO APPRBY
11A4
AT62-201-16XXX
SOCKET, SOLID, SIZE 16, 16-20 AWG, AT & AHD-9 SERIES
RELEASE NEW DWG FORMAT 10/OCT/13 DRPA4 - -
GOLD
NICKEL
AT62-201-1631
AT62-201-16141
PLATING PART NUMBER
PART NUMBER CHART
19
6.8
ø2.8
1.2
ø2.6
ø3.3
INSPECTION
HOLE
ø1.7
11.4
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL: COPPER ALLOY
2. PLATING: SEE PART NUMBER CHART
3. CONTACT SIZE: 16
4. SPECIFICATIONS:
4.1 CURRENT RATING: 13 AMPS
4.2 CONTACT MILLIVOLT DROP: 60 MILLIVOLT
DROP @ 13 AMP TEST CURRENT.
4.3 RoHS COMPLIANT
5. RECOMMENDED WIRE RANGE: 16 - 20 AWG
6. AVAILABLE HAND CRIMPER: CA-5D12
7. ALL DIMENSIONS ARE FOR REFERENCE USE ONLY

Products related to this Datasheet

CONN SOCKET 16-20AWG GOLD CRIMP