66104 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 3 2 1 THTS DRAWING TS UNPUBLISHED. RELEASED FOR PUELTMTION 7 ,7 REVIS‘ONS © ALL RTGHTS RESERVED. COFVRTGHT 7 Ey 7 F LTR DESCRIF'I'TUN DAVE DWN AFVD AZ REVISED PER 3207127012320 O4‘JUL12 KH MZ _’ TOP & BOTTOM TYP ‘_ & BA REVISED PER ECO7T77009977 12JUL2017 RS MZ (251.52 SPRTNC [13.0601 STATNLESS STEEL D +,]3 +005 MATING END\W I 725927.25 [M58010] \ BODY FERRULE, BRASS, SEE TABLE NICKEL FLASH w — $2.87 A.— O],689i.051 [0.IT3] B7— [¢.0665i.0020] IT MAX \é é H3 +005 7 7 — 7 7 «2417.25 [0957.010] C I 0, 7 :1—=l 7 1,65 [.065] MIN TYP Tia/[6:25 w [.530:.0T0] & 0.76m [000030] MIN GOLD PER MIL—G—45204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN _ WITH 1.27Dm[.000050] MIN MATTE TIN PLATE IN WIRE CRIMP AREA, BOTH OVER 07st [.000030] MIN NICKEL PER QQ7N7290. A I.27;0m [000050] MIN TIN—LEAD PER MIL—T—I0727 OVER 0.76pm [000030] MIN NICKEL PER QO—N—290. OBSOLETE 8 A BRASS 7 376610473 A 0.76m [000030] MIN GOLD PER MTL7G745204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN WITH A OBSOLETE 8 A BRASS T 3T661O4T2 UNIFORM GRADIENT TO O.25[.OOOO]O] MIN COLD PER MTL7G745204 0N THE REMAINDER OVER OBSOLETE 8 A BRASS — 5‘65 94— 0.76pm [000030] NICKEL PER 00—N—290, 8 A BRASS 176610579 376610470 é A 0.38pm [000015] MIN GOLD PER MIL—G—45204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN WITH STANDARD A BRASS “56105—9 2—661O4_9 E T,27pm[,000050] MIN MATTE TIN PLATE IN WIRE GRIMP AREA. BOTH OVER 0.76pm [000030] MIN NICKEL PER QQ7N7290. 4 8 II BRASS 7 276610477 no A OBSOLETE s A BRASS —I—GG+05—4— [AAA—Pew mum [000050] MIN GOLD PER MIL—G—45204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN WITH GOLD BRASS 7 2—66104—5 B FLASH ON REMAINDER OVER 1.90pm [000075] MIN NICKEL PER QQ7N729O. 8 2 A OBSOLETE 8 1 PHOSPHOR BRONZE 4—664—95407 2—66104—3 0.15,? [030020] MRIN GOED1F’E7R MTL7G745204 0N NIrIATINGPEAFIED FORNA LENGTH OF 5.08 [.200] MIN WITH GOLD OBSOLETE 8 2 pHospHoR BRONZE 4—664—95—2L 2766TO472 LAS 0N EMANDE 0VE .2 pm [000050] MN CKEL E 007 7290. OBSOLETE 8 5 BRASS _ 176610479 1 j : GOLD PLATING NEED NOT APPEAR IN THIS AREA EXCEPT 1—66104—6 & 1—66104—7 HAVE GOLD PLATING ON OBSOLETE 8 5 BRASS 7 ]—66]O4—7 'NSULAT'ON BARREL OBSOLETE STANDARD 5 BRASS H—GG+05—0 T766]O476 AA REVERSE REELED FOR MTNI7APPLTCATOR. 8 [ BRASS 6610574 6610479 9 WIRE RANGE 24—20 AWG. 8 4 BRASS 66105’3 65TO4’8 — INSULATION RANGE ].OZ[.O4O]72.03[.080]. 8 2 BRASS 66105—2 66104—7 0.38[m [000015] MIN GOLD PER M|L7G745204 ON MATING END FOR A LENGTH OF 508 [.200] MIN. STANBDARD 3 BRASS 6610571 6610445 1.27pm [.000050] MIN TTN7LEAD PER MIL7T7‘TO727 FOR A LENGTH OF 5.69 [.224] MIN ON OPPOSITE END, 1 BRASS 66105’4 55104’4 BOTH OVER 1.27pm [000050] MIN NICKEL PER 00—N—290 ON ENTIRE CONTACT. STANDARD 4 BRASS 66105—3 66TO4—3 & 0.76pm [000030] MIN GOLD PER MIL—G—45204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN WITH GOLD STANDARD 2 BRASS 6610572 66104T2 FLASH ON THE REMAINDER OVER 1.27pm [000050] MIN NICKEL PER 00—N—290. STANDARD 3 BRASS 561054 65T04’1 & REELING BODY BODY MATERIAL LOOSE P‘ECE PART NO 1.27pm [000050] MIN TIN PER MIL—T—10727 OVER .O76].Im [000030] MIN NICKEL PER QQ—N—290. EINTSH REF . & THIS DRAWING IS A CONTROLLED DOCUMENT. ”K", FURLER “mm” _ . 4 0.38m [000015] MIN GOLD PER MIL—G—45204 ON MATING END FOR A LENGTH OF 5.08 [.200] MIN. w' 2mm .- TE TE Connectlwty A 1.27pm [.000050] MIN TIN PER MTL7T71O727 FOR A LENGTH OF 5.69[.224] MIN 0N OPPOSITE END, BOTH OVER MNSDNS: GTSEETI‘AEEEEENARED. ”GD. STEINHAUER mm m: I.27pm [000050] MIN NICKEL PER 00—N—290 ON ENTIRE CONTACT. mmUNCHEs] a m 1 7 PfigéUCSTTSEPTgT—IAUER SOCKET ASSEMBLY, .082 z 5: 2.54pm [.OOOIOO] MIN SILVER OVER 0.76pm [.000030] MIN NICKEL PER QQ7N7290 IPLC i 7 7 TYPE ”‘T @E§ :[5 i 02'” L005] APPLICAIION SPEC OBSOLETE PARTS: OBSOLETE CIS STREAMLINING PER DRENAUD/DSINISI MEL? 1 Hi _ _ SIZE moons wwwwo RESTRICTED To A SUPERCEDED BY 3—66104—2 Mm; CALLOUTS F‘N‘SHSEE CM)“ "W — A2 00779 ©=66T O4 _ CUSTOMER DRAWING 5°” 8:1 SHE” 1 or1 REV[3A H7I79 (l/IS)

Products related to this Datasheet

CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG TIN CRIMP