TL1105F160Q Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
E-JW/W
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1105F160Q
4:1 10/25/2012 P010001 E
rc
1 1
1
34
2
1 2
3 4
P.C.B. LAYOUT
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 12VDC, 50mA
5. OPERATING FORCE: 160 50 gms
6. TRAVEL: 0.25mm +0.20/-0.10MM
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. SILVER CONTACTS
10. DENOTES CRITICAL PARAMETER
3.60
[.142 in]
4.30
[.169 in]
7.90 .30
.311 .012 in
[]
.70
[.028 in]
TYP.
6.00
[.236 in]
SQUARE
6.50
[.256 in]
.40 MAX
[.016 in]
3.45
[.136 in]
4.50 .20
.177 .008 in
[]
6.50
[.256 in]
4.50
[.177 in]
1.00
[.039 in]
2
43
CIRCUIT: SPST
1
1.80
[.071 in]
D20846 REDRAWN 10/25/12 rc
ACTUATOR COLOR:
NATURAL
E21349 Act Color was Black 1/10/14 rc

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V